Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FS770R08A6P2BBPSA1 | Infineon Technologies | 654W 450A 750V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190371 | - | Tray | 654W | -40℃~+150℃@(Tj) | 450A | 750V | 80nF@50V | FS(Field Stop) | 1.35V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190551 | - | Bag-packed | 940W | - | 400A | 600V | 18.5nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX300N65A3 | Littelfuse/IXYS | 2.3kW 600A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191891 | TO-247-3 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 600A | 650V | - | - | - | 125ns | 4.7mJ | 7.8mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W1T7PB3BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171152 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N3T7BPSA1 | Infineon Technologies | 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171302 | - | Tray | - | - | 100A | 1.2kV | - | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FB20R06W1E3B11BPSA1 | Infineon Technologies | 94W 29A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171352 | - | Tray | 94W | -40℃~+150℃@(Tj) | 29A | 600V | 1.1nF@25V | FS(Field Stop) | 2V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R17ME4PBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171387 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R12ME4PBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171442 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS25R12W1T7B11BOMA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171219 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | 1.6V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP100R07N3E4B16BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171349 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N3T4B80BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171484 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12KT4B16BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171038 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IX526119 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171233 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12KT4PBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171293 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W2T4BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171303 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R07N3E4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171343 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | NXH027B120MNF2PTG | onsemi | IGBT Transistors / Modules ROHS | C3171483 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF225R12W2H3FB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171508 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGP12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C3193430 | TO-220-3 | Tube-packed | 100W | -55℃~+150℃@(Tj) | 22A | 1.2kV | - | PT (Through Type) | 3V@15V,12A | - | - | - | 20.4nC | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH30N120A4 | Littelfuse/IXYS | 500W 106A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193670 | TO-247(IXYH) | Tube-packed | 500W | -55℃~+175℃@(Tj) | 106A | 1.2kV | - | PT (Through Type) | 1.9V@15V,25A | 42ns | 3.4mJ | 4mJ | 57nC | 235ns | 15ns | ||
| Min: 1 Mult: 1 | 0 | RGTH80TS65DGC13 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193860 | TO-247G | Tube-packed | 234W | -40℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 236ns | - | - | 79nC | 120ns | 34ns | ||
| Min: 1 Mult: 1 | 0 | IXBH32N300HV | Littelfuse/IXYS | 400W 80A 3kV TO-247HV IGBT Transistors / Modules ROHS | C3193875 | TO-247HV | Tube-packed | 400W | -55℃~+150℃@(Tj) | 80A | 3kV | - | - | 3.2V@15V,32A | - | - | - | 142nC | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TS65DGC11 | ROHM Semicon | 276W 95A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193910 | TO-247N | Tube-packed | 276W | -40℃~+175℃@(Tj) | 95A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 102ns | 0.94mJ | 1.17mJ | 104nC | 142ns | 41ns | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65DHRC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193920 | TO-247N | Tube-packed | 254W | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 90ns | - | - | 141nC | 186ns | 48ns | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65CHRC11 | ROHM Semicon | 178W 64A 650V TO-247N IGBT Transistors / Modules ROHS | C3193925 | TO-247N | Tube-packed | 178W | -40℃~+175℃@(Tj) | 64A | 650V | - | - | 1.9V@15V,30A | 34ns | 0.22mJ | 0.07mJ | 84nC | 91ns | 37ns |