Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL9V2040D3STV | onsemi | 130W 10A 430V TO-252AA IGBT Transistors / Modules ROHS | C903782 | TO-252AA | Tape & Reel (TR) | 3.64us | 130W | 610ns | - | 10A | 430V | - | - | 1.9V@4V,6A | 12nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD21T65F2SWK | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906356 | SMD | Bag-packed | - | - | - | - | - | 650V | - | FS(Field Stop) | 1.9V@15V,45A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD28T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906361 | SMD | Bag-packed | - | - | - | -55℃~+175℃@(Tj) | - | 650V | - | FS(Field Stop) | 2V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH100B120H3Q0STG | onsemi | PIM-22(32.5x55) IGBT Transistors / Modules ROHS | C906586 | PIM-22(32.5x55) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTP12N60C3D | onsemi | 104W 24A 600V TO-220AB-3 IGBT Transistors / Modules ROHS | C898680 | TO-220AB-3 | Tube-packed | 270ns | 104W | 28ns | - | 24A | 600V | - | - | 2.2V@15V,15A | 48nC | 0.38mJ | 1.8V@15A,15V | 40ns | 0.9mJ | 1.7V@12A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP10N60RUFDTU | onsemi | TO-220 IGBT Transistors / Modules ROHS | C900015 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD3N60UNDF | onsemi | 60W 6A 600V NPT (non-penetrating type) TO-252 IGBT Transistors / Modules ROHS | C903664 | TO-252 | Tape & Reel (TR) | 22ns | 60W | 5.5ns | -55℃~+150℃@(Tj) | 6A | 600V | - | NPT (non-penetrating type) | 2.52V@15V,3A | 1.6nC | 0.052mJ | - | 21ns | 0.03mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH50C120L2C2ESG | onsemi | DIP-26 IGBT Transistors / Modules ROHS | C906533 | DIP-26 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH40T120L3Q1SG | onsemi | IGBT Transistors / Modules ROHS | C906573 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGA30T65SHD | onsemi | 238W 60A 650V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C605136 | TO-3P-3 | Tube-packed | 52.8ns | 238W | 14.4ns | -55℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 54.7nC | 0.598mJ | - | 31.8ns | 0.167mJ | - | ||
| Min: 1 Mult: 1 | 0 | SGP23N60UFDTU | onsemi | TO-220 IGBT Transistors / Modules ROHS | C900016 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD23T120F2WP | onsemi | 1.2kV FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906359 | SMD | Bag-packed | - | - | - | -55℃~+175℃@(Tj) | - | 1.2kV | - | FS(Field Stop) | 2.2V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH35C120L2C2ESG | onsemi | DIP-26 IGBT Transistors / Modules ROHS | C906529 | DIP-26 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FGD2736G3-F085V | onsemi | 150W 37.5A 360V DPAK IGBT Transistors / Modules ROHS | C903653 | DPAK | Tape & Reel (TR) | 4.4us | 150W | 900ns | - | 37.5A | 360V | - | - | 1.65V@4.5V,10A | 18nC | - | - | 3us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | ISL9V3036D3STV | onsemi | 150W 21A 360V TO-252AA IGBT Transistors / Modules ROHS | C903783 | TO-252AA | Tape & Reel (TR) | 4.8us | 150W | 700us | - | 21A | 360V | - | - | 1.6V@4V,6A | 17nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD14T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906347 | SMD | Bag-packed | - | - | - | -55℃~+175℃@(Tj) | - | 650V | - | FS(Field Stop) | 2V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IGB50N65H5 | Infineon Technologies | TO-263-3 IGBT Transistors / Modules ROHS | C536058 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGZ100N65H5 | Infineon Technologies | TO-247-4 IGBT Transistors / Modules ROHS | C536113 | TO-247-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKQ75N120CT2 | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C536208 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKY40N120CS6 | Infineon Technologies | TO-247-4 IGBT Transistors / Modules ROHS | C536223 | TO-247-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZ50N65ES5 | Infineon Technologies | 274W 80A 650V TO-247-4 IGBT Transistors / Modules ROHS | C536228 | TO-247-4 | Tube-packed | 294ns | 274W | 36ns | -40℃~+175℃@(Tj) | 80A | 650V | 3.1nF@25V | - | 4V@500uA | 120nC@50A,15V | 0.77mJ | 1.35V@50A,15V | 62ns | 0.88mJ | 1.45V@50A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SGB07N120 | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C539053 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGH25T120SMD-F155 | onsemi | TO-247 IGBT Transistors / Modules ROHS | C462116 | TO-247 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12W2T7_B11 | Infineon Technologies | IGBT Transistors / Modules ROHS | C534034 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IGB30N60H3 | Infineon Technologies | TO-263-3 IGBT Transistors / Modules ROHS | C536055 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |