Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXBX25N250 | Littelfuse/IXYS | 300W 55A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17682429 | TO-247-3 | Tube-packed | - | 300W | -55℃~+150℃@(Tj) | - | 55A | 2.5kV | - | 3.3V@15V,25A | 103nC | 1.6us | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGH40T120SMD-F155 | onsemi | 555W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C442450 | TO-247-3 | Tube-packed | 475ns | 555W | -55℃~+175℃@(Tj) | 40ns | 80A | 1.2kV | FS(Field Stop) | 2.4V@15V,40A | 370nC | 65ns | 1.1mJ | 2.7mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NGTB03N60R2DT4G | onsemi | TO-252-2(DPAK) IGBT Transistors / Modules ROHS | C184751 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT80TS65DGC11 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C6647230 | TO-247N | Tube-packed | 119ns | 234W | -40℃~+175℃@(Tj) | 34ns | 70A | 650V | FS(Field Stop) | 2.1V@15V,40A | 79nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | HGT1S20N60C3S9A | onsemi | TO-263AB IGBT Transistors / Modules ROHS | C898678 | TO-263AB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N120A4 | Littelfuse/IXYS | 600W 140A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193663 | TO-247(IXYH) | Tube-packed | 204ns | 600W | -55℃~+175℃@(Tj) | 22ns | 140A | 1.2kV | PT (Through Type) | 1.8V@15V,32A | 90nC | - | 3.75mJ | 2.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | AOKS40B60D1 | Alpha & Omega Semicon | TO-247 IGBT Transistors / Modules ROHS | C3193599 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG27N60C3R | HARRIS | 208W 54A 600V TO-247 IGBT Transistors / Modules ROHS | C3193619 | TO-247 | Bag-packed | - | 208W | -40℃~+150℃@(Tj) | - | 54A | 600V | - | 2.2V@15V,27A | 212nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH140N65C4 | Littelfuse/IXYS | 1.2kW 320A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193644 | TO-247 | Tube-packed | 240ns | 1.2kW | -55℃~+175℃@(Tj) | 43ns | 320A | 650V | PT (Through Type) | 2.3V@15V,120A | 250nC | 90ns | 1.7mJ | 4.9mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYH85N120C4 | Littelfuse/IXYS | 1.15kW 240A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193649 | TO-247 | Tube-packed | 280ns | 1.15kW | -55℃~+175℃@(Tj) | 35ns | 240A | 1.2kV | - | 2.5V@15V,85A | 192nC | 60ns | 2mJ | 4.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYH30N120A4 | Littelfuse/IXYS | 500W 106A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193670 | TO-247(IXYH) | Tube-packed | 235ns | 500W | -55℃~+175℃@(Tj) | 15ns | 106A | 1.2kV | PT (Through Type) | 1.9V@15V,25A | 57nC | 42ns | 3.4mJ | 4mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PG35U-EPBF | Infineon Technologies | 210W 55A 1kV TO-247AD IGBT Transistors / Modules ROHS | C3193830 | TO-247AD | Bag-packed | 160ns | 210W | -55℃~+175℃@(Tj) | 30ns | 55A | 1kV | - | 2.2V@15V,20A | 85nC | - | 0.62mJ | 1.06mJ | - | ||
| Min: 1 Mult: 1 | 0 | MIW40N120-BP | MCC(Micro Commercial Components) | 277W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193692 | TO-247-3 | Tube-packed | 265ns | 277W | -55℃~+150℃@(Tj) | 62ns | 80A | 1.2kV | FS(Field Stop) | 2.4V@15V,40A | 239nC | 80ns | 1.4mJ | 3.3mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGX75N250 | Littelfuse/IXYS | 780W 170A 2.5kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17500806 | TO-247-3 | Tube-packed | - | 780W | -55℃~+150℃@(Tj) | - | 170A | 2.5kV | NPT (non-penetrating type) | 3.6V@15V,150A | 410nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGQ85N33PCD1 | Littelfuse/IXYS | 150W 85A 330V TO-3P-3 IGBT Transistors / Modules ROHS | C515600 | TO-3P-3 | Tube-packed | - | 150W | -55℃~+150℃@(Tj) | - | 85A | 330V | - | 3V@15V,100A | 80nC | 250ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA27IF1200HJ | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17429322 | - | Tube-packed | - | 150W | -40℃~+150℃@(Tj) | - | 43A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GP120BG | Microchip Tech | 543W 96A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17627160 | TO-247 | Tube-packed | 94ns | 543W | -55℃~+150℃@(Tj) | 16ns | 96A | 1.2kV | PT (Through Type) | 3.9V@15V,35A | 150nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBA16N170AHV | Littelfuse/IXYS | 150W 16A 1.7kV TO-263 IGBT Transistors / Modules ROHS | C17680555 | TO-263 | Tube-packed | 250ns | 150W | -55℃~+150℃@(Tj) | 15ns | 16A | 1.7kV | - | 6V@15V,10A | 65nC | 25ns | 2.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN50N170CV1 | Littelfuse/IXYS | 880W 120A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17428089 | SOT-227B | Tube-packed | 236ns | 880W | -55℃~+175℃@(Tj) | 22ns | 120A | 1.7kV | - | 3.7V@15V,50A | 260nC | 255ns | 5.6mJ | 8.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120B3 | Littelfuse/IXYS | 180W 36A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17628852 | TO-263AA | Tube-packed | 150ns | 180W | -55℃~+150℃@(Tj) | 16ns | 36A | 1.2kV | PT (Through Type) | 3.1V@15V,16A | 51nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100DA65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17625969 | - | Bag-packed | - | 250W | -40℃~+175℃@(Tj) | - | 100A | 650V | - | 2.2V@15V,100A | - | - | - | - | 6nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXYP20N65C3D1 | Littelfuse/IXYS | 200W 50A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17428856 | TO-220-3 | Tube-packed | 80ns | 200W | -55℃~+175℃@(Tj) | 19ns | 50A | 650V | PT (Through Type) | 2.5V@15V,20A | 30nC | 135ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGB20N60E3045A | Infineon Technologies | 179W 40A 600V NPT (non-penetrating type) TO-263-3 IGBT Transistors / Modules ROHS | C3171037 | TO-263-3 | Bag-packed | 225ns | 179W | -55℃~+150℃@(Tj) | 36ns | 40A | 600V | NPT (non-penetrating type) | 2.4V@15V,20A | 100nC | - | 0.33mJ | 0.44mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DD800S17K3B2NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171222 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN200N170 | Littelfuse/IXYS | 1.25kW 280A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17608994 | SOT-227B | Tube-packed | 320ns | 1.25kW | -55℃~+150℃@(Tj) | 37ns | 280A | 1.7kV | - | 2.6V@15V,100A | 540nC | 133ns | 30mJ | 28mJ | - |