Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Diode Forward Voltage (Vf@If)
|
Turn?off Switching Loss (Eoff)
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Diode Forward Voltage (Vf@If)
|
Turn?off Switching Loss (Eoff)
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DGW15N120CTL | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20167789 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2A400HB12C2F | Infineon Technologies | IGBT Transistors / Modules ROHS | C879893 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NGTB03N60R2DT4G | onsemi | TO-252-2(DPAK) IGBT Transistors / Modules ROHS | C184751 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTB40N120SWG | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C184494 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC20WPBF | Infineon Technologies | TO-220AB IGBT Transistors / Modules ROHS | C2937 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | YGK20N65T2 | luxin-semi | 20A 650V TO-263-2 IGBT Transistors / Modules ROHS | C4153668 | TO-263-2 | Tape & Reel (TR) | 20A | 650V | 1.9V | 0.1mJ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LGM200HF120S4F1A | luxin-semi | 200A 1.2kV IGBT Transistors / Modules ROHS | C5455586 | - | Box-packed | 200A | 1.2kV | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT6N170 | Littelfuse/IXYS | 75W 12A 1.7kV NPT (non-penetrating type) TO-268 IGBT Transistors / Modules ROHS | C5342211 | TO-268 | Tube-packed | 12A | 1.7kV | - | 1.5mJ | 75W | 250ns | -55℃~+150℃@(Tj) | 40ns | NPT (non-penetrating type) | 4V@15V,6A | 20nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSG100T65HLB3 | MASPOWER | 100A 650V TO-264 IGBT Transistors / Modules ROHS | C5353633 | TO-264 | Tube-packed | 100A | 650V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A60T3AG | Microchip Tech | 750W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C7216531 | - | Bag-packed | 290A | 600V | - | - | 750W | - | -40℃~+175℃@(Tj) | - | FS(Field Stop) | 1.9V@15V,200A | - | - | 12.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DU60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C6861555 | - | Tube-packed | 430A | 600V | - | - | 1.15kW | - | -40℃~+175℃@(Tj) | - | FS(Field Stop) | 1.8V@15V,300A | - | - | 24nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | RGT80TS65DGC11 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C6647230 | TO-247N | Tube-packed | 70A | 650V | - | - | 234W | 119ns | -40℃~+175℃@(Tj) | 34ns | FS(Field Stop) | 2.1V@15V,40A | 79nC | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C7077513 | - | Bag-packed | 430A | 600V | - | - | 1.15kW | - | -40℃~+175℃@(Tj) | - | FS(Field Stop) | 1.8V@15V,300A | - | - | 24nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75TDU60PG | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C6861557 | - | Bag-packed | 100A | 600V | - | - | 250W | - | -40℃~+175℃@(Tj) | - | FS(Field Stop) | 1.9V@15V,75A | - | - | 4.62nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TL60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C6746450 | - | Bag-packed | 80A | 600V | - | - | 176W | - | -40℃~+175℃@(Tj) | - | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.15nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400A60D3G | Microchip Tech | 1.25kW 500A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C5948965 | - | Bag-packed | 500A | 600V | - | - | 1.25kW | - | -40℃~+175℃@(Tj) | - | FS(Field Stop) | 1.9V@15V,400A | - | - | 24nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGL120TA120TPG | Microchip Tech | 517W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17182373 | - | Bag-packed | 140A | 1.2kV | - | - | 517W | - | -40℃~+175℃@(Tj) | - | FS(Field Stop) | 2.15V@15V,100A | - | - | 6.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXYH75N65C3 | Littelfuse/IXYS | 750W 170A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17326223 | TO-247 | Tube-packed | 170A | 650V | - | 1mJ | 750W | 93ns | -55℃~+175℃@(Tj) | 27ns | PT (Through Type) | 2.3V@15V,60A | 123nC | 2.8mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF7RDPQ-80#T2 | RENESAS | 250W 60A 1.1kV TO-247 IGBT Transistors / Modules ROHS | C17208139 | TO-247 | Bag-packed | 60A | 1.1kV | - | - | 250W | - | - | - | - | 2.35V@15V,60A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TK65GVC11 | ROHM Semicon | 89W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17224183 | SC-93-3 | Tube-packed | 45A | 650V | - | - | 89W | 180ns | -40℃~+175℃@(Tj) | 52ns | FS(Field Stop) | 1.9V@15V,50A | 141nC | 1.18mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ75H65T1G | Microchip Tech | 250W 150A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17207782 | - | Bag-packed | 150A | 650V | - | - | 250W | - | -40℃~+175℃@(Tj) | - | FS(Field Stop) | 2.3V@15V,75A | - | - | 4.62nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | RJP60F4DPM-00#T1 | RENESAS | 41.2W 60A 600V TO-3PFM IGBT Transistors / Modules ROHS | C7049572 | TO-3PFM | Tube-packed | 60A | 600V | - | - | 41.2W | 70ns | - | 45ns | - | 1.82V@15V,30A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL700SK120D3G | Microchip Tech | 3kW 840A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C7216529 | - | Bag-packed | 840A | 1.2kV | - | - | 3kW | - | -40℃~+175℃@(Tj) | - | FS(Field Stop) | 2.2V@15V,600A | - | - | 37.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R45HL4BPSA1 | Infineon Technologies | 4kW 1.8kA 4.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17563423 | - | Tray | 1.8kA | 4.5kV | - | - | 4kW | - | -40℃~+150℃@(Tj) | - | FS(Field Stop) | 2.8V@15V,1.8kA | - | - | 297nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90J | Microchip Tech | 284W 68A 900V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17527740 | SOT-227B-4 | Tube-packed | 68A | 900V | - | - | 284W | - | -55℃~+150℃@(Tj) | - | PT (Through Type) | 3.9V@15V,40A | - | - | 3.3nF@25V | - |