Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MWI100-12A8 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17692188 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD10NC60ST4 | STMicroelectronics | DPAK IGBT Transistors / Modules ROHS | C19503262 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS820R08A6P2LBBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17626291 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IFS150B12N3E4PB50BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17485631 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SGB07N120 | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C539053 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TK65GVC11 | ROHM Semicon | 89W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17224183 | SC-93-3 | Tube-packed | 180ns | 89W | 52ns | -40℃~+175℃@(Tj) | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | 141nC | 1.18mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DDA60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333087 | - | Bag-packed | - | 176W | - | -40℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH100N65A3 | Littelfuse/IXYS | 470W 240A 650V TO-247 IGBT Transistors / Modules ROHS | C17347966 | TO-247 | Tube-packed | 174ns | 470W | 24ns | -55℃~+175℃@(Tj) | 240A | 650V | - | 1.8V@15V,70A | 178nC | 3.15mJ | - | 64ns | 2.2mJ | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60DGC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17205698 | TO-247N | Bag-packed | 186ns | 111W | 44ns | -40℃~+175℃@(Tj) | 48A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | - | - | 58ns | 1.11mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF7RDPQ-80#T2 | RENESAS | 250W 60A 1.1kV TO-247 IGBT Transistors / Modules ROHS | C17208139 | TO-247 | Bag-packed | - | 250W | - | - | 60A | 1.1kV | - | 2.35V@15V,60A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17194065 | - | Bag-packed | - | 1.15kW | - | -40℃~+175℃@(Tj) | 430A | 600V | FS(Field Stop) | 1.8V@15V,300A | - | - | 24nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ150A120TG | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17327380 | - | Bag-packed | - | 750W | - | -40℃~+175℃@(Tj) | 250A | 1.2kV | FS(Field Stop) | 2.4V@15V,150A | - | - | 8.8nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW40N65WR5XKSA1 | Infineon Technologies | 230W 80A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17302602 | TO-247-3 | Tube-packed | 432ns | 230W | 42ns | -40℃~+175℃@(Tj) | 80A | 650V | - | 1.8V@15V,40A | 193nC | - | - | 112ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1200R12IE5PBPSA1 | Infineon Technologies | 20mW 2.4kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17234802 | - | Tray | - | 20mW | - | -40℃~+175℃ | 2.4kA | 1.2kV | FS(Field Stop) | 2.15V@15V,1200A | - | - | 65.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300TL60G | Microchip Tech | 935W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17279334 | - | Bag-packed | - | 935W | - | -40℃~+175℃@(Tj) | 400A | 600V | FS(Field Stop) | 1.9V@15V,300A | - | - | 18.4nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DDA60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17351323 | - | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | 4.62nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK50B65H1 | Alpha & Omega Semicon | 375W 100A 650V TO-247 IGBT Transistors / Modules ROHS | C17353317 | TO-247 | Tube-packed | 141ns | 375W | 37ns | -55℃~+175℃@(Tj) | 100A | 650V | - | 2.4V@15V,50A | 76nC | 1.92mJ | - | 261ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ50TA65T3G | Microchip Tech | 125W 50A 650V IGBT Transistors / Modules ROHS | C17339542 | - | Bag-packed | - | 125W | - | -40℃~+175℃@(Tj) | 50A | 650V | - | 2.2V@15V,50A | - | - | 3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4066D1-IR | Infineon Technologies | 454W 140A 600V TO-247AC IGBT Transistors / Modules ROHS | C17337002 | TO-247AC | Bag-packed | 200ns | 454W | 50ns | -55℃~+175℃@(Tj) | 140A | 600V | - | 2.1V@15V,75A | 225nC | 4.24mJ | - | 240ns | 2.17mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333747 | - | Bag-packed | - | 940W | - | -40℃~+175℃@(Tj) | 400A | 600V | FS(Field Stop) | 1.9V@15V,300A | - | - | 18.5nF@25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT40NS65DGTL | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C7339678 | TO-263-3 | Tape & Reel (TR) | 75ns | 161W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | - | 58ns | - | ||
| Min: 1 Mult: 1 | 0 | FS30R06W1E3B11BOMA1 | Infineon Technologies | 150W 45A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17287598 | - | Tray | - | 150W | - | -40℃~+150℃ | 45A | 600V | FS(Field Stop) | 2V@15V,30A | - | - | 1.65nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT16N170A | Littelfuse/IXYS | 150W 16A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17289148 | TO-268AA | Bag-packed | 160ns | 150W | 15ns | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | 6V@15V,10A | 65nC | - | - | 360ns | 1.2mJ | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JRDQ4 | Microchip Tech | 570W 123A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17198710 | - | Tube-packed | - | 570W | - | -55℃~+150℃@(Tj) | 123A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,100A | - | - | 7.85nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH25N250 | Littelfuse/IXYS | 250W 60A 2.5kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17317621 | TO-247AD | Tube-packed | - | 250W | - | - | 60A | 2.5kV | NPT (non-penetrating type) | 5.2V@15V,75A | 75nC | - | - | - | - |