Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BIDD05N60T | BOURNS | TO-252(DPAK) IGBT Transistors / Modules ROHS | C19945913 | TO-252(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BIDNW30N60H3 | BOURNS | IGBT Transistors / Modules ROHS | C19945914 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF450R17N2E4PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17666606 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS820R08A6P2LBBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17626291 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SGB07N120 | Infineon Technologies | TO-263 IGBT Transistors / Modules ROHS | C539053 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT68GA60B | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17636610 | TO-247 | Tube-packed | -55℃~+150℃@(Tj) | PT (Through Type) | 2.5V@15V,40A | 133ns | 520W | 21ns | 121A | 600V | 298nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT50JR22(STA1,E,S) | TOSHIBA | 230W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17638066 | SC-65-3 | Tube-packed | - | - | 2.2V@15V,50A | - | 230W | - | 50A | 600V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120T3AG | Microchip Tech | 833W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17686187 | - | Bag-packed | -40℃~+150℃@(Tj) | FS(Field Stop) | 2.1V@15V,150A | - | 833W | - | 220A | 1.2kV | - | - | - | 10.7nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | NTE3301 | NTE ELECTRONICS, INC. | 40W 15A 400V TO-220 IGBT Transistors / Modules ROHS | C17666912 | TO-220 | Bag-packed | - | - | 8V@20V,170A | 450ns | 40W | 150ns | 15A | 400V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBA16N170AHV | Littelfuse/IXYS | 150W 16A 1.7kV TO-263 IGBT Transistors / Modules ROHS | C17680555 | TO-263 | Tube-packed | -55℃~+150℃@(Tj) | - | 6V@15V,10A | 250ns | 150W | 15ns | 16A | 1.7kV | 65nC | 2.5mJ | - | - | 25ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12ME7B11BPSA1 | Infineon Technologies | 20mW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17693680 | - | Tray | -40℃~+175℃@(Tj) | FS(Field Stop) | 1.75V@15V,300A | - | 20mW | - | 300A | 1.2kV | - | - | - | 46nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17695639 | - | Tray | -40℃~+175℃@(Tj) | FS(Field Stop) | 1.55V@15V,75A | - | 20mW | - | 75A | 1.2kV | - | - | - | 15.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FS300R17KE3BOSA1 | Infineon Technologies | 1.65kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17697254 | - | Tray | -40℃~+125℃ | FS(Field Stop) | 2.45V@15V,300A | - | 1.65kW | - | 375A | 1.7kV | - | - | - | 27nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP60BG | Microchip Tech | 250W 56A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17531491 | TO-247 | Tube-packed | -55℃~+150℃@(Tj) | PT (Through Type) | 2.7V@15V,15A | 29ns | 250W | 8ns | 56A | 600V | 55nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F43L50R07W2H3FB11BPSA2 | Infineon Technologies | 20mW 50A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17535583 | - | Tray | -40℃~+150℃@(Tj) | FS(Field Stop) | 1.8V@15V,50A | - | 20mW | - | 50A | 650V | - | - | - | 3.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FZ600R17KE3HOSA1 | Infineon Technologies | 3.15kW 840A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17636229 | - | Tray | -40℃~+125℃@(Tj) | FS(Field Stop) | 2.45V@15V,600A | - | 3.15kW | - | 840A | 1.7kV | - | - | - | 54nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | RGTH00TK65DGC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17527910 | SC-93-3 | Tube-packed | -40℃~+175℃@(Tj) | FS(Field Stop) | 2.1V@15V,50A | 143ns | 72W | 39ns | 35A | 650V | 94nC | - | - | - | 225ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N2T7B16BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17539356 | - | Tray | -40℃~+175℃@(Tj) | FS(Field Stop) | 1.55V@15V,75A | - | 20mW | - | 75A | 1.2kV | - | - | - | 15.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | AOTF10B65M2 | Alpha & Omega Semicon | 30W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17541271 | TO-220 | Tube-packed | -55℃~+150℃@(Tj) | - | 2V@15V,10A | 91ns | 30W | 12ns | 20A | 650V | 24nC | - | - | - | 262ns | ||
| Min: 1 Mult: 1 | 0 | IXYH40N65B3D1 | Littelfuse/IXYS | 300W 86A 650V TO-247 IGBT Transistors / Modules ROHS | C17696937 | TO-247 | Tube-packed | -55℃~+175℃@(Tj) | - | 2V@15V,40A | 140ns | 300W | 20ns | 86A | 650V | 68nC | 1.25mJ | - | - | 37ns | ||
| Min: 1 Mult: 1 | 0 | RGW80TK65GVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17697407 | SC-93-3 | Tube-packed | -40℃~+175℃@(Tj) | FS(Field Stop) | 1.9V@15V,40A | 143ns | 81W | 44ns | 39A | 650V | 110nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW50NC60W | STMicroelectronics | 285W 100A 600V TO-247 IGBT Transistors / Modules ROHS | C17536026 | TO-247 | Tube-packed | -55℃~+150℃@(Tj) | - | 2.6V@15V,40A | 240ns | 285W | 52ns | 100A | 600V | 195nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF400R12KE3B2HOSA1 | Infineon Technologies | 2kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17679629 | - | Tray | -40℃~+125℃ | FS(Field Stop) | 2.15V@15V,400A | - | 2kW | - | 580A | 1.2kV | - | - | - | 28nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | AOTF20B65LN2 | Alpha & Omega Semicon | 45W 40A 650V TO-220F IGBT Transistors / Modules ROHS | C17692165 | TO-220F | Tube-packed | -55℃~+150℃@(Tj) | - | 1.95V@15V,20A | 135ns | 45W | 23ns | 40A | 650V | 52nC | - | - | - | 266ns | ||
| Min: 1 Mult: 1 | 0 | APTGT50X60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17684512 | - | Bag-packed | -40℃~+175℃@(Tj) | FS(Field Stop) | 1.9V@15V,50A | - | 176W | - | 80A | 600V | - | - | - | 3.15nF@25V | - |