Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF650R17IE4BOSA1 | Infineon Technologies | 4.15kW 930A 1.7kV IGBT Transistors / Modules ROHS | C3198843 | - | Tray | 4.15kW | -40℃~+150℃ | 930A | 1.7kV | 54nF@25V | - | 2.45V@15V,650A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R12KE4EHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198858 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYN82N120C3 | Littelfuse/IXYS | 500W 105A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C3193031 | SOT-227B | Tube-packed | 500W | -55℃~+175℃@(Tj) | 105A | 1.2kV | 4.1nF@25V | - | 3.2V@15V,82A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N120A4 | Littelfuse/IXYS | 600W 140A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193663 | TO-247(IXYH) | Tube-packed | 600W | -55℃~+175℃@(Tj) | 140A | 1.2kV | - | PT (Through Type) | 1.8V@15V,32A | 204ns | 22ns | 90nC | 3.75mJ | 2.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYH20N65B3 | Littelfuse/IXYS | 230W 58A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193813 | TO-247AD | Tube-packed | 230W | -55℃~+175℃@(Tj) | 58A | 650V | - | - | - | - | - | - | 0.45mJ | 0.5mJ | 25ns | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65DGC13 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193853 | TO-247G | Tube-packed | 174W | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 94ns | 27ns | 49nC | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | IXYH30N450HV | Littelfuse/IXYS | 430W 60A 4.5kV PT (Through Type) TO-247HV IGBT Transistors / Modules ROHS | C3193873 | TO-247HV | Tube-packed | 430W | -55℃~+150℃@(Tj) | 60A | 4.5kV | - | PT (Through Type) | 3.9V@15V,30A | - | - | 88nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65EHRC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193878 | TO-247N | Tube-packed | 254W | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 183ns | 50ns | 141nC | - | - | 90ns | ||
| Min: 1 Mult: 1 | 0 | RGS30TSX2DGC11 | ROHM Semicon | 267W 30A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193883 | TO-247N | Tube-packed | 267W | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,15A | 70ns | 30ns | 41nC | 0.6mJ | 0.74mJ | 157ns | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65HRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193888 | TO-247N | Tube-packed | 348W | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 237ns | 62ns | 213nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGS00TS65HRC11 | ROHM Semicon | 326W 88A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193898 | TO-247N | Tube-packed | 326W | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 115ns | 36ns | 58nC | 1.29mJ | 1.46mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXA4IF1200TC-TRL | Littelfuse/IXYS | 45W 9A 1.2kV TO-268AA IGBT Transistors / Modules ROHS | C3194063 | TO-268AA | Tape & Reel (TR) | 45W | -40℃~+150℃@(Tj) | 9A | 1.2kV | - | - | 2.1V@15V,3A | - | - | 12nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS15R06VE3B2BOMA1 | Infineon Technologies | 65W 22A 600V IGBT Transistors / Modules ROHS | C3198619 | - | Bag-packed | 65W | -40℃~+150℃ | 22A | 600V | 830pF@25V | - | 2V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS450R12KE3BOSA1 | Infineon Technologies | 2.1kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198624 | - | Bag-packed | 2.1kW | -40℃~+125℃@(Tj) | 600A | 1.2kV | 32nF@25V | FS(Field Stop) | 2.15V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF500R17KE4BOSA1 | Infineon Technologies | 500A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198649 | - | Tray | - | -40℃~+150℃ | 500A | 1.7kV | 45nF@25V | FS(Field Stop) | 2.3V@15V,500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF1400R12IP4DBOSA1 | Infineon Technologies | 7.7kW 1.4kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198654 | - | Bag-packed | 7.7kW | -40℃~+150℃ | 1.4kA | 1.2kV | 82nF@25V | FS(Field Stop) | 2.1V@15V,1400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R12ME3BOSA1 | Infineon Technologies | 2.1kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198689 | - | Tray | 2.1kW | -40℃~+125℃ | 600A | 1.2kV | 32nF@25V | FS(Field Stop) | 2.15V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF900R12IP4DVBOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198709 | - | Bag-packed | 5.1kW | -40℃~+150℃ | 900A | 1.2kV | 54nF@25V | FS(Field Stop) | 2.05V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R12KT3EHOSA1 | Infineon Technologies | 2kW 580A 1.2kV IGBT Transistors / Modules ROHS | C3198769 | - | Bag-packed | 2kW | -40℃~+125℃ | 580A | 1.2kV | 28nF@25V | - | 2.15V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12IP4PBOSA1 | Infineon Technologies | 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198789 | - | Bag-packed | - | -40℃~+150℃ | 900A | 1.2kV | 54nF@25V | FS(Field Stop) | 2.05V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KT4PB11BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198799 | - | Tray | 20mW | -40℃~+150℃ | 150A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS200R07PE4BOSA1 | Infineon Technologies | 600W 200A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198834 | - | Bag-packed | 600W | -40℃~+150℃@(Tj) | 200A | 650V | 12nF@25V | FS(Field Stop) | 1.95V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12W1T7BOMA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190217 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W2T7BPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190242 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12W3T7B11BPSA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190252 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 100A | 1.2kV | 21.7nF@25V | FS(Field Stop) | - | - | - | - | - | - | - |