Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT45GP120JDQ2 | Microchip Tech | 329W 75A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17695670 | - | Tube-packed | 329W | -55℃~+150℃@(Tj) | 75A | 1.2kV | 4nF@25V | PT (Through Type) | 3.9V@15V,45A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30X60T3G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17517830 | - | Bag-packed | 90W | -40℃~+175℃@(Tj) | 50A | 600V | 1.6nF@25V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600DU60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17539078 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 700A | 600V | 49nF@25V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3310 | NTE ELECTRONICS, INC. | 100W 15A 600V TO-3P IGBT Transistors / Modules ROHS | C17687491 | TO-3P | Bag-packed | 100W | - | 15A | 600V | - | - | 4V@15V,15A | 500ns | 400ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45RCT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17527817 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 50A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DU120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17543968 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN60LDQ4G | Microchip Tech | 625W 229A 600V FS(Field Stop) TO-264 IGBT Transistors / Modules ROHS | C17343212 | TO-264 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 229A | 600V | - | FS(Field Stop) | 1.85V@15V,100A | 310ns | 31ns | 2.675mJ | 4.75mJ | 600nC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIKB15N65DH5ATMA1 | Infineon Technologies | 15A 650V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C17494469 | TO-263 | Tape & Reel (TR) | - | - | 15A | 650V | - | NPT (non-penetrating type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7B15BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17488986 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP15N65C3D1 | Littelfuse/IXYS | 200W 38A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17554579 | TO-220-3 | Tube-packed | 200W | -55℃~+175℃@(Tj) | 38A | 650V | - | PT (Through Type) | 2.5V@15V,15A | 68ns | 15ns | - | - | 19nC | 110ns | ||
| Min: 1 Mult: 1 | 0 | VS-ETF150Y65N | Vishay Intertech | 600W 201A 650V NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17554789 | - | Box-packed | 600W | - | 201A | 650V | - | NPT (non-penetrating type) | 2.17V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN400N60A3 | Littelfuse/IXYS | 830W 400A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17509930 | SOT-227B | Tube-packed | 830W | -55℃~+150℃@(Tj) | 400A | 600V | 32nF@25V | PT (Through Type) | 1.25V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT8NL65DGTL | ROHM Semicon | 65W 8A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17510284 | TO-263-3 | Tape & Reel (TR) | 65W | -40℃~+175℃@(Tj) | 8A | 650V | - | FS(Field Stop) | 2.1V@15V,4A | 69ns | 17ns | - | - | 13.5nC | 40ns | ||
| Min: 1 Mult: 1 | 0 | APTGT75H120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17558195 | - | Bag-packed | 357W | -40℃~+150℃@(Tj) | 110A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGF25N250 | Littelfuse/IXYS | 114W 30A 2.5kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17559873 | - | Tube-packed | 114W | -55℃~+150℃@(Tj) | 30A | 2.5kV | - | NPT (non-penetrating type) | 5.2V@15V,75A | - | - | - | - | 75nC | - | ||
| Min: 1 Mult: 1 | 0 | IXBX25N250 | Littelfuse/IXYS | 300W 55A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17682429 | TO-247-3 | Tube-packed | 300W | -55℃~+150℃@(Tj) | 55A | 2.5kV | - | - | 3.3V@15V,25A | - | - | - | - | 103nC | 1.6us | ||
| Min: 1 Mult: 1 | 0 | MMIX1G320N60B3 | Littelfuse/IXYS | 1kW 400A 600V PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17643763 | SMPD-24 | Tube-packed | 1kW | -55℃~+150℃@(Tj) | 400A | 600V | - | PT (Through Type) | 1.5V@15V,100A | 250ns | 44ns | 5mJ | 2.7mJ | 585nC | 66ns | ||
| Min: 1 Mult: 1 | 0 | RGCL80TK60DGC11 | ROHM Semicon | 57W 35A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17652298 | SC-93-3 | Tube-packed | 57W | -40℃~+175℃@(Tj) | 35A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 227ns | 53ns | 1.68mJ | 1.11mJ | 98nC | 58ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT80N90C3 | Littelfuse/IXYS | 830W 165A 900V TO-268AA IGBT Transistors / Modules ROHS | C17692673 | TO-268AA | Tube-packed | 830W | -55℃~+175℃@(Tj) | 165A | 900V | - | - | 2.7V@15V,80A | 90ns | 34ns | 1.9mJ | 4.3mJ | 145nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM6G30US60 | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17649033 | - | Bag-packed | 104W | -40℃~+150℃@(Tj) | 30A | 600V | 2.1nF@30V | - | 2.7V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT85GR120JD60 | Microchip Tech | 543W 116A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17649558 | SOT-227 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 116A | 1.2kV | 8.4nF@25V | NPT (non-penetrating type) | 3.2V@15V,85A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGX75N250 | Littelfuse/IXYS | 780W 170A 2.5kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17500806 | TO-247-3 | Tube-packed | 780W | -55℃~+150℃@(Tj) | 170A | 2.5kV | - | NPT (non-penetrating type) | 3.6V@15V,150A | - | - | - | - | 410nC | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA120T1G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17644056 | - | Bag-packed | 480W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TK65GVC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17641196 | SC-93-3 | Tube-packed | 94W | -40℃~+175℃@(Tj) | 45A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 142ns | 41ns | - | 1.17mJ | 104nC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB8NC60KT4 | STMicroelectronics | 65W 15A 600V D2PAK IGBT Transistors / Modules ROHS | C17692602 | D2PAK | Tape & Reel (TR) | 65W | -55℃~+150℃@(Tj) | 15A | 600V | - | - | 2.75V@15V,3A | 72ns | 17ns | - | - | 19nC | - |