Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4CBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198673 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP30R06W1E3BOMA1 | Infineon Technologies | 115W 37A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198723 | - | Bag-packed | 115W | -40℃~+150℃ | 37A | 600V | 1.65nF@25V | FS(Field Stop) | 2V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R12KE3HOSA1 | Infineon Technologies | 2kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198753 | - | Bag-packed | 2kW | -40℃~+125℃@(Tj) | 580A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.15V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ400R17KE3S4HOSA1 | Infineon Technologies | 2.25kW 620A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198768 | - | Tray | 2.25kW | -40℃~+125℃ | 620A | 1.7kV | 36nF@25V | FS(Field Stop) | 2.45V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS225R12KE4BOSA1 | Infineon Technologies | 1.1kW 320A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198783 | - | Tray | 1.1kW | -40℃~+150℃ | 320A | 1.2kV | 13nF@25V | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FB30R06W1E3BOMA1 | Infineon Technologies | 115W 39A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198793 | - | Bag-packed | 115W | -40℃~+150℃ | 39A | 600V | 1.65nF@25V | FS(Field Stop) | 2V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS225R17OE4BOSA1 | Infineon Technologies | 1.45kW 350A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198803 | - | Tray | 1.45kW | -40℃~+150℃ | 350A | 1.7kV | 600pF@25V | FS(Field Stop) | 2.3V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF650R17IE4BOSA1 | Infineon Technologies | 4.15kW 930A 1.7kV IGBT Transistors / Modules ROHS | C3198843 | - | Tray | 4.15kW | -40℃~+150℃ | 930A | 1.7kV | 54nF@25V | - | 2.45V@15V,650A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R12KE4EHOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198858 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOKS40B60D1 | Alpha & Omega Semicon | TO-247 IGBT Transistors / Modules ROHS | C3193599 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW20IH125DF | STMicroelectronics | 259W 40A 1.25kV FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C3193624 | TO-247 | Tube-packed | 259W | -55℃~+175℃@(Tj) | 40A | 1.25kV | - | FS(Field Stop) | 2.5V@15V,15A | 106ns | - | 68nC | 0.41mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH140N65C4 | Littelfuse/IXYS | 1.2kW 320A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193644 | TO-247 | Tube-packed | 1.2kW | -55℃~+175℃@(Tj) | 320A | 650V | - | PT (Through Type) | 2.3V@15V,120A | 240ns | 43ns | 250nC | 1.7mJ | 4.9mJ | 90ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH10N170C | Littelfuse/IXYS | 280W 36A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193659 | TO-247(IXYH) | Tube-packed | 280W | -55℃~+175℃@(Tj) | 36A | 1.7kV | - | - | 3.8V@15V,10A | 130ns | 14ns | 46nC | 0.7mJ | 1.4mJ | 17ns | ||
| Min: 1 Mult: 1 | 0 | RGWS00TS65GC13 | ROHM Semicon | 245W 88A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193869 | TO-247G | Tube-packed | 245W | -40℃~+175℃@(Tj) | 88A | 650V | - | FS(Field Stop) | 2V@15V,50A | 145ns | 46ns | 108nC | 0.91mJ | 0.98mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBH42N300HV | Littelfuse/IXYS | 500W 104A 3kV TO-247HV IGBT Transistors / Modules ROHS | C3193874 | TO-247HV | Tube-packed | 500W | -55℃~+150℃@(Tj) | 104A | 3kV | - | - | 3V@15V,42A | - | - | 200nC | - | - | 1.7us | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65DHRC11 | ROHM Semicon | 178W 64A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193879 | TO-247N | Tube-packed | 178W | -40℃~+175℃@(Tj) | 64A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 107ns | 36ns | 84nC | - | - | 87ns | ||
| Min: 1 Mult: 1 | 0 | RGSX5TS65EHRC11 | ROHM Semicon | 404W 114A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193894 | TO-247N | Tube-packed | 404W | -40℃~+175℃@(Tj) | 114A | 650V | - | FS(Field Stop) | 2.15V@15V,75A | 113ns | 43ns | 79nC | 1.9mJ | 3.44mJ | 116ns | ||
| Min: 1 Mult: 1 | 0 | RGTV80TS65DGC11 | ROHM Semicon | 234W 78A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193899 | TO-247N | Tube-packed | 234W | -40℃~+175℃@(Tj) | 78A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 113ns | 39ns | 81nC | 0.71mJ | 1.02mJ | 101ns | ||
| Min: 1 Mult: 1 | 0 | RGS60TS65HRC11 | ROHM Semicon | 223W 56A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193904 | TO-247N | Tube-packed | 223W | -40℃~+175℃@(Tj) | 56A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 104ns | 28ns | 36nC | 0.81mJ | 0.66mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGS50TSX2GC11 | ROHM Semicon | TO-247N IGBT Transistors / Modules ROHS | C3193909 | TO-247N | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXYA20N120C3HV-TRL | Littelfuse/IXYS | 278W 40A 1.2kV TO-263HV IGBT Transistors / Modules ROHS | C3194039 | TO-263HV | Tape & Reel (TR) | 278W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 3.4V@15V,20A | 90ns | 20ns | 53nC | 0.5mJ | 1.3mJ | 29ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXBA16N170AHV-TRL | Littelfuse/IXYS | 150W 16A 1.7kV TO-263HV IGBT Transistors / Modules ROHS | C3194044 | TO-263HV | Tape & Reel (TR) | 150W | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | - | 6V@15V,10A | 160ns | 15ns | 65nC | 1.2mJ | - | 360ns | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT25N250-T/R | Littelfuse/IXYS | 250W 60A 2.5kV NPT (non-penetrating type) TO-268HV IGBT Transistors / Modules ROHS | C3194069 | TO-268HV | Tape & Reel (TR) | 250W | -55℃~+150℃@(Tj) | 60A | 2.5kV | - | NPT (non-penetrating type) | 2.9V@15V,25A | 209ns | 68ns | 75nC | - | - | 233ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGP12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C3193430 | TO-220-3 | Tube-packed | 100W | -55℃~+150℃@(Tj) | 22A | 1.2kV | - | PT (Through Type) | 3V@15V,12A | - | - | 20.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH30N120A4 | Littelfuse/IXYS | 500W 106A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193670 | TO-247(IXYH) | Tube-packed | 500W | -55℃~+175℃@(Tj) | 106A | 1.2kV | - | PT (Through Type) | 1.9V@15V,25A | 235ns | 15ns | 57nC | 3.4mJ | 4mJ | 42ns |