Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | STGFW40V60F | STMicroelectronics | 62.5W 80A 600V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS | C17536159 | TO-3P-3 | Tube-packed | 208ns | 62.5W | 52ns | -55℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 2.3V@15V,40A | 226nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W2T4BOMA1 | Infineon Technologies | 145W 30A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17540899 | - | Tray | - | 145W | - | -40℃~+150℃ | 30A | 1.2kV | FS(Field Stop) | 2.25V@15V,15A | - | 890pF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ400R17KE4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17466424 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS500R17OE4DPBOSA1 | Infineon Technologies | 20mW 1kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17229279 | - | Tray | - | 20mW | - | -40℃~+150℃ | 1kA | 1.7kV | FS(Field Stop) | 2.3V@15V,500A | - | 40nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ825R33HE4DBPSA1 | Infineon Technologies | 2400kW 825A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17322799 | - | Tray | - | 2400kW | - | -40℃~+150℃@(Tj) | 825A | 3.3kV | FS(Field Stop) | 2.65V@15V,825A | - | 93.5nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGT32N170 | Littelfuse/IXYS | 350W 75A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17247955 | TO-268AA | Tube-packed | 270ns | 350W | 45ns | -55℃~+150℃@(Tj) | 75A | 1.7kV | NPT (non-penetrating type) | 3.3V@15V,32A | 155nC | - | 11mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP15N65C3D1 | Littelfuse/IXYS | 200W 38A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17554579 | TO-220-3 | Tube-packed | 68ns | 200W | 15ns | -55℃~+175℃@(Tj) | 38A | 650V | PT (Through Type) | 2.5V@15V,15A | 19nC | - | - | - | 110ns | ||
| Min: 1 Mult: 1 | 0 | IXGF25N250 | Littelfuse/IXYS | 114W 30A 2.5kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17559873 | - | Tube-packed | - | 114W | - | -55℃~+150℃@(Tj) | 30A | 2.5kV | NPT (non-penetrating type) | 5.2V@15V,75A | 75nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12IE4BOSA1 | Infineon Technologies | 3.35kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17555899 | - | Tray | - | 3.35kW | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | FS(Field Stop) | 2.05V@15V,600A | - | 37nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA30PG1200DHG-TUB | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17556164 | SMD-9P | Bag-packed | - | 150W | - | -55℃~+150℃@(Tj) | 43A | 1.2kV | PT (Through Type) | 2.2V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP19NC60S | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17567582 | TO-220 | Tube-packed | 175ns | 130W | 17.5ns | - | 40A | 600V | - | 1.9V@15V,12A | 54.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4150R17N3P4B58BPSA1 | Infineon Technologies | 20mW 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564462 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 150A | 1.7kV | FS(Field Stop) | 2.2V@15V,150A | - | 12.3nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH75N60C3 | Littelfuse/IXYS | 750W 150A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17566324 | TO-247 | Tube-packed | 90ns | 750W | 35ns | - | 150A | 600V | PT (Through Type) | 2.3V@15V,60A | 107nC | - | - | 1.6mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TK65EGVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17565621 | SC-93-3 | Tube-packed | 143ns | 81W | 44ns | -40℃~+175℃@(Tj) | 39A | 650V | FS(Field Stop) | 1.9V@15V,40A | 110nC | - | - | - | 102ns | ||
| Min: 1 Mult: 1 | 0 | FF400R12KE3B2HOSA1 | Infineon Technologies | 2kW 580A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17679629 | - | Tray | - | 2kW | - | -40℃~+125℃ | 580A | 1.2kV | FS(Field Stop) | 2.15V@15V,400A | - | 28nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF20B65LN2 | Alpha & Omega Semicon | 45W 40A 650V TO-220F IGBT Transistors / Modules ROHS | C17692165 | TO-220F | Tube-packed | 135ns | 45W | 23ns | -55℃~+150℃@(Tj) | 40A | 650V | - | 1.95V@15V,20A | 52nC | - | - | - | 266ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12ME7B11BPSA1 | Infineon Technologies | 20mW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17693680 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 300A | 1.2kV | FS(Field Stop) | 1.75V@15V,300A | - | 46nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17695639 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 1.55V@15V,75A | - | 15.1nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX120N120C3 | Littelfuse/IXYS | 1.5kW 240A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17692249 | TO-247-3 | Tube-packed | 176ns | 1.5kW | 35ns | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | 3.2V@15V,120A | 412nC | - | 5.1mJ | 6.75mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA20PG1200DHG-TRR | Littelfuse/IXYS | 130W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17695747 | SMD-9P | Tape & Reel (TR) | - | 130W | - | -55℃~+150℃@(Tj) | 32A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N65B3D1 | Littelfuse/IXYS | 300W 86A 650V TO-247 IGBT Transistors / Modules ROHS | C17696937 | TO-247 | Tube-packed | 140ns | 300W | 20ns | -55℃~+175℃@(Tj) | 86A | 650V | - | 2V@15V,40A | 68nC | - | 1.25mJ | - | 37ns | ||
| Min: 1 Mult: 1 | 0 | RGW80TK65GVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17697407 | SC-93-3 | Tube-packed | 143ns | 81W | 44ns | -40℃~+175℃@(Tj) | 39A | 650V | FS(Field Stop) | 1.9V@15V,40A | 110nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R17KE3BOSA1 | Infineon Technologies | 1.65kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17697254 | - | Tray | - | 1.65kW | - | -40℃~+125℃ | 375A | 1.7kV | FS(Field Stop) | 2.45V@15V,300A | - | 27nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF450R17N2E4PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17666606 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT50JR21(STA1,E,S) | TOSHIBA | 230W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17668243 | SC-65-3 | Tube-packed | - | 230W | - | - | 50A | 600V | - | 2V@15V,50A | - | - | - | - | - |