Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGCL60TS60GC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17309845 | TO-247N | Bag-packed | 186ns | 111W | -40℃~+175℃@(Tj) | 44ns | 48A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | 1.11mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBX64N250 | Littelfuse/IXYS | 735W 156A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17313605 | TO-247-3 | Tube-packed | 232ns | 735W | -55℃~+150℃@(Tj) | 49ns | 156A | 2.5kV | - | 3V@15V,64A | 400nC | - | 160ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD15N60RAATMA1 | Infineon Technologies | 250W 30A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17313625 | TO-252-3 | Tape & Reel (TR) | 183ns | 250W | -40℃~+175℃@(Tj) | 16ns | 30A | 600V | - | 2.1V@15V,15A | 90nC | - | 110ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GP120BG | Microchip Tech | 417W 69A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17315637 | TO-247 | Tube-packed | 70ns | 417W | -55℃~+150℃@(Tj) | 12ns | 69A | 1.2kV | PT (Through Type) | 3.9V@15V,25A | 110nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ200DA65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17332838 | - | Bag-packed | - | 483W | -40℃~+175℃@(Tj) | - | 200A | 650V | - | 2.2V@15V,200A | - | - | - | - | 12nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT50GP60BG | Microchip Tech | 625W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17335783 | TO-247 | Tube-packed | 83ns | 625W | -55℃~+150℃@(Tj) | 19ns | 100A | 600V | PT (Through Type) | 2.7V@15V,50A | 165nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT50NS65DGC9 | ROHM Semicon | 194W 48A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C17335850 | TO-262 | Tube-packed | 88ns | 194W | -40℃~+175℃@(Tj) | 27ns | 48A | 650V | FS(Field Stop) | 2.1V@15V,25A | 49nC | - | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM150GB120DLCHOSA1 | Infineon Technologies | 1.25kW 300A 1.2kV IGBT Transistors / Modules ROHS | C17184670 | - | Tray | - | 1.25kW | -40℃~+125℃ | - | 300A | 1.2kV | - | 2.6V@15V,150A | - | - | - | - | 11nF@25V | ||
| Min: 1 Mult: 1 | 0 | MIXA61H1200ED | Littelfuse/IXYS | 290W 85A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17330573 | - | Box-packed | - | 290W | -40℃~+125℃@(Tj) | - | 85A | 1.2kV | PT (Through Type) | 2.1V@15V,55A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGL75N250 | Littelfuse/IXYS | 430W 110A 2.5kV IGBT Transistors / Modules ROHS | C17312687 | - | Tube-packed | - | 430W | -55℃~+150℃@(Tj) | - | 110A | 2.5kV | - | 2.9V@15V,75A | 410nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N120C3H1 | Littelfuse/IXYS | 690W 134A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C7427680 | SOT-227B | Tube-packed | - | 690W | -55℃~+150℃@(Tj) | - | 134A | 1.2kV | - | 3.5V@15V,100A | - | - | - | - | 6nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGL120TA120TPG | Microchip Tech | 517W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17182373 | - | Bag-packed | - | 517W | -40℃~+175℃@(Tj) | - | 140A | 1.2kV | FS(Field Stop) | 2.15V@15V,100A | - | - | - | - | 6.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXYH75N65C3 | Littelfuse/IXYS | 750W 170A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17326223 | TO-247 | Tube-packed | 93ns | 750W | -55℃~+175℃@(Tj) | 27ns | 170A | 650V | PT (Through Type) | 2.3V@15V,60A | 123nC | 1mJ | - | 2.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120J | Microchip Tech | 543W 112A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17293766 | SOT-227 | Tube-packed | - | 543W | -55℃~+150℃@(Tj) | - | 112A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,70A | - | - | - | - | 7.26nF@25V | ||
| Min: 1 Mult: 1 | 0 | AOTF5B65M1 | Alpha & Omega Semicon | 25W 10A 650V TO-220 IGBT Transistors / Modules ROHS | C17308164 | TO-220 | Tube-packed | 106ns | 25W | -55℃~+150℃@(Tj) | 8.5ns | 10A | 650V | - | 1.98V@15V,5A | 14nC | - | 195ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4WB73BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17305022 | - | Tray | - | 20mW | -40℃~+150℃@(Tj) | - | 600A | 1.2kV | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | 37nF@25V | ||
| Min: 1 Mult: 1 | 0 | IKQ100N60TAXKSA1 | Infineon Technologies | 714W 160A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17180340 | TO-247-3 | Tube-packed | 290ns | 714W | -40℃~+175℃@(Tj) | 30ns | 160A | 600V | FS(Field Stop) | 2V@15V,100A | 610nC | 2.5mJ | 225ns | 3.1mJ | - | ||
| Min: 1 Mult: 1 | 0 | GT30N135SRA,S1E | TOSHIBA | 348W 60A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17181813 | TO-247 | Tube-packed | - | 348W | - | - | 60A | 1.35kV | - | 2.6V@15V,60A | 270nC | 1.3mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60JDQ2 | Microchip Tech | 329W 100A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17306371 | SOT-227B-4 | Tube-packed | - | 329W | -55℃~+150℃@(Tj) | - | 100A | 600V | PT (Through Type) | 2.7V@15V,50A | - | - | - | - | 5.7nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB30NC60KT4 | STMicroelectronics | 185W 60A 600V D2PAK IGBT Transistors / Modules ROHS | C17190453 | D2PAK | Tape & Reel (TR) | 120ns | 185W | -55℃~+150℃@(Tj) | 29ns | 60A | 600V | - | 2.7V@15V,20A | 96nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12KE3GBOSA1 | Infineon Technologies | 105W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17304733 | - | Bag-packed | - | 105W | -40℃~+125℃ | - | 25A | 1.2kV | FS(Field Stop) | 2.15V@15V,15A | - | - | - | - | 1.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | NTE3322 | NTE ELECTRONICS, INC. | 170W 60A 900V TO-3P IGBT Transistors / Modules ROHS | C17267358 | TO-3P | Bag-packed | 600ns | 170W | - | 460ns | 60A | 900V | - | 2.7V@15V,60A | - | - | 2.5us | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT30NS65DGC9 | ROHM Semicon | 133W 30A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C17312703 | TO-262 | Tube-packed | 64ns | 133W | -40℃~+175℃@(Tj) | 18ns | 30A | 650V | FS(Field Stop) | 2.1V@15V,15A | 32nC | - | 55ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP60F5DPK-01#T0 | RENESAS | 260.4W 80A 600V TO-3P IGBT Transistors / Modules ROHS | C17312733 | TO-3P | Tube-packed | 90ns | 260.4W | - | 53ns | 80A | 600V | - | 1.8V@15V,40A | 74nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM200GB120DLCHOSA1 | Infineon Technologies | 1.55kW 420A 1.2kV IGBT Transistors / Modules ROHS | C17195988 | - | Tray | - | 1.55kW | -40℃~+125℃ | - | 420A | 1.2kV | - | 2.6V@15V,200A | - | - | - | - | 13nF@25V |