Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYN120N120C3 | Littelfuse/IXYS | 1.2kW 240A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C17668773 | SOT-227B | Tube-packed | 1.2kW | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | 3.2V@15V,120A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B120D2 | Alpha & Omega Semicon | 340W 60A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17659196 | TO-247 | Tube-packed | 340W | -55℃~+175℃@(Tj) | 60A | 1.2kV | - | 2.2V@15V,30A | 115ns | - | 67nC | 1.28mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS150R17N3E4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17658300 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS400R07A3E3H6BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17609601 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT50TM65DGC9 | ROHM Semicon | 47W 21A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17610145 | TO-220 | Tube-packed | 47W | -40℃~+175℃@(Tj) | 21A | 650V | FS(Field Stop) | 2.1V@15V,25A | 88ns | 27ns | 49nC | - | - | 58ns | - | ||
| Min: 1 Mult: 1 | 0 | MIW40N65RA-BP | MCC(Micro Commercial Components) | 306W 80A 650V FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17609721 | TO-247AB | Tube-packed | 306W | -40℃~+175℃@(Tj) | 80A | 650V | FS(Field Stop) | 2.4V@15V,40A | 124ns | 12ns | 160nC | - | 1.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBA16N170AHV | Littelfuse/IXYS | 150W 16A 1.7kV TO-263 IGBT Transistors / Modules ROHS | C17680555 | TO-263 | Tube-packed | 150W | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | 6V@15V,10A | 250ns | 15ns | 65nC | 2.5mJ | - | 25ns | - | ||
| Min: 1 Mult: 1 | 0 | FZ600R17KE3HOSA1 | Infineon Technologies | 3.15kW 840A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17636229 | - | Tray | 3.15kW | -40℃~+125℃@(Tj) | 840A | 1.7kV | FS(Field Stop) | 2.45V@15V,600A | - | - | - | - | - | - | 54nF@25V | ||
| Min: 1 Mult: 1 | 0 | GT50JR22(STA1,E,S) | TOSHIBA | 230W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17638066 | SC-65-3 | Tube-packed | 230W | - | 50A | 600V | - | 2.2V@15V,50A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS820R08A6P2LBBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17626291 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KE4EBOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626456 | - | Tray | - | -40℃~+150℃ | 600A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | - | - | 38nF@25V | ||
| Min: 1 Mult: 1 | 0 | MIW40N120FLA-BP | MCC(Micro Commercial Components) | 428W 80A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17620693 | TO-247AB | Tube-packed | 428W | -40℃~+175℃@(Tj) | 80A | 1.2kV | FS(Field Stop) | 2.3V@15V,40A | 180ns | 45ns | 330nC | 1.7mJ | 3.8mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FS150R17N3E4B11BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17627664 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT20N135SRA,S1E | TOSHIBA | 312W 40A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17622325 | TO-247 | Tube-packed | 312W | - | 40A | 1.35kV | - | 2.4V@15V,40A | - | - | 185nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKP20N60TAHKSA1 | Infineon Technologies | 166W 40A 600V FS(Field Stop) TO-220-3 IGBT Transistors / Modules ROHS | C17650209 | TO-220-3 | Tube-packed | 166W | -40℃~+175℃@(Tj) | 40A | 600V | FS(Field Stop) | 2.05V@15V,20A | 199ns | 18ns | 120nC | - | - | 41ns | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TK60DGC11 | ROHM Semicon | 57W 35A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17652298 | SC-93-3 | Tube-packed | 57W | -40℃~+175℃@(Tj) | 35A | 600V | FS(Field Stop) | 1.8V@15V,40A | 227ns | 53ns | 98nC | 1.68mJ | 1.11mJ | 58ns | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U134N16RRB80BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17591523 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN200N170 | Littelfuse/IXYS | 1.25kW 280A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17608994 | SOT-227B | Tube-packed | 1.25kW | -55℃~+150℃@(Tj) | 280A | 1.7kV | - | 2.6V@15V,100A | 320ns | 37ns | 540nC | 30mJ | 28mJ | 133ns | - | ||
| Min: 1 Mult: 1 | 0 | RGW40TK65DGVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17613349 | SC-93-3 | Tube-packed | 61W | -40℃~+175℃@(Tj) | 27A | 650V | FS(Field Stop) | 1.9V@15V,20A | 76ns | 33ns | 59nC | - | - | 92ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17N3E4B11BOSA1 | Infineon Technologies | 600W 100A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17584173 | - | Tray | 600W | -40℃~+150℃ | 100A | 1.7kV | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | 9nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXBA14N300HV | Littelfuse/IXYS | 200W 38A 3kV NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C17583067 | TO-263 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 38A | 3kV | NPT (non-penetrating type) | 2.7V@15V,14A | 166ns | 40ns | 62nC | - | - | 1.4us | - | ||
| Min: 1 Mult: 1 | 0 | MIXG490PF1200PTSF | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17589941 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWF30NC60S | STMicroelectronics | 79W 35A 600V TO-3P IGBT Transistors / Modules ROHS | C17594670 | TO-3P | Tube-packed | 79W | -55℃~+150℃@(Tj) | 35A | 600V | - | 1.9V@15V,20A | 180ns | 21.5ns | 96nC | 1.28mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP100N30 | STMicroelectronics | 250W 90A 330V TO-220 IGBT Transistors / Modules ROHS | C17606367 | TO-220 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 90A | 330V | - | 2.5V@15V,50A | 134ns | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ900R12KP4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17601201 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - |