Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT75H120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17558195 | - | Bag-packed | 357W | -40℃~+150℃@(Tj) | 110A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475U120D4G | Microchip Tech | 2.082kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17643201 | - | Bag-packed | 2.082kW | -40℃~+175℃@(Tj) | 610A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA120T1G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17644056 | - | Bag-packed | 480W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120B3 | Littelfuse/IXYS | 180W 36A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17628852 | TO-263AA | Tube-packed | 180W | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | PT (Through Type) | 3.1V@15V,16A | 150ns | 16ns | 51nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX120N120C3 | Littelfuse/IXYS | 1.5kW 240A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17692249 | TO-247-3 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | - | 3.2V@15V,120A | 176ns | 35ns | 412nC | 5.1mJ | 6.75mJ | - | ||
| Min: 1 Mult: 1 | 0 | FZ600R17KE3HOSA1 | Infineon Technologies | 3.15kW 840A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17636229 | - | Tray | 3.15kW | -40℃~+125℃@(Tj) | 840A | 1.7kV | 54nF@25V | FS(Field Stop) | 2.45V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT40V60DF | STMicroelectronics | 283W 80A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17698743 | TO-3P | Tube-packed | 283W | -55℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.3V@15V,40A | 208ns | 52ns | 226nC | - | - | 41ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKP40N65H5XKSA1 | Infineon Technologies | 255W 74A 650V TO-220-3 IGBT Transistors / Modules ROHS | C17523581 | TO-220-3 | Tube-packed | 255W | -40℃~+175℃@(Tj) | 74A | 650V | - | - | 2.1V@15V,40A | 165ns | 22ns | 95nC | - | - | 62ns | ||
| Min: 1 Mult: 1 | 0 | AOT10B65M1 | Alpha & Omega Semicon | 150W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17565374 | TO-220 | Tube-packed | 150W | -55℃~+175℃@(Tj) | 20A | 650V | - | - | 2V@15V,10A | 91ns | 12ns | 24nC | - | - | 262ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH75N60C3 | Littelfuse/IXYS | 750W 150A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17566324 | TO-247 | Tube-packed | 750W | - | 150A | 600V | - | PT (Through Type) | 2.3V@15V,60A | 90ns | 35ns | 107nC | - | 1.6mJ | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12U1T4BPSA1 | Infineon Technologies | 250W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17553620 | - | Tray | 250W | -40℃~+150℃ | 54A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH00TS65GC13 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17430473 | TO-247 | Tube-packed | 277W | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 143ns | 39ns | 94nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MID200-12A4 | Littelfuse/IXYS | 1.13kW 270A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17586585 | - | Box-packed | 1.13kW | - | 270A | 1.2kV | 11nF@25V | NPT (non-penetrating type) | 2.7V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM45T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17508740 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65CHRC11 | ROHM Semicon | 254W 96A 650V TO-247N IGBT Transistors / Modules ROHS | C17440883 | TO-247N | Tube-packed | 254W | -40℃~+175℃@(Tj) | 96A | 650V | - | - | 1.9V@15V,50A | 180ns | 49ns | 141nC | - | - | 33ns | ||
| Min: 1 Mult: 1 | 0 | AOK20B65M2 | Alpha & Omega Semicon | 227W 40A 650V TO-247 IGBT Transistors / Modules ROHS | C17441328 | TO-247 | Tube-packed | 227W | -55℃~+175℃@(Tj) | 40A | 650V | - | - | 2.15V@15V,20A | 123ns | 26ns | 46nC | - | - | 292ns | ||
| Min: 1 Mult: 1 | 0 | APT200GT60JR | Microchip Tech | 500W 195A 600V NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17581164 | SOT-227 | Tray | 500W | -55℃~+150℃@(Tj) | 195A | 600V | 8.65nF@25V | NPT (non-penetrating type) | 2.5V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17N3E4B11BOSA1 | Infineon Technologies | 600W 100A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17584173 | - | Tray | 600W | -40℃~+150℃ | 100A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI50-12A7 | Littelfuse/IXYS | 350W 85A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17592210 | - | Box-packed | 350W | -40℃~+150℃@(Tj) | 85A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW15N120BH6XKSA1 | Infineon Technologies | 200W 30A 1.2kV FS(Field Stop) TO-247-3-41 IGBT Transistors / Modules ROHS | C17531186 | TO-247-3-41 | Tube-packed | 200W | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.3V@15V,15A | 240ns | 18ns | 92nC | - | - | 340ns | ||
| Min: 1 Mult: 1 | 0 | RGT16TM65DGC9 | ROHM Semicon | 22W 9A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17529353 | TO-220 | Tube-packed | 22W | -40℃~+175℃@(Tj) | 9A | 650V | - | FS(Field Stop) | 2.1V@15V,8A | 33ns | 13ns | 21nC | - | - | 42ns | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10NC60KT4 | STMicroelectronics | 65W 20A 600V D2PAK IGBT Transistors / Modules ROHS | C17586348 | D2PAK | Tape & Reel (TR) | 65W | -55℃~+150℃@(Tj) | 20A | 600V | - | - | 2.5V@15V,5A | 72ns | 17ns | 19nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT150GN120J | Microchip Tech | 625W 215A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587468 | - | Tube-packed | 625W | -55℃~+150℃@(Tj) | 215A | 1.2kV | 9.5nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP65T43DPQ-A0#T2 | RENESAS | 150W 60A 650V TO-247A IGBT Transistors / Modules ROHS | C17596450 | TO-247A | Tube-packed | 150W | - | 60A | 650V | - | - | 2.4V@15V,20A | 105ns | 35ns | 69nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB15B65M1 | Alpha & Omega Semicon | 214W 30A 650V TO-263 IGBT Transistors / Modules ROHS | C17485929 | TO-263 | Tape & Reel (TR) | 214W | -55℃~+175℃@(Tj) | 30A | 650V | - | - | 2.15V@15V,15A | 116ns | 13ns | 32nC | - | - | 317ns |