Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MKI50-12F7 | Littelfuse/IXYS | 350W 65A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17692967 | - | Box-packed | 350W | -40℃~+125℃@(Tj) | 65A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 3.8V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX1X340N65B4 | Littelfuse/IXYS | 1.2kW 450A 650V SMPD-24 IGBT Transistors / Modules ROHS | C17648836 | SMPD-24 | Tube-packed | 1.2kW | -55℃~+175℃@(Tj) | 450A | 650V | - | - | 1.7V@15V,160A | 245ns | 62ns | 553nC | 76ns | 3.5mJ | 4.4mJ | ||
| Min: 1 Mult: 1 | 0 | APT200GN60J | Microchip Tech | 682W 283A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17649861 | - | Tube-packed | 682W | -55℃~+175℃@(Tj) | 283A | 600V | 14.1nF@25V | FS(Field Stop) | 1.85V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT68GA60B2D40 | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17644884 | TO-247-3 | Tube-packed | 520W | -55℃~+150℃@(Tj) | 121A | 600V | - | PT (Through Type) | 2.5V@15V,40A | 133ns | 21ns | 198nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKP20N60TAHKSA1 | Infineon Technologies | 166W 40A 600V FS(Field Stop) TO-220-3 IGBT Transistors / Modules ROHS | C17650209 | TO-220-3 | Tube-packed | 166W | -40℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 2.05V@15V,20A | 199ns | 18ns | 120nC | 41ns | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B120D2 | Alpha & Omega Semicon | 340W 60A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17659196 | TO-247 | Tube-packed | 340W | -55℃~+175℃@(Tj) | 60A | 1.2kV | - | - | 2.2V@15V,30A | 115ns | - | 67nC | - | 1.28mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60B2G | Microchip Tech | 833W 100A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17643235 | TO-247-3 | Tube-packed | 833W | -55℃~+150℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.7V@15V,65A | 91ns | 30ns | 210nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT40V60DF | STMicroelectronics | 283W 80A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17698743 | TO-3P | Tube-packed | 283W | -55℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.3V@15V,40A | 208ns | 52ns | 226nC | 41ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GT120BRDQ2G | Microchip Tech | 347W 54A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17668878 | TO-247 | Tube-packed | 347W | -55℃~+150℃@(Tj) | 54A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,25A | 150ns | 14ns | 170nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT95GR65B2 | Microchip Tech | 892W 208A 650V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17684313 | TO-247-3 | Tube-packed | 892W | -55℃~+150℃@(Tj) | 208A | 650V | - | NPT (non-penetrating type) | 2.4V@15V,95A | 226ns | 29ns | 420nC | - | 2.55mJ | 3.12mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT400SK120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17672642 | - | Bag-packed | 1.785kW | -40℃~+150℃@(Tj) | 560A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G30US60N | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17642213 | - | Bag-packed | 104W | -40℃~+150℃@(Tj) | 30A | 600V | 2.1nF@30V | - | 2.7V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120B3 | Littelfuse/IXYS | 180W 36A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17628852 | TO-263AA | Tube-packed | 180W | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | PT (Through Type) | 3.1V@15V,16A | 150ns | 16ns | 51nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX120N120C3 | Littelfuse/IXYS | 1.5kW 240A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17692249 | TO-247-3 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | - | 3.2V@15V,120A | 176ns | 35ns | 412nC | - | 5.1mJ | 6.75mJ | ||
| Min: 1 Mult: 1 | 0 | APTGL475U120D4G | Microchip Tech | 2.082kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17643201 | - | Bag-packed | 2.082kW | -40℃~+175℃@(Tj) | 610A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65GC11 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17687164 | TO-247N | Tube-packed | 174W | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 94ns | 27ns | 49nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100DA120UF | Vishay Intertech | 890W 187A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C17638793 | SOT-227 | Bag-packed | 890W | -40℃~+150℃@(Tj) | 187A | 1.2kV | 6.15nF@25V | - | 2.55V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90J | Microchip Tech | 284W 68A 900V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17527740 | SOT-227B-4 | Tube-packed | 284W | -55℃~+150℃@(Tj) | 68A | 900V | 3.3nF@25V | PT (Through Type) | 3.9V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100A120TG | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17545820 | - | Bag-packed | 520W | -40℃~+175℃@(Tj) | 170A | 1.2kV | 6.15nF@25V | FS(Field Stop) | 2.42V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKY40N120CS6XKSA1 | Infineon Technologies | 500W 80A 1.2kV FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C17514171 | TO-247-4 | Tube-packed | 500W | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.15V@15V,40A | 315ns | 27ns | 285nC | 255ns | 1.55mJ | 1.45mJ | ||
| Min: 1 Mult: 1 | 0 | GT50JR21(STA1,E,S) | TOSHIBA | 230W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17668243 | SC-65-3 | Tube-packed | 230W | - | 50A | 600V | - | - | 2V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN120N120C3 | Littelfuse/IXYS | 1.2kW 240A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C17668773 | SOT-227B | Tube-packed | 1.2kW | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | - | 3.2V@15V,120A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM24T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17687593 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA20PG1200DHG-TRR | Littelfuse/IXYS | 130W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17695747 | SMD-9P | Tape & Reel (TR) | 130W | -55℃~+150℃@(Tj) | 32A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW50HF60S | STMicroelectronics | 284W 110A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17499021 | TO-247-3 | Tube-packed | 284W | -55℃~+150℃@(Tj) | 110A | 600V | - | - | 1.45V@15V,30A | 220ns | 50ns | 200nC | - | 4.2mJ | - |