Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-GT50YF120NT | Vishay Intertech | 231W 64A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17201736 | - | Box-packed | 231W | -40℃~+150℃@(Tj) | 64A | 1.2kV | FS(Field Stop) | 2.8V@15V,50A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1DF7RDPQ-80#T2 | RENESAS | 250W 60A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17367789 | TO-247 | Bag-packed | 250W | - | 60A | 1.35kV | - | 2.55V@15V,35A | 144ns | 58ns | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65DGC11 | ROHM Semicon | 214W 78A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17265412 | TO-247N | Tube-packed | 214W | -40℃~+175℃@(Tj) | 78A | 650V | FS(Field Stop) | 1.9V@15V,40A | 143ns | 44ns | - | - | 110nC | 92ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTH12N50C1D | HARRIS | 75W 12A 500V TO-218 IGBT Transistors / Modules ROHS | C17621790 | TO-218 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 12A | 500V | - | 3.2V@20V,17.5A | - | - | - | - | 19nC | 100ns | - | ||
| Min: 1 Mult: 1 | 0 | GT20N135SRA,S1E | TOSHIBA | 312W 40A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17622325 | TO-247 | Tube-packed | 312W | - | 40A | 1.35kV | - | 2.4V@15V,40A | - | - | - | - | 185nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF200R12KE3HOSA1 | Infineon Technologies | 1.04kW 1.2kV IGBT Transistors / Modules ROHS | C17275549 | - | Tray | 1.04kW | -40℃~+125℃ | - | 1.2kV | - | 2.15V@15V,200A | - | - | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP40R12KE3GBOSA1 | Infineon Technologies | 210W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17213183 | - | Tray | 210W | -40℃~+125℃ | 55A | 1.2kV | FS(Field Stop) | 2.3V@15V,40A | - | - | - | - | - | - | 2.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT75GP120J | Microchip Tech | 543W 128A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17241122 | - | Tube-packed | 543W | -55℃~+150℃@(Tj) | 128A | 1.2kV | PT (Through Type) | 3.9V@15V,75A | - | - | - | - | - | - | 7.04nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT50H120T3G | Microchip Tech | 270W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17242702 | - | Bag-packed | 270W | -40℃~+150℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - | 3.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT75H60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17282810 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | 4.62nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G20US60I | onsemi | 89W 20A 600V IGBT Transistors / Modules ROHS | C17267808 | - | Bag-packed | 89W | -40℃~+150℃@(Tj) | 20A | 600V | - | 2.7V@15V,20A | - | - | - | - | - | - | 1.277nF@30V | ||
| Min: 1 Mult: 1 | 0 | APTGT150DH120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17243702 | - | Bag-packed | 690W | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | 10.7nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXXX110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17254092 | TO-247-3 | Tube-packed | 880W | -55℃~+175℃@(Tj) | 240A | 650V | PT (Through Type) | 2.1V@15V,110A | 156ns | 38ns | 1.05mJ | 2.2mJ | 183nC | 100ns | - | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JU2 | Microchip Tech | 416W 100A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17251807 | SOT-227 | Bag-packed | 416W | -55℃~+150℃@(Tj) | 100A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | 5.34nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT25GLQ120JCU2 | Microchip Tech | 170W 45A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17261940 | SOT-227 | Bag-packed | 170W | -55℃~+175℃@(Tj) | 45A | 1.2kV | FS(Field Stop) | 2.4V@15V,25A | - | - | - | - | - | - | 1.43nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGT16TM65DGC9 | ROHM Semicon | 22W 9A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17529353 | TO-220 | Tube-packed | 22W | -40℃~+175℃@(Tj) | 9A | 650V | FS(Field Stop) | 2.1V@15V,8A | 33ns | 13ns | - | - | 21nC | 42ns | - | ||
| Min: 1 Mult: 1 | 0 | STGP100N30 | STMicroelectronics | 250W 90A 330V TO-220 IGBT Transistors / Modules ROHS | C17606367 | TO-220 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 90A | 330V | - | 2.5V@15V,50A | 134ns | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GN60BG | Microchip Tech | 203W 63A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17470116 | TO-247 | Tube-packed | 203W | -55℃~+175℃@(Tj) | 63A | 600V | FS(Field Stop) | 1.9V@15V,30A | 155ns | 12ns | - | - | 165nC | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17491345 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | FS(Field Stop) | 1.8V@15V,50A | - | - | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT35GT120JU2 | Microchip Tech | 260W 55A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17466991 | SOT-227 | Bag-packed | 260W | -55℃~+150℃@(Tj) | 55A | 1.2kV | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | - | - | 2.53nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200H120G | Microchip Tech | 1kW 350A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17467531 | - | Bag-packed | 1kW | -40℃~+175℃@(Tj) | 350A | 1.2kV | FS(Field Stop) | 2.4V@15V,200A | - | - | - | - | - | - | 12.3nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50H65T1G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17467876 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | - | - | 3.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT30A170T1G | Microchip Tech | 210W 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17400048 | - | Bag-packed | 210W | -40℃~+150℃@(Tj) | 45A | 1.7kV | FS(Field Stop) | 2.4V@15V,30A | - | - | - | - | - | - | 2.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DDU120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17469182 | - | Bag-packed | 375W | -55℃~+175℃@(Tj) | 110A | 1.2kV | - | 2.4V@15V,50A | - | - | - | - | - | - | 2.77nF@25V | ||
| Min: 1 Mult: 1 | 0 | MIW30N65FA-BP | MCC(Micro Commercial Components) | 187W 60A 650V FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17471847 | TO-247AB | Tube-packed | 187W | -40℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 2.4V@15V,30A | 113ns | 37ns | - | - | 150nC | - | - |