Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Cies@Vce)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Cies@Vce)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G400US60L | onsemi | 1.136kW 400A 600V IGBT Transistors / Modules ROHS | C3171335 | - | Bag-packed | 1.136kW | -40℃~+150℃@(Tj) | 400A | 600V | - | 2.7V@15V,400A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSBF15CH60BT-F166 | onsemi | IGBT Transistors / Modules ROHS | C3171380 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R07ME4B11BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171385 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G300US60H | onsemi | 892W 300A 600V IGBT Transistors / Modules ROHS | C3171435 | - | Bag-packed | 892W | -40℃~+150℃@(Tj) | 300A | 600V | - | 2.7V@15V,300A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD800R17KE3B2NOSA1 | Infineon Technologies | 5.2kW 1.2kA 1.7kV IGBT Transistors / Modules ROHS | C3171490 | - | Tray | 5.2kW | -40℃~+125℃@(Tj) | 1.2kA | 1.7kV | - | 2.45V@15V,800A | 72nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KT4B16BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171091 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N3T4B80BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171221 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF1000R17IE4PBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171236 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MITA300RF1700P-PC | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171251 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG330PF1200PTSF | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171481 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KE4PBOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190213 | - | Tray | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | 38nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R10W3S7FB11BPSA1 | Infineon Technologies | 20mW 220A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190253 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 220A | 950V | FS(Field Stop) | 2V@15V,150A | 49.2nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM50GD120DLCBPSA1 | Infineon Technologies | 350W 85A 1.2kV IGBT Transistors / Modules ROHS | C3190258 | - | Tray | 350W | - | 85A | 1.2kV | - | 2.6V@15V,50A | 3.3nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R07N2E4BPSA1 | Infineon Technologies | 335W 100A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190263 | - | Tray | 335W | -40℃~+150℃@(Tj) | 100A | 650V | FS(Field Stop) | 1.95V@15V,100A | 6.2nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4B16BPSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190273 | - | Tray | 160W | -40℃~+150℃@(Tj) | 25A | 1.2kV | FS(Field Stop) | 2.15V@15V,25A | 1.45nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R07N2E4B11BPSA1 | Infineon Technologies | 20mW 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190318 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 95A | 650V | FS(Field Stop) | 1.95V@15V,75A | 4.6nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12KT4BPSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190333 | - | Tray | 515W | -40℃~+150℃@(Tj) | 100A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | 6.3nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R17ME4B11BPSA1 | Infineon Technologies | 1.5kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190348 | - | Tray | 1.5kW | -40℃~+150℃@(Tj) | 340A | 1.7kV | FS(Field Stop) | 2.3V@15V,225A | 18.5nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXG50I4500KN | Littelfuse/IXYS | 74A 4.5kV PT (Through Type) IGBT Transistors / Modules ROHS | C3191188 | - | Tube-packed | - | - | 74A | 4.5kV | PT (Through Type) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA75N65SS5XKSA1 | Infineon Technologies | 395W 80A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3191748 | TO-247-4 | Tube-packed | 395W | -40℃~+175℃@(Tj) | 80A | 650V | FS(Field Stop) | 1.7V@15V,75A | - | 0.24mJ | 145ns | 22ns | 164nC | 0.75mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IKD06N65ET6ARMA1 | Infineon Technologies | 31W 9A 650V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191758 | TO-252-3 | Tape & Reel (TR) | 31W | -40℃~+175℃@(Tj) | 9A | 650V | FS(Field Stop) | 1.9V@15V,3A | - | 0.06mJ | 35ns | 15ns | 13.7nC | 0.03mJ | 30ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXN340N65B4 | Littelfuse/IXYS | 1.5kW 520A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193032 | SOT-227B | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 520A | 650V | PT (Through Type) | 1.7V@15V,160A | - | 4.4mJ | 245ns | 62ns | 553nC | 2.2mJ | 65ns | ||
| Min: 1 Mult: 1 | 0 | GT30J121(Q) | TOSHIBA | 170W 30A 600V TO-3P(N) IGBT Transistors / Modules ROHS | C3194114 | TO-3P(N) | Tube-packed | 170W | - | 30A | 600V | - | 2.45V@15V,30A | - | 1mJ | 300ns | 90ns | - | 0.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGTH50TK65DGC11 | ROHM Semicon | 59W 26A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194119 | TO-3PFM | Tube-packed | 59W | -40℃~+175℃@(Tj) | 26A | 650V | FS(Field Stop) | 2.1V@15V,25A | - | - | 94ns | 27ns | 49nC | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | RJP65T43DPM-00#T1 | RENESAS | 68.8W 40A 650V TO-3PFM IGBT Transistors / Modules ROHS | C3194124 | TO-3PFM | Tube-packed | 68.8W | - | 40A | 650V | - | 2.4V@15V,20A | - | 0.17mJ | 107ns | 30ns | 70nC | 0.11mJ | - |