Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYH50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17556569 | TO-247 | Tube-packed | 80ns | 600W | 22ns | -55℃~+175℃@(Tj) | 130A | 650V | PT (Through Type) | 2.1V@15V,36A | 80nC | 1.3mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGB35N35LZ-1 | STMicroelectronics | 176W 40A 345V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C17356383 | I2PAK(TO-262) | Tube-packed | 26.5us | 176W | 1.1us | -55℃~+175℃@(Tj) | 40A | 345V | - | 1.7V@4.5V,15A | 49nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT24N170 | Littelfuse/IXYS | 250W 60A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17359608 | TO-268AA | Tube-packed | - | 250W | - | -55℃~+150℃@(Tj) | 60A | 1.7kV | - | 2.5V@15V,24A | 140nC | - | - | 1.06us | - | ||
| Min: 1 Mult: 1 | 0 | APT40GL120JU3 | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17358545 | SOT-227 | Bag-packed | - | 220W | - | -55℃~+175℃@(Tj) | 65A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | 1.95nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4150R17N3P4B58BPSA1 | Infineon Technologies | 20mW 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564462 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 150A | 1.7kV | FS(Field Stop) | 2.2V@15V,150A | - | - | - | - | 12.3nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGL475SK120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564992 | - | Bag-packed | - | 2.08kW | - | -40℃~+175℃@(Tj) | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | 24.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | IKP30N65F5XKSA1 | Infineon Technologies | 188W 55A 650V TO-220-3 IGBT Transistors / Modules ROHS | C17518976 | TO-220-3 | Tube-packed | 170ns | 188W | 19ns | -40℃~+175℃@(Tj) | 55A | 650V | - | 2.1V@15V,30A | 65nC | - | - | 55ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17N3E4BOSA1 | Infineon Technologies | 600W 100A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17528994 | - | Tray | - | 600W | - | -40℃~+150℃@(Tj) | 100A | 1.7kV | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | 9nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT25GN120BG | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17533532 | TO-247 | Tube-packed | 280ns | 272W | 22ns | -55℃~+150℃@(Tj) | 67A | 1.2kV | FS(Field Stop) | 2.1V@15V,25A | 155nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17453657 | TO-247AD | Tube-packed | - | 100W | - | -55℃~+150℃@(Tj) | 22A | 1.2kV | PT (Through Type) | 3V@15V,12A | 20.4nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXR100N60B3H1 | Littelfuse/IXYS | 400W 145A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17451226 | TO-247-3 | Tube-packed | 120ns | 400W | 30ns | - | 145A | 600V | PT (Through Type) | 1.8V@15V,70A | 143nC | 1.9mJ | 2mJ | 140ns | - | ||
| Min: 1 Mult: 1 | 0 | IKW50N65ET7XKSA1 | Infineon Technologies | 273W 50A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17382011 | TO-247-3 | Tube-packed | 350ns | 273W | 26ns | -40℃~+175℃@(Tj) | 50A | 650V | FS(Field Stop) | 1.65V@15V,50A | 290nC | 1.2mJ | - | 93ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ150H120G | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17576293 | - | Bag-packed | - | 750W | - | -40℃~+175℃@(Tj) | 250A | 1.2kV | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | 8.8nF@25V | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DDU120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17469182 | - | Bag-packed | - | 375W | - | -55℃~+175℃@(Tj) | 110A | 1.2kV | - | 2.4V@15V,50A | - | - | - | - | 2.77nF@25V | ||
| Min: 1 Mult: 1 | 0 | MIW30N65FA-BP | MCC(Micro Commercial Components) | 187W 60A 650V FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17471847 | TO-247AB | Tube-packed | 113ns | 187W | 37ns | -40℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 2.4V@15V,30A | 150nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW30N65WR5XKSA1 | Infineon Technologies | 185W 60A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17395534 | TO-247-3 | Tube-packed | 367ns | 185W | 39ns | -40℃~+175℃@(Tj) | 60A | 650V | - | 1.8V@15V,30A | 155nC | - | - | 95ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBN75N170 | Littelfuse/IXYS | 625W 145A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17497610 | SOT-227B | Tube-packed | - | 625W | - | -55℃~+150℃@(Tj) | 145A | 1.7kV | - | 3.1V@15V,75A | - | - | - | - | 6.93nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R12ME4BOSA1 | Infineon Technologies | 1.05kW 320A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17502992 | - | Tray | - | 1.05kW | - | -40℃~+150℃ | 320A | 1.2kV | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | 13nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGR6N170A | Littelfuse/IXYS | 50W 5.5A 1.7kV TO-247-3 IGBT Transistors / Modules ROHS | C17474911 | TO-247-3 | Tube-packed | 220ns | 50W | 46ns | -55℃~+150℃@(Tj) | 5.5A | 1.7kV | - | 7V@15V,3A | 18.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100DA120T1G | Microchip Tech | 520W 170A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17577024 | - | Bag-packed | - | 520W | - | -40℃~+175℃@(Tj) | 170A | 1.2kV | FS(Field Stop) | 2.42V@15V,100A | - | - | - | - | 6.15nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB19NC60WT4 | STMicroelectronics | 130W 40A 600V D2PAK IGBT Transistors / Modules ROHS | C17413592 | D2PAK | Tape & Reel (TR) | 90ns | 130W | 25ns | -65℃~+150℃@(Tj) | 40A | 600V | - | 2.5V@15V,12A | 53nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK50B65M2 | Alpha & Omega Semicon | 500W 100A 650V TO-247 IGBT Transistors / Modules ROHS | C17607803 | TO-247 | Tube-packed | 182ns | 500W | 46ns | -55℃~+175℃@(Tj) | 100A | 650V | - | 2.2V@15V,50A | 102nC | 2.09mJ | 1.03mJ | 327ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30A170T1G | Microchip Tech | 210W 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17400048 | - | Bag-packed | - | 210W | - | -40℃~+150℃@(Tj) | 45A | 1.7kV | FS(Field Stop) | 2.4V@15V,30A | - | - | - | - | 2.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGS00TS65EHRC11 | ROHM Semicon | 326W 88A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17400488 | TO-247N | Tube-packed | 115ns | 326W | 36ns | -40℃~+175℃@(Tj) | 88A | 650V | FS(Field Stop) | 2.1V@15V,50A | 58nC | - | - | 113ns | - | ||
| Min: 1 Mult: 1 | 0 | MIXA80R1200VA | Littelfuse/IXYS | 390W 120A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17461826 | - | Box-packed | - | 390W | - | -40℃~+150℃@(Tj) | 120A | 1.2kV | PT (Through Type) | 2.2V@15V,77A | - | - | - | - | - |