Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R06KE3GBOSA1 | Infineon Technologies | 190W 60A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171476 | - | Bag-packed | 190W | -40℃~+150℃@(Tj) | 60A | 600V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT80N90C3 | Littelfuse/IXYS | 830W 165A 900V TO-268AA IGBT Transistors / Modules ROHS | C17692673 | TO-268AA | Tube-packed | 830W | -55℃~+175℃@(Tj) | 165A | 900V | - | - | 2.7V@15V,80A | 90ns | 34ns | 145nC | 1.9mJ | 4.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYP15N65C3D1 | Littelfuse/IXYS | 200W 38A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17554579 | TO-220-3 | Tube-packed | 200W | -55℃~+175℃@(Tj) | 38A | 650V | - | PT (Through Type) | 2.5V@15V,15A | 68ns | 15ns | 19nC | - | - | 110ns | ||
| Min: 1 Mult: 1 | 0 | IXGF25N250 | Littelfuse/IXYS | 114W 30A 2.5kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17559873 | - | Tube-packed | 114W | -55℃~+150℃@(Tj) | 30A | 2.5kV | - | NPT (non-penetrating type) | 5.2V@15V,75A | - | - | 75nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH16N170CV1 | Littelfuse/IXYS | 310W 40A 1.7kV TO-247 IGBT Transistors / Modules ROHS | C17564430 | TO-247 | Tube-packed | 310W | -55℃~+175℃@(Tj) | 40A | 1.7kV | - | - | 3.8V@15V,16A | 140ns | 11ns | 56nC | 1.5mJ | 2.1mJ | 150ns | ||
| Min: 1 Mult: 1 | 0 | IXXX200N60B3 | Littelfuse/IXYS | 1.63kW 380A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17489983 | TO-247-3 | Tube-packed | 1.63kW | -55℃~+175℃@(Tj) | 380A | 600V | - | - | 1.7V@15V,100A | 160ns | 48ns | 315nC | 4.4mJ | 2.85mJ | 100ns | ||
| Min: 1 Mult: 1 | 0 | IXYN100N65A3 | Littelfuse/IXYS | 600W 170A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17501187 | SOT-227B | Tube-packed | 600W | -55℃~+175℃@(Tj) | 170A | 650V | - | PT (Through Type) | 1.8V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBN75N170 | Littelfuse/IXYS | 625W 145A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17497610 | SOT-227B | Tube-packed | 625W | -55℃~+150℃@(Tj) | 145A | 1.7kV | 6.93nF@25V | - | 3.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH32N120A3 | Littelfuse/IXYS | 300W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C3193829 | TO-247AD | Tube-packed | 300W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 2.35V@15V,32A | - | - | 89nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN400N60A3 | Littelfuse/IXYS | 830W 400A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17509930 | SOT-227B | Tube-packed | 830W | -55℃~+150℃@(Tj) | 400A | 600V | 32nF@25V | PT (Through Type) | 1.25V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGR6N170A | Littelfuse/IXYS | 50W 5.5A 1.7kV TO-247-3 IGBT Transistors / Modules ROHS | C17474911 | TO-247-3 | Tube-packed | 50W | -55℃~+150℃@(Tj) | 5.5A | 1.7kV | - | - | 7V@15V,3A | 220ns | 46ns | 18.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYN150N60B3 | Littelfuse/IXYS | 830W 250A 600V SOT-227B IGBT Transistors / Modules ROHS | C17447920 | SOT-227B | Tube-packed | 830W | -55℃~+175℃@(Tj) | 250A | 600V | - | - | 2.2V@15V,150A | 167ns | 27ns | 260nC | 2.6mJ | 4.2mJ | 88ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGP12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C3193430 | TO-220-3 | Tube-packed | 100W | -55℃~+150℃@(Tj) | 22A | 1.2kV | - | PT (Through Type) | 3V@15V,12A | - | - | 20.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH110N65C4 | Littelfuse/IXYS | 880W 234A 650V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17373571 | TO-247AD | Tube-packed | 880W | -55℃~+175℃@(Tj) | 234A | 650V | - | PT (Through Type) | 2.35V@15V,110A | 143ns | 35ns | 180nC | - | 2.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBF50N360 | Littelfuse/IXYS | 290W 70A 3.6kV IGBT Transistors / Modules ROHS | C17398697 | - | Tube-packed | 290W | -55℃~+150℃@(Tj) | 70A | 3.6kV | - | - | 2.9V@15V,50A | 205ns | 46ns | 210nC | - | - | 1.7us | ||
| Min: 1 Mult: 1 | 0 | APT70GR120JD60 | Microchip Tech | 543W 112A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17405454 | SOT-227 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 112A | 1.2kV | 7.26nF@25V | NPT (non-penetrating type) | 3.2V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT24N170 | Littelfuse/IXYS | 250W 60A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17359608 | TO-268AA | Tube-packed | 250W | -55℃~+150℃@(Tj) | 60A | 1.7kV | - | - | 2.5V@15V,24A | - | - | 140nC | - | - | 1.06us | ||
| Min: 1 Mult: 1 | 0 | IXBH24N170 | Littelfuse/IXYS | 250W 60A 1.7kV TO-247AD IGBT Transistors / Modules ROHS | C3193783 | TO-247AD | Tube-packed | 250W | -55℃~+150℃@(Tj) | 60A | 1.7kV | - | - | 2.5V@15V,24A | - | - | 140nC | - | - | 1.06us | ||
| Min: 1 Mult: 1 | 0 | IXXA50N60B3 | Littelfuse/IXYS | 600W 120A 600V TO-263AA IGBT Transistors / Modules ROHS | C17405857 | TO-263AA | Tube-packed | 600W | -55℃~+175℃@(Tj) | 120A | 600V | - | - | 1.8V@15V,36A | 150ns | 27ns | 70nC | 1.2mJ | - | 40ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17453657 | TO-247AD | Tube-packed | 100W | -55℃~+150℃@(Tj) | 22A | 1.2kV | - | PT (Through Type) | 3V@15V,12A | - | - | 20.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A60T1G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17379708 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYB82N120C3H1 | Littelfuse/IXYS | 1.04kW 164A 1.2kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C17385397 | TO-264-3(TO-264AA) | Tube-packed | 1.04kW | -55℃~+150℃@(Tj) | 164A | 1.2kV | - | - | 3.2V@15V,82A | 192ns | 29ns | 215nC | 2.78mJ | 4.95mJ | 420ns | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BG | Microchip Tech | 136W 40A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17394552 | TO-247 | Tube-packed | 136W | -55℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 1.9V@15V,20A | 140ns | 9ns | 120nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGL75N250 | Littelfuse/IXYS | 430W 110A 2.5kV IGBT Transistors / Modules ROHS | C17312687 | - | Tube-packed | 430W | -55℃~+150℃@(Tj) | 110A | 2.5kV | - | - | 2.9V@15V,75A | - | - | 410nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH25N250 | Littelfuse/IXYS | 250W 60A 2.5kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17317621 | TO-247AD | Tube-packed | 250W | - | 60A | 2.5kV | - | NPT (non-penetrating type) | 5.2V@15V,75A | - | - | 75nC | - | - | - |