Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MIXA60WB1200TEH | Littelfuse/IXYS | 290W 85A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17524604 | - | Box-packed | 290W | -40℃~+125℃@(Tj) | 85A | 1.2kV | PT (Through Type) | 2.1V@15V,55A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17556569 | TO-247 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 130A | 650V | PT (Through Type) | 2.1V@15V,36A | 80ns | 22ns | 80nC | 1.3mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12ME7WB11BPSA1 | Infineon Technologies | 20mW 890A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17589461 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 890A | 1.2kV | FS(Field Stop) | 1.8V@15V,900A | - | - | - | - | 122nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R45HL4BPSA1 | Infineon Technologies | 4kW 1.8kA 4.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17563423 | - | Tray | 4kW | -40℃~+150℃@(Tj) | 1.8kA | 4.5kV | FS(Field Stop) | 2.8V@15V,1.8kA | - | - | - | - | 297nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH16N170CV1 | Littelfuse/IXYS | 310W 40A 1.7kV TO-247 IGBT Transistors / Modules ROHS | C17564430 | TO-247 | Tube-packed | 310W | -55℃~+175℃@(Tj) | 40A | 1.7kV | - | 3.8V@15V,16A | 140ns | 11ns | 56nC | 2.1mJ | - | 150ns | 1.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF150R12KE3GHOSA1 | Infineon Technologies | 780W 225A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17640104 | - | Tray | 780W | -40℃~+125℃ | 225A | 1.2kV | FS(Field Stop) | 2.15V@15V,150A | - | - | - | - | 11nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TK65GVC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17641196 | SC-93-3 | Tube-packed | 94W | -40℃~+175℃@(Tj) | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | 142ns | 41ns | 104nC | 1.17mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM6G30US60 | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17649033 | - | Bag-packed | 104W | -40℃~+150℃@(Tj) | 30A | 600V | - | 2.7V@15V,30A | - | - | - | - | 2.1nF@30V | - | - | ||
| Min: 1 Mult: 1 | 0 | MKI50-12F7 | Littelfuse/IXYS | 350W 65A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17692967 | - | Box-packed | 350W | -40℃~+125℃@(Tj) | 65A | 1.2kV | NPT (non-penetrating type) | 3.8V@15V,50A | - | - | - | - | 3.3nF@25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD10NC60SDT4 | STMicroelectronics | DPAK IGBT Transistors / Modules ROHS | C19612548 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA30HP65FB2 | STMicroelectronics | 167W 50A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193681 | TO-247-3 | Tube-packed | 167W | -55℃~+175℃@(Tj) | 50A | 650V | FS(Field Stop) | 2.1V@15V,30A | 71ns | - | 90nC | - | - | 140ns | - | ||
| Min: 1 Mult: 1 | 0 | MIP25R12E1TN-BP | MCC(Micro Commercial Components) | IGBT Transistors / Modules ROHS | C19988043 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT150TS065S | Vishay Intertech | IGBT Transistors / Modules ROHS | C20039228 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT300TD60S | Vishay Intertech | INT-A-PAK IGBT Transistors / Modules ROHS | C20039233 | INT-A-PAK | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT200TP065U | Vishay Intertech | INT-A-PAK IGBT Transistors / Modules ROHS | C20039229 | INT-A-PAK | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT250SA60S | Vishay Intertech | SOT-227 IGBT Transistors / Modules ROHS | C20039232 | SOT-227 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BIDNW30N60H3 | BOURNS | IGBT Transistors / Modules ROHS | C19945914 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BIDD05N60T | BOURNS | TO-252(DPAK) IGBT Transistors / Modules ROHS | C19945913 | TO-252(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH300B100H4Q2F2SG-R | onsemi | IGBT Transistors / Modules ROHS | C20047253 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT75LA60UF | Vishay Intertech | SOT-227 IGBT Transistors / Modules ROHS | C20039235 | SOT-227 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFM200CC4A2D | Hangzhou Silan Microelectronics | IGBT Transistors / Modules ROHS | C2897638 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM75GB120DLCHOSA1 | Infineon Technologies | 690W 170A 1.2kV IGBT Transistors / Modules ROHS | C3198620 | - | Tray | 690W | - | 170A | 1.2kV | - | 2.6V@15V,75A | - | - | - | - | 5.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM75GAL120DN2HOSA1 | Infineon Technologies | 625W 105A 1.2kV IGBT Transistors / Modules ROHS | C3198622 | - | Tray | 625W | - | 105A | 1.2kV | - | 3V@15V,75A | - | - | - | - | 5.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GA120DLCHOSA1 | Infineon Technologies | 2.25kW 570A 1.2kV IGBT Transistors / Modules ROHS | C3198634 | - | Tray | 2.25kW | -40℃~+125℃ | 570A | 1.2kV | - | 2.6V@15V,300A | - | - | - | - | 22nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T4PBPSA1 | Infineon Technologies | 20mW 20A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198638 | - | Tray | 20mW | -40℃~+150℃ | 20A | 1.2kV | FS(Field Stop) | 2.25V@15V,10A | - | - | - | - | 600pF@25V | - | - |