Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGLQ150A120TG | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17327380 | - | Bag-packed | 750W | -40℃~+175℃@(Tj) | 250A | 1.2kV | 8.8nF@25V | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW40N65WR5XKSA1 | Infineon Technologies | 230W 80A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17302602 | TO-247-3 | Tube-packed | 230W | -40℃~+175℃@(Tj) | 80A | 650V | - | - | 1.8V@15V,40A | 432ns | 42ns | 193nC | 112ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DDA60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333087 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH100N65A3 | Littelfuse/IXYS | 470W 240A 650V TO-247 IGBT Transistors / Modules ROHS | C17347966 | TO-247 | Tube-packed | 470W | -55℃~+175℃@(Tj) | 240A | 650V | - | - | 1.8V@15V,70A | 174ns | 24ns | 178nC | 64ns | 2.2mJ | 3.15mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS500R17OE4DPBOSA1 | Infineon Technologies | 20mW 1kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17229279 | - | Tray | 20mW | -40℃~+150℃ | 1kA | 1.7kV | 40nF@25V | FS(Field Stop) | 2.3V@15V,500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA12IF1200TC-TUB | Littelfuse/IXYS | 85W 20A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17274668 | TO-268AA | Tube-packed | 85W | -40℃~+150℃@(Tj) | 20A | 1.2kV | - | PT (Through Type) | 2.1V@15V,10A | - | - | 27nC | 350ns | 1.1mJ | 1.1mJ | ||
| Min: 1 Mult: 1 | 0 | FZ1200R33HE3BPSA1 | Infineon Technologies | 13kW 1.2kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17275158 | - | Tray | 13kW | -40℃~+150℃ | 1.2kA | 3.3kV | 210nF@25V | FS(Field Stop) | 3.2V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF200R12KE3HOSA1 | Infineon Technologies | 1.04kW 1.2kV IGBT Transistors / Modules ROHS | C17275549 | - | Tray | 1.04kW | -40℃~+125℃ | - | 1.2kV | 14nF@25V | - | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1200R12IE5PBPSA1 | Infineon Technologies | 20mW 2.4kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17234802 | - | Tray | 20mW | -40℃~+175℃ | 2.4kA | 1.2kV | 65.5nF@25V | FS(Field Stop) | 2.15V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300TL60G | Microchip Tech | 935W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17279334 | - | Bag-packed | 935W | -40℃~+175℃@(Tj) | 400A | 600V | 18.4nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DU120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17280653 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3322 | NTE ELECTRONICS, INC. | 170W 60A 900V TO-3P IGBT Transistors / Modules ROHS | C17267358 | TO-3P | Bag-packed | 170W | - | 60A | 900V | - | - | 2.7V@15V,60A | 600ns | 460ns | - | 2.5us | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT30NS65DGC9 | ROHM Semicon | 133W 30A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C17312703 | TO-262 | Tube-packed | 133W | -40℃~+175℃@(Tj) | 30A | 650V | - | FS(Field Stop) | 2.1V@15V,15A | 64ns | 18ns | 32nC | 55ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP60F5DPK-01#T0 | RENESAS | 260.4W 80A 600V TO-3P IGBT Transistors / Modules ROHS | C17312733 | TO-3P | Tube-packed | 260.4W | - | 80A | 600V | - | - | 1.8V@15V,40A | 90ns | 53ns | 74nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT85GR120L | Microchip Tech | 962W 170A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17295989 | TO-264 | Tube-packed | 962W | -55℃~+150℃@(Tj) | 170A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,85A | 300ns | 43ns | 660nC | - | 3.8mJ | 6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L300R12PT4B26COSA1 | Infineon Technologies | 1.65kW 460A 1.2kV IGBT Transistors / Modules ROHS | C17296364 | - | Tray | 1.65kW | -40℃~+150℃ | 460A | 1.2kV | 18.5nF@25V | - | 2.15V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKQ75N120CH3XKSA1 | Infineon Technologies | 938W 150A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17296819 | TO-247-3 | Tube-packed | 938W | -40℃~+175℃@(Tj) | 150A | 1.2kV | - | - | 2.35V@15V,75A | 282ns | 34ns | 370nC | - | 2.8mJ | 6.4mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333747 | - | Bag-packed | 940W | -40℃~+175℃@(Tj) | 400A | 600V | 18.5nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4066D1-IR | Infineon Technologies | 454W 140A 600V TO-247AC IGBT Transistors / Modules ROHS | C17337002 | TO-247AC | Bag-packed | 454W | -55℃~+175℃@(Tj) | 140A | 600V | - | - | 2.1V@15V,75A | 200ns | 50ns | 225nC | 240ns | 2.17mJ | 4.24mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT75DDA60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17351323 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK50B65H1 | Alpha & Omega Semicon | 375W 100A 650V TO-247 IGBT Transistors / Modules ROHS | C17353317 | TO-247 | Tube-packed | 375W | -55℃~+175℃@(Tj) | 100A | 650V | - | - | 2.4V@15V,50A | 141ns | 37ns | 76nC | 261ns | - | 1.92mJ | ||
| Min: 1 Mult: 1 | 0 | APTGTQ50TA65T3G | Microchip Tech | 125W 50A 650V IGBT Transistors / Modules ROHS | C17339542 | - | Bag-packed | 125W | -40℃~+175℃@(Tj) | 50A | 650V | 3nF@25V | - | 2.2V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF5B65M1 | Alpha & Omega Semicon | 25W 10A 650V TO-220 IGBT Transistors / Modules ROHS | C17308164 | TO-220 | Tube-packed | 25W | -55℃~+150℃@(Tj) | 10A | 650V | - | - | 1.98V@15V,5A | 106ns | 8.5ns | 14nC | 195ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4WB73BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17305022 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60JDQ2 | Microchip Tech | 329W 100A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17306371 | SOT-227B-4 | Tube-packed | 329W | -55℃~+150℃@(Tj) | 100A | 600V | 5.7nF@25V | PT (Through Type) | 2.7V@15V,50A | - | - | - | - | - | - |