Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXBT20N360HV | Littelfuse/IXYS | 430W 70A 3.6kV TO-268AA IGBT Transistors / Modules ROHS | C17463061 | TO-268AA | Tube-packed | 430W | 238ns | -55℃~+150℃@(Tj) | 18ns | 70A | 3.6kV | - | 3.4V@15V,20A | 110nC | 1.7us | 4.3mJ | 15.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR65B | Microchip Tech | 595W 134A 650V NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17463216 | TO-247 | Tube-packed | 595W | 170ns | -55℃~+150℃@(Tj) | 19ns | 134A | 650V | NPT (non-penetrating type) | 2.4V@15V,70A | 305nC | - | 1.46mJ | 1.51mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBA14N300HV | Littelfuse/IXYS | 200W 38A 3kV NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C17583067 | TO-263 | Tube-packed | 200W | 166ns | -55℃~+150℃@(Tj) | 40ns | 38A | 3kV | NPT (non-penetrating type) | 2.7V@15V,14A | 62nC | 1.4us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM45T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17508740 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | 4.62nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65CHRC11 | ROHM Semicon | 254W 96A 650V TO-247N IGBT Transistors / Modules ROHS | C17440883 | TO-247N | Tube-packed | 254W | 180ns | -40℃~+175℃@(Tj) | 49ns | 96A | 650V | - | 1.9V@15V,50A | 141nC | 33ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B65M2 | Alpha & Omega Semicon | 227W 40A 650V TO-247 IGBT Transistors / Modules ROHS | C17441328 | TO-247 | Tube-packed | 227W | 123ns | -55℃~+175℃@(Tj) | 26ns | 40A | 650V | - | 2.15V@15V,20A | 46nC | 292ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT200GT60JR | Microchip Tech | 500W 195A 600V NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17581164 | SOT-227 | Tray | 500W | - | -55℃~+150℃@(Tj) | - | 195A | 600V | NPT (non-penetrating type) | 2.5V@15V,200A | - | - | - | - | 8.65nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17N3E4B11BOSA1 | Infineon Technologies | 600W 100A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17584173 | - | Tray | 600W | - | -40℃~+150℃ | - | 100A | 1.7kV | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | 9nF@25V | ||
| Min: 1 Mult: 1 | 0 | MIXA60WB1200TEH | Littelfuse/IXYS | 290W 85A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17524604 | - | Box-packed | 290W | - | -40℃~+125℃@(Tj) | - | 85A | 1.2kV | PT (Through Type) | 2.1V@15V,55A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KE3HOSA1 | Infineon Technologies | 1.05kW 1.2kV IGBT Transistors / Modules ROHS | C17362385 | - | Tray | 1.05kW | - | -40℃~+125℃ | - | - | 1.2kV | - | 2.15V@15V,200A | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT30GN60BDQ2G | Microchip Tech | 203W 63A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17496567 | TO-247 | Tube-packed | 203W | 155ns | -55℃~+175℃@(Tj) | 12ns | 63A | 600V | FS(Field Stop) | 1.9V@15V,30A | 165nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100A120T3AG | Microchip Tech | 650W 185A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17409417 | - | Bag-packed | 650W | - | -40℃~+175℃@(Tj) | - | 185A | 1.2kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | 6.15nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXYP20N65C3D1 | Littelfuse/IXYS | 200W 50A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17428856 | TO-220-3 | Tube-packed | 200W | 80ns | -55℃~+175℃@(Tj) | 19ns | 50A | 650V | PT (Through Type) | 2.5V@15V,20A | 30nC | 135ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX200N60B3 | Littelfuse/IXYS | 1.63kW 380A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17489983 | TO-247-3 | Tube-packed | 1.63kW | 160ns | -55℃~+175℃@(Tj) | 48ns | 380A | 600V | - | 1.7V@15V,100A | 315nC | 100ns | 4.4mJ | 2.85mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50VDA65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17558321 | - | Bag-packed | 175W | - | -40℃~+175℃@(Tj) | - | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | 3.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGH10N170A | Littelfuse/IXYS | 140W 10A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17558621 | TO-247AD | Tube-packed | 140W | 190ns | -55℃~+150℃@(Tj) | 46ns | 10A | 1.7kV | NPT (non-penetrating type) | 6V@15V,5A | 29nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH300B100H4Q2F2S1G | onsemi | 194W 73A 1.118kV FS(Field Stop) Q2PACK-53(47x93) IGBT Transistors / Modules ROHS | C17446058 | Q2PACK-53(47x93) | Tray | 194W | - | -40℃~+175℃@(Tj) | - | 73A | 1.118kV | FS(Field Stop) | 2.25V@15V,100A | - | - | - | - | 6.323nF@20V | ||
| Min: 1 Mult: 1 | 0 | VS-GT75YF120UT | Vishay Intertech | 431W 118A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17533180 | - | Box-packed | 431W | - | -40℃~+150℃@(Tj) | - | 118A | 1.2kV | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75TA120PG | Microchip Tech | 350W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17562070 | - | Bag-packed | 350W | - | -40℃~+150℃@(Tj) | - | 100A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | 5.34nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGTH60TK65GC11 | ROHM Semicon | 61W 28A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17511302 | SC-93-3 | Tube-packed | 61W | 105ns | -40℃~+175℃@(Tj) | 27ns | 28A | 650V | FS(Field Stop) | 2.1V@15V,30A | 58nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB15B65M1 | Alpha & Omega Semicon | 214W 30A 650V TO-263 IGBT Transistors / Modules ROHS | C17485929 | TO-263 | Tape & Reel (TR) | 214W | 116ns | -55℃~+175℃@(Tj) | 13ns | 30A | 650V | - | 2.15V@15V,15A | 32nC | 317ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12IE4BOSA1 | Infineon Technologies | 3.35kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17555899 | - | Tray | 3.35kW | - | -40℃~+150℃@(Tj) | - | 600A | 1.2kV | FS(Field Stop) | 2.05V@15V,600A | - | - | - | - | 37nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXA30PG1200DHG-TUB | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17556164 | SMD-9P | Bag-packed | 150W | - | -55℃~+150℃@(Tj) | - | 43A | 1.2kV | PT (Through Type) | 2.2V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT750U60D4G | Microchip Tech | 2.3kW 1kA 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17493808 | - | Bag-packed | 2.3kW | - | -40℃~+175℃@(Tj) | - | 1kA | 600V | FS(Field Stop) | 1.9V@15V,800A | - | - | - | - | 49nF@25V | ||
| Min: 1 Mult: 1 | 0 | STGP19NC60S | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17567582 | TO-220 | Tube-packed | 130W | 175ns | - | 17.5ns | 40A | 600V | - | 1.9V@15V,12A | 54.5nC | - | - | - | - |