Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT50GP60BG | Microchip Tech | 625W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17335783 | TO-247 | Tube-packed | 83ns | 625W | -55℃~+150℃@(Tj) | 19ns | 100A | 600V | PT (Through Type) | 2.7V@15V,50A | 165nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH100N65A3 | Littelfuse/IXYS | 470W 240A 650V TO-247 IGBT Transistors / Modules ROHS | C17347966 | TO-247 | Tube-packed | 174ns | 470W | -55℃~+175℃@(Tj) | 24ns | 240A | 650V | - | 1.8V@15V,70A | 178nC | 64ns | 2.2mJ | 3.15mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYH75N65C3 | Littelfuse/IXYS | 750W 170A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17326223 | TO-247 | Tube-packed | 93ns | 750W | -55℃~+175℃@(Tj) | 27ns | 170A | 650V | PT (Through Type) | 2.3V@15V,60A | 123nC | - | 1mJ | 2.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ150A120TG | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17327380 | - | Bag-packed | - | 750W | -40℃~+175℃@(Tj) | - | 250A | 1.2kV | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | 8.8nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT100GN60LDQ4G | Microchip Tech | 625W 229A 600V FS(Field Stop) TO-264 IGBT Transistors / Modules ROHS | C17343212 | TO-264 | Tube-packed | 310ns | 625W | -55℃~+175℃@(Tj) | 31ns | 229A | 600V | FS(Field Stop) | 1.85V@15V,100A | 600nC | - | 2.675mJ | 4.75mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGTH80TS65GC11 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17347287 | TO-247N | Tube-packed | 120ns | 234W | -40℃~+175℃@(Tj) | 34ns | 70A | 650V | FS(Field Stop) | 2.1V@15V,40A | 79nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH16N250CV1HV | Littelfuse/IXYS | 500W 35A 2.5kV TO-247 IGBT Transistors / Modules ROHS | C17346389 | TO-247 | Tube-packed | 260ns | 500W | -55℃~+175℃@(Tj) | 14ns | 35A | 2.5kV | - | 4V@15V,16A | 97nC | 19ns | 3.9mJ | 4.75mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DA60T1G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17427380 | - | Bag-packed | - | 250W | -40℃~+175℃@(Tj) | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | 4.62nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXXH150N60C3 | Littelfuse/IXYS | 1.36kW 300A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17478705 | TO-247AD | Tube-packed | 120ns | 1.36kW | -55℃~+175℃@(Tj) | 34ns | 300A | 600V | PT (Through Type) | 2.5V@15V,150A | 200nC | - | 1.8mJ | 3.4mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBN42N170A | Littelfuse/IXYS | 312W 42A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17441554 | SOT-227B | Tube-packed | - | 312W | -55℃~+150℃@(Tj) | - | 42A | 1.7kV | - | 6V@15V,21A | - | - | - | - | 3.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGT72N60A3 | Littelfuse/IXYS | 540W 75A 600V PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17451199 | TO-268AA | Tube-packed | 320ns | 540W | -55℃~+150℃@(Tj) | 31ns | 75A | 600V | PT (Through Type) | 1.35V@15V,60A | 230nC | - | 3.5mJ | 1.38mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGT10N170A | Littelfuse/IXYS | 140W 10A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17480373 | TO-268AA | Tube-packed | 190ns | 140W | -55℃~+150℃@(Tj) | 46ns | 10A | 1.7kV | NPT (non-penetrating type) | 6V@15V,5A | 29nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT20N360HV | Littelfuse/IXYS | 430W 70A 3.6kV TO-268AA IGBT Transistors / Modules ROHS | C17463061 | TO-268AA | Tube-packed | 238ns | 430W | -55℃~+150℃@(Tj) | 18ns | 70A | 3.6kV | - | 3.4V@15V,20A | 110nC | 1.7us | 4.3mJ | 15.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGH10N170A | Littelfuse/IXYS | 140W 10A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17558621 | TO-247AD | Tube-packed | 190ns | 140W | -55℃~+150℃@(Tj) | 46ns | 10A | 1.7kV | NPT (non-penetrating type) | 6V@15V,5A | 29nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA30N60LSDTU | onsemi | 480W 60A 600V FS(Field Stop) TO-3PN IGBT Transistors / Modules ROHS | C132709 | TO-3PN | Tube-packed | 250ns | 480W | -55℃~+150℃@(Tj) | 18ns | 60A | 600V | FS(Field Stop) | 1.4V@15V,30A | 225nC | 35ns | 21mJ | 1.1mJ | - | ||
| Min: 1 Mult: 1 | 0 | FF1200R12IE5P | Infineon Technologies | 20mW 2.4kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17234802 | - | Tray | - | 20mW | -40℃~+175℃ | - | 2.4kA | 1.2kV | FS(Field Stop) | 2.15V@15V,1200A | - | - | - | - | 65.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | FZ2400R12HP4P | Infineon Technologies | 12.5kW 3.46kA 1.2kV IGBT Transistors / Modules ROHS | C17238768 | - | Tray | - | 12.5kW | -40℃~+150℃ | - | 3.46kA | 1.2kV | - | 2.05V@15V,2.4kA | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM150GB120DLC | Infineon Technologies | 1.25kW 300A 1.2kV IGBT Transistors / Modules ROHS | C17184670 | - | Tray | - | 1.25kW | -40℃~+125℃ | - | 300A | 1.2kV | - | 2.6V@15V,150A | - | - | - | - | 11nF@25V | ||
| Min: 1 Mult: 1 | 0 | IRG4PH50S-EPBF | Infineon Technologies | TO-247AD IGBT Transistors / Modules ROHS | C17180678 | TO-247AD | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM200GB120DLC | Infineon Technologies | 1.55kW 420A 1.2kV IGBT Transistors / Modules ROHS | C17195988 | - | Tray | - | 1.55kW | -40℃~+125℃ | - | 420A | 1.2kV | - | 2.6V@15V,200A | - | - | - | - | 13nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-263 IGBT Transistors / Modules ROHS | C17354926 | TO-263 | Tape & Reel (TR) | 73ns | 167W | -55℃~+150℃@(Tj) | 21ns | 30A | 600V | - | 1.8V@15V,15A | 25.4nC | 196ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGP90N30TU | onsemi | 192W 90A 300V TO-220-3 IGBT Transistors / Modules ROHS | C3193427 | TO-220-3 | Tube-packed | - | 192W | -55℃~+150℃@(Tj) | - | 90A | 300V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| HGT1S12N60C3DS | onsemi | 104W 24A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194024 | TO-263AB | Tape & Reel (TR) | - | 104W | -40℃~+150℃@(Tj) | - | 24A | 600V | - | 2.2V@15V,15A | 71nC | 32ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF200R12KE3 | Infineon Technologies | 1.04kW 1.2kV IGBT Transistors / Modules ROHS | C17275549 | - | Tray | - | 1.04kW | -40℃~+125℃ | - | - | 1.2kV | - | 2.15V@15V,200A | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | NXH200B100H4F2SG | onsemi | 93W 100A 1kV FS(Field Stop) PIM-36(56.7x48) IGBT Transistors / Modules ROHS | C17256350 | PIM-36(56.7x48) | Tray | - | 93W | -40℃~+150℃@(Tj) | - | 100A | 1kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | 6.523nF@20V |