Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | STGP19NC60S | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17567582 | TO-220 | Tube-packed | 175ns | 130W | - | 17.5ns | 40A | 600V | - | 1.9V@15V,12A | 54.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH150N60C3 | Littelfuse/IXYS | 1.36kW 300A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17478705 | TO-247AD | Tube-packed | 120ns | 1.36kW | -55℃~+175℃@(Tj) | 34ns | 300A | 600V | PT (Through Type) | 2.5V@15V,150A | 200nC | 1.8mJ | 3.4mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DU60TG | Microchip Tech | 625W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17574394 | - | Bag-packed | - | 625W | -40℃~+175℃@(Tj) | - | 290A | 600V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | 12.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50A120CTBL1NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17604844 | - | Bag-packed | - | 375W | -55℃~+175℃@(Tj) | - | 110A | 1.2kV | - | 2.4V@15V,50A | - | - | - | 2.77nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DA60T1G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17427380 | - | Bag-packed | - | 250W | -40℃~+175℃@(Tj) | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | 4.62nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | AOK20B60D1 | Alpha & Omega Semicon | 167W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C17427535 | TO-247 | Tube-packed | 66ns | 167W | -55℃~+175℃@(Tj) | 20ns | 40A | 600V | - | 2.4V@15V,20A | 24.6nC | - | - | - | 107ns | ||
| Min: 1 Mult: 1 | 0 | IXBN42N170A | Littelfuse/IXYS | 312W 42A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17441554 | SOT-227B | Tube-packed | - | 312W | -55℃~+150℃@(Tj) | - | 42A | 1.7kV | - | 6V@15V,21A | - | - | - | 3.5nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FS300R17KE4BOSA1 | Infineon Technologies | 1.8kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17247277 | - | Tray | - | 1.8kW | -40℃~+150℃ | - | 375A | 1.7kV | FS(Field Stop) | 2.3V@15V,300A | - | - | - | 24.5nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100DA65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17625969 | - | Bag-packed | - | 250W | -40℃~+175℃@(Tj) | - | 100A | 650V | - | 2.2V@15V,100A | - | - | - | 6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXBF50N360 | Littelfuse/IXYS | 290W 70A 3.6kV IGBT Transistors / Modules ROHS | C17398697 | - | Tube-packed | 205ns | 290W | -55℃~+150℃@(Tj) | 46ns | 70A | 3.6kV | - | 2.9V@15V,50A | 210nC | - | - | - | 1.7us | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA40PG1200DHG-TRR | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17371573 | SMD-9P | Tape & Reel (TR) | - | 230W | -55℃~+150℃@(Tj) | - | 63A | 1.2kV | PT (Through Type) | 2.15V@15V,35A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A60T1G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17379708 | - | Bag-packed | - | 340W | -40℃~+175℃@(Tj) | - | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | 6.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BG | Microchip Tech | 136W 40A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17394552 | TO-247 | Tube-packed | 140ns | 136W | -55℃~+175℃@(Tj) | 9ns | 40A | 600V | FS(Field Stop) | 1.9V@15V,20A | 120nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH200B100H4F2SG | onsemi | 93W 100A 1kV FS(Field Stop) PIM-36(56.7x48) IGBT Transistors / Modules ROHS | C17256350 | PIM-36(56.7x48) | Tray | - | 93W | -40℃~+150℃@(Tj) | - | 100A | 1kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | 6.523nF@20V | - | ||
| Min: 1 Mult: 1 | 0 | RGW40TK65DGVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17613349 | SC-93-3 | Tube-packed | 76ns | 61W | -40℃~+175℃@(Tj) | 33ns | 27A | 650V | FS(Field Stop) | 1.9V@15V,20A | 59nC | - | - | - | 92ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYB82N120C3H1 | Littelfuse/IXYS | 1.04kW 164A 1.2kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C17385397 | TO-264-3(TO-264AA) | Tube-packed | 192ns | 1.04kW | -55℃~+150℃@(Tj) | 29ns | 164A | 1.2kV | - | 3.2V@15V,82A | 215nC | 2.78mJ | 4.95mJ | - | 420ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12KT3BOSA1 | Infineon Technologies | 355W 105A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17259379 | - | Tray | - | 355W | -40℃~+125℃ | - | 105A | 1.2kV | FS(Field Stop) | 2.15V@15V,75A | - | - | - | 5.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90B2DQ2G | Microchip Tech | 543W 101A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17228432 | TO-247-3 | Tube-packed | 90ns | 543W | -55℃~+150℃@(Tj) | 14ns | 101A | 900V | PT (Through Type) | 3.9V@15V,40A | 145nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DH120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17243702 | - | Bag-packed | - | 690W | - | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | - | 10.7nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXXX110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17254092 | TO-247-3 | Tube-packed | 156ns | 880W | -55℃~+175℃@(Tj) | 38ns | 240A | 650V | PT (Through Type) | 2.1V@15V,110A | 183nC | 1.05mJ | 2.2mJ | - | 100ns | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JU2 | Microchip Tech | 416W 100A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17251807 | SOT-227 | Bag-packed | - | 416W | -55℃~+150℃@(Tj) | - | 100A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | 5.34nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G20US60I | onsemi | 89W 20A 600V IGBT Transistors / Modules ROHS | C17267808 | - | Bag-packed | - | 89W | -40℃~+150℃@(Tj) | - | 20A | 600V | - | 2.7V@15V,20A | - | - | - | 1.277nF@30V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75H60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17282810 | - | Bag-packed | - | 250W | -40℃~+175℃@(Tj) | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | 4.62nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FF300R12ME4PB11BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17415331 | - | Tray | - | 20mW | -40℃~+150℃ | - | 600A | 1.2kV | FS(Field Stop) | 2.1V@15V,300A | - | - | - | 18.5nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A120D3G | Microchip Tech | 1.04kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17496689 | - | Bag-packed | - | 1.04kW | -40℃~+150℃@(Tj) | - | 300A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | - | - | 14nF@25V | - |