Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT40GP90B2DQ2G | Microchip Tech | 543W 101A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17228432 | TO-247-3 | Tube-packed | 543W | 90ns | -55℃~+150℃@(Tj) | 14ns | 101A | 900V | PT (Through Type) | 3.9V@15V,40A | 145nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYB82N120C3H1 | Littelfuse/IXYS | 1.04kW 164A 1.2kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C17385397 | TO-264-3(TO-264AA) | Tube-packed | 1.04kW | 192ns | -55℃~+150℃@(Tj) | 29ns | 164A | 1.2kV | - | 3.2V@15V,82A | 215nC | 4.95mJ | 420ns | 2.78mJ | - | ||
| Min: 1 Mult: 1 | 0 | NXH200B100H4F2SG | onsemi | 93W 100A 1kV FS(Field Stop) PIM-36(56.7x48) IGBT Transistors / Modules ROHS | C17256350 | PIM-36(56.7x48) | Tray | 93W | - | -40℃~+150℃@(Tj) | - | 100A | 1kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | 6.523nF@20V | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BG | Microchip Tech | 136W 40A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17394552 | TO-247 | Tube-packed | 136W | 140ns | -55℃~+175℃@(Tj) | 9ns | 40A | 600V | FS(Field Stop) | 1.9V@15V,20A | 120nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBF50N360 | Littelfuse/IXYS | 290W 70A 3.6kV IGBT Transistors / Modules ROHS | C17398697 | - | Tube-packed | 290W | 205ns | -55℃~+150℃@(Tj) | 46ns | 70A | 3.6kV | - | 2.9V@15V,50A | 210nC | - | 1.7us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA40PG1200DHG-TRR | Littelfuse/IXYS | 230W 63A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17371573 | SMD-9P | Tape & Reel (TR) | 230W | - | -55℃~+150℃@(Tj) | - | 63A | 1.2kV | PT (Through Type) | 2.15V@15V,35A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R12HP4PHPSA1 | Infineon Technologies | 12.5kW 3.46kA 1.2kV IGBT Transistors / Modules ROHS | C17238768 | - | Tray | 12.5kW | - | -40℃~+150℃ | - | 3.46kA | 1.2kV | - | 2.05V@15V,2.4kA | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI150-12T8T | Littelfuse/IXYS | 690W 215A 1.2kV IGBT Transistors / Modules ROHS | C17271080 | - | Box-packed | 690W | - | -40℃~+125℃@(Tj) | - | 215A | 1.2kV | - | 2.1V@15V,150A | - | - | - | - | 10.77nF@25V | ||
| Min: 1 Mult: 1 | 0 | 6PS18012E4FG38393NWSA1 | Infineon Technologies | 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17242443 | - | Tray | - | - | - | - | - | 1.2kV | FS(Field Stop) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS500R17OE4DPBOSA1 | Infineon Technologies | 20mW 1kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17229279 | - | Tray | 20mW | - | -40℃~+150℃ | - | 1kA | 1.7kV | FS(Field Stop) | 2.3V@15V,500A | - | - | - | - | 40nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXA12IF1200TC-TUB | Littelfuse/IXYS | 85W 20A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17274668 | TO-268AA | Tube-packed | 85W | - | -40℃~+150℃@(Tj) | - | 20A | 1.2kV | PT (Through Type) | 2.1V@15V,10A | 27nC | 1.1mJ | 350ns | 1.1mJ | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R33HE3BPSA1 | Infineon Technologies | 13kW 1.2kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17275158 | - | Tray | 13kW | - | -40℃~+150℃ | - | 1.2kA | 3.3kV | FS(Field Stop) | 3.2V@15V,1200A | - | - | - | - | 210nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT50H170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17220476 | - | Bag-packed | 312W | - | -40℃~+150℃@(Tj) | - | 75A | 1.7kV | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | 4.4nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R12N2T7BPSA2 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17229771 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT85GR120L | Microchip Tech | 962W 170A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17295989 | TO-264 | Tube-packed | 962W | 300ns | -55℃~+150℃@(Tj) | 43ns | 170A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,85A | 660nC | 6mJ | - | 3.8mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L300R12PT4B26COSA1 | Infineon Technologies | 1.65kW 460A 1.2kV IGBT Transistors / Modules ROHS | C17296364 | - | Tray | 1.65kW | - | -40℃~+150℃ | - | 460A | 1.2kV | - | 2.15V@15V,300A | - | - | - | - | 18.5nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKQ75N120CH3XKSA1 | Infineon Technologies | 938W 150A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17296819 | TO-247-3 | Tube-packed | 938W | 282ns | -40℃~+175℃@(Tj) | 34ns | 150A | 1.2kV | - | 2.35V@15V,75A | 370nC | 6.4mJ | - | 2.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBH32N300 | Littelfuse/IXYS | 400W 80A 3kV TO-247AD IGBT Transistors / Modules ROHS | C17292944 | TO-247AD | Tube-packed | 400W | - | -55℃~+150℃@(Tj) | - | 80A | 3kV | - | 3.2V@15V,32A | 142nC | - | 1.5us | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DA60T1G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17427380 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | 4.62nF@25V | ||
| Min: 1 Mult: 1 | 0 | AOK20B60D1 | Alpha & Omega Semicon | 167W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C17427535 | TO-247 | Tube-packed | 167W | 66ns | -55℃~+175℃@(Tj) | 20ns | 40A | 600V | - | 2.4V@15V,20A | 24.6nC | - | 107ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBN42N170A | Littelfuse/IXYS | 312W 42A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17441554 | SOT-227B | Tube-packed | 312W | - | -55℃~+150℃@(Tj) | - | 42A | 1.7kV | - | 6V@15V,21A | - | - | - | - | 3.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT33GF120B2RDQ2G | Microchip Tech | 357W 64A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17253479 | TO-247-3 | Tube-packed | 357W | 185ns | -55℃~+150℃@(Tj) | 14ns | 64A | 1.2kV | NPT (non-penetrating type) | 3V@15V,25A | 170nC | 1.315mJ | - | 1.515mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120JD60 | Microchip Tech | 543W 112A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17405454 | SOT-227 | Tube-packed | 543W | - | -55℃~+150℃@(Tj) | - | 112A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,70A | - | - | - | - | 7.26nF@25V | ||
| Min: 1 Mult: 1 | 0 | STGWA40HP65FB | STMicroelectronics | 230W 72A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17406444 | TO-247 | Tube-packed | 230W | 125ns | -55℃~+175℃@(Tj) | - | 72A | 650V | FS(Field Stop) | 2V@15V,40A | 153nC | - | 140ns | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF10B65M1 | Alpha & Omega Semicon | 30W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17253954 | TO-220 | Tube-packed | 30W | 91ns | -55℃~+150℃@(Tj) | 12ns | 20A | 650V | - | 2V@15V,10A | 24nC | - | 263ns | - | - |