Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGTQ200DA65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17332838 | - | Bag-packed | 483W | -40℃~+175℃@(Tj) | 200A | 650V | 12nF@25V | - | 2.2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60BG | Microchip Tech | 625W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17335783 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.7V@15V,50A | 83ns | 19ns | 165nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT50NS65DGC9 | ROHM Semicon | 194W 48A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C17335850 | TO-262 | Tube-packed | 194W | -40℃~+175℃@(Tj) | 48A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 88ns | 27ns | 49nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM200GB120DLCHOSA1 | Infineon Technologies | 1.55kW 420A 1.2kV IGBT Transistors / Modules ROHS | C17195988 | - | Tray | 1.55kW | -40℃~+125℃ | 420A | 1.2kV | 13nF@25V | - | 2.6V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA61H1200ED | Littelfuse/IXYS | 290W 85A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17330573 | - | Box-packed | 290W | -40℃~+125℃@(Tj) | 85A | 1.2kV | - | PT (Through Type) | 2.1V@15V,55A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N120C3H1 | Littelfuse/IXYS | 690W 134A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C7427680 | SOT-227B | Tube-packed | 690W | -55℃~+150℃@(Tj) | 134A | 1.2kV | 6nF@25V | - | 3.5V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGL75N250 | Littelfuse/IXYS | 430W 110A 2.5kV IGBT Transistors / Modules ROHS | C17312687 | - | Tube-packed | 430W | -55℃~+150℃@(Tj) | 110A | 2.5kV | - | - | 2.9V@15V,75A | - | - | 410nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JRDQ4 | Microchip Tech | 570W 123A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17198710 | - | Tube-packed | 570W | -55℃~+150℃@(Tj) | 123A | 1.2kV | 7.85nF@25V | NPT (non-penetrating type) | 3.7V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ825R33HE4DBPSA1 | Infineon Technologies | 2400kW 825A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17322799 | - | Tray | 2400kW | -40℃~+150℃@(Tj) | 825A | 3.3kV | 93.5nF@25V | FS(Field Stop) | 2.65V@15V,825A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17298243 | TO-264 | Tube-packed | 880W | -55℃~+175℃@(Tj) | 240A | 650V | - | PT (Through Type) | 2.1V@15V,110A | 156ns | 38ns | 183nC | 100ns | 1.05mJ | 2.2mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT40NS65DGTL | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C7339678 | TO-263-3 | Tape & Reel (TR) | 161W | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 75ns | 22ns | 40nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60DGC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17205698 | TO-247N | Bag-packed | 111W | -40℃~+175℃@(Tj) | 48A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | 186ns | 44ns | 68nC | 58ns | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | BSM150GB120DLCHOSA1 | Infineon Technologies | 1.25kW 300A 1.2kV IGBT Transistors / Modules ROHS | C17184670 | - | Tray | 1.25kW | -40℃~+125℃ | 300A | 1.2kV | 11nF@25V | - | 2.6V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS30R06W1E3B11BOMA1 | Infineon Technologies | 150W 45A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17287598 | - | Tray | 150W | -40℃~+150℃ | 45A | 600V | 1.65nF@25V | FS(Field Stop) | 2V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT16N170A | Littelfuse/IXYS | 150W 16A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17289148 | TO-268AA | Bag-packed | 150W | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | - | 6V@15V,10A | 160ns | 15ns | 65nC | 360ns | 1.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGH25N250 | Littelfuse/IXYS | 250W 60A 2.5kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17317621 | TO-247AD | Tube-packed | 250W | - | 60A | 2.5kV | - | NPT (non-penetrating type) | 5.2V@15V,75A | - | - | 75nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60GC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17309845 | TO-247N | Bag-packed | 111W | -40℃~+175℃@(Tj) | 48A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | 186ns | 44ns | 68nC | - | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBX64N250 | Littelfuse/IXYS | 735W 156A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17313605 | TO-247-3 | Tube-packed | 735W | -55℃~+150℃@(Tj) | 156A | 2.5kV | - | - | 3V@15V,64A | 232ns | 49ns | 400nC | 160ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD15N60RAATMA1 | Infineon Technologies | 250W 30A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17313625 | TO-252-3 | Tape & Reel (TR) | 250W | -40℃~+175℃@(Tj) | 30A | 600V | - | - | 2.1V@15V,15A | 183ns | 16ns | 90nC | 110ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW40TK65DGVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17613349 | SC-93-3 | Tube-packed | 61W | -40℃~+175℃@(Tj) | 27A | 650V | - | FS(Field Stop) | 1.9V@15V,20A | 76ns | 33ns | 59nC | 92ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1500R12IE5BPSA1 | Infineon Technologies | 20mW 1.5kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606518 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.5kA | 1.2kV | 82nF@25V | FS(Field Stop) | 2.15V@15V,1500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA27IF1200HJ | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17429322 | - | Tube-packed | 150W | -40℃~+150℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP30H65F | STMicroelectronics | 260W 60A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17430112 | TO-220 | Tube-packed | 260W | -55℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 2.4V@15V,30A | 160ns | 50ns | 105nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW40N120FLA-BP | MCC(Micro Commercial Components) | 428W 80A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17620693 | TO-247AB | Tube-packed | 428W | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.3V@15V,40A | 180ns | 45ns | 330nC | - | 1.7mJ | 3.8mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT400U170D4G | Microchip Tech | 2.08kW 800A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17622193 | - | Bag-packed | 2.08kW | - | 800A | 1.7kV | 33nF@25V | FS(Field Stop) | 2.4V@15V,400A | - | - | - | - | - | - |