Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXGN200N170 | Littelfuse/IXYS | 1.25kW 280A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17608994 | SOT-227B | Tube-packed | 1.25kW | 320ns | -55℃~+150℃@(Tj) | 37ns | 280A | 1.7kV | - | 2.6V@15V,100A | 540nC | 133ns | 30mJ | 28mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH40N120C3D1 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17609049 | TO-247AD | Tube-packed | 380W | 130ns | -55℃~+150℃@(Tj) | 17ns | 75A | 1.2kV | PT (Through Type) | 4.4V@15V,30A | 142nC | 100ns | - | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYB82N120C3H1 | Littelfuse/IXYS | 1.04kW 164A 1.2kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C17385397 | TO-264-3(TO-264AA) | Tube-packed | 1.04kW | 192ns | -55℃~+150℃@(Tj) | 29ns | 164A | 1.2kV | - | 3.2V@15V,82A | 215nC | 420ns | 2.78mJ | 4.95mJ | - | ||
| Min: 1 Mult: 1 | 0 | NXH200B100H4F2SG | onsemi | 93W 100A 1kV FS(Field Stop) PIM-36(56.7x48) IGBT Transistors / Modules ROHS | C17256350 | PIM-36(56.7x48) | Tray | 93W | - | -40℃~+150℃@(Tj) | - | 100A | 1kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | 6.523nF@20V | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60GC11 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17405287 | TO-247N | Bag-packed | 148W | 227ns | -40℃~+175℃@(Tj) | 53ns | 65A | 600V | FS(Field Stop) | 1.8V@15V,40A | 98nC | - | 1.68mJ | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AIKW50N65DF5XKSA1 | Infineon Technologies | 270W 650V TO-247-3-41 IGBT Transistors / Modules ROHS | C17235881 | TO-247-3-41 | Tube-packed | 270W | 156ns | -40℃~+175℃@(Tj) | 21ns | - | 650V | - | 2.1V@15V,50A | 1018nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW15N120T2FKSA1 | Infineon Technologies | 235W 30A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C17245460 | TO-247-3-1 | Tube-packed | 235W | 362ns | -40℃~+175℃@(Tj) | 32ns | 30A | 1.2kV | - | 2.2V@15V,15A | 93nC | 300ns | 2.05mJ | 2.05mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGT32N170 | Littelfuse/IXYS | 350W 75A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17247955 | TO-268AA | Tube-packed | 350W | 270ns | -55℃~+150℃@(Tj) | 45ns | 75A | 1.7kV | NPT (non-penetrating type) | 3.3V@15V,32A | 155nC | - | 11mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R17KE4BOSA1 | Infineon Technologies | 1.8kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17247277 | - | Tray | 1.8kW | - | -40℃~+150℃ | - | 375A | 1.7kV | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | 24.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT40GP90B2DQ2G | Microchip Tech | 543W 101A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17228432 | TO-247-3 | Tube-packed | 543W | 90ns | -55℃~+150℃@(Tj) | 14ns | 101A | 900V | PT (Through Type) | 3.9V@15V,40A | 145nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BG | Microchip Tech | 136W 40A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17394552 | TO-247 | Tube-packed | 136W | 140ns | -55℃~+175℃@(Tj) | 9ns | 40A | 600V | FS(Field Stop) | 1.9V@15V,20A | 120nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT50TM65DGC9 | ROHM Semicon | 47W 21A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17610145 | TO-220 | Tube-packed | 47W | 88ns | -40℃~+175℃@(Tj) | 27ns | 21A | 650V | FS(Field Stop) | 2.1V@15V,25A | 49nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17491345 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.8V@15V,50A | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT35GT120JU2 | Microchip Tech | 260W 55A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17466991 | SOT-227 | Bag-packed | 260W | - | -55℃~+150℃@(Tj) | - | 55A | 1.2kV | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | 2.53nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200H120G | Microchip Tech | 1kW 350A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17467531 | - | Bag-packed | 1kW | - | -40℃~+175℃@(Tj) | - | 350A | 1.2kV | FS(Field Stop) | 2.4V@15V,200A | - | - | - | - | 12.3nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50H65T1G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17467876 | - | Bag-packed | 175W | - | -40℃~+175℃@(Tj) | - | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | 3.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT30A170T1G | Microchip Tech | 210W 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17400048 | - | Bag-packed | 210W | - | -40℃~+150℃@(Tj) | - | 45A | 1.7kV | FS(Field Stop) | 2.4V@15V,30A | - | - | - | - | 2.5nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KE3HOSA1 | Infineon Technologies | 1.05kW 1.2kV IGBT Transistors / Modules ROHS | C17362385 | - | Tray | 1.05kW | - | -40℃~+125℃ | - | - | 1.2kV | - | 2.15V@15V,200A | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT30GN60BDQ2G | Microchip Tech | 203W 63A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17496567 | TO-247 | Tube-packed | 203W | 155ns | -55℃~+175℃@(Tj) | 12ns | 63A | 600V | FS(Field Stop) | 1.9V@15V,30A | 165nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ100A120T3AG | Microchip Tech | 650W 185A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17409417 | - | Bag-packed | 650W | - | -40℃~+175℃@(Tj) | - | 185A | 1.2kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | 6.15nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB19NC60WT4 | STMicroelectronics | 130W 40A 600V D2PAK IGBT Transistors / Modules ROHS | C17413592 | D2PAK | Tape & Reel (TR) | 130W | 90ns | -65℃~+150℃@(Tj) | 25ns | 40A | 600V | - | 2.5V@15V,12A | 53nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R12ME4PB11BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17415331 | - | Tray | 20mW | - | -40℃~+150℃ | - | 600A | 1.2kV | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | 18.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT200A120D3G | Microchip Tech | 1.04kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17496689 | - | Bag-packed | 1.04kW | - | -40℃~+150℃@(Tj) | - | 300A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | F450R07W1H3B11ABOMA1 | Infineon Technologies | 200W 55A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17507967 | - | Tray | 200W | - | -40℃~+150℃@(Tj) | - | 55A | 650V | FS(Field Stop) | 1.85V@15V,25A | - | - | - | - | 3.25nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT24N170 | Littelfuse/IXYS | 250W 60A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17359608 | TO-268AA | Tube-packed | 250W | - | -55℃~+150℃@(Tj) | - | 60A | 1.7kV | - | 2.5V@15V,24A | 140nC | 1.06us | - | - | - |