Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH50N120C3 | Littelfuse/IXYS | 460W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17256343 | TO-247AD | Tube-packed | 123ns | 460W | 20ns | -55℃~+150℃@(Tj) | 75A | 1.2kV | PT (Through Type) | 4.2V@15V,40A | 196nC | 2.2mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ500R65KE3NOSA1 | Infineon Technologies | 2000kW 500A 6.5kV IGBT Transistors / Modules ROHS | C17366950 | - | Tray | - | 2000kW | - | -50℃~+125℃ | 500A | 6.5kV | - | 3.4V@15V,500A | - | - | 135nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GP60BDQ1G | Microchip Tech | 463W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17379819 | TO-247 | Tube-packed | 55ns | 463W | 13ns | -55℃~+150℃@(Tj) | 100A | 600V | PT (Through Type) | 2.7V@15V,30A | 90nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ600R17KE4HOSA1 | Infineon Technologies | 3.35kW 1.2kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17371414 | - | Tray | - | 3.35kW | - | -40℃~+150℃ | 1.2kA | 1.7kV | FS(Field Stop) | 2.3V@15V,600A | - | - | 49nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DA120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17386762 | - | Bag-packed | - | 690W | - | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | 10.7nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH65T04BDPMA0#T2F | RENESAS | 65W 60A 650V TO-3PFP IGBT Transistors / Modules ROHS | C17414307 | TO-3PFP | Tube-packed | 125ns | 65W | 35ns | - | 60A | 650V | - | 1.95V@15V,30A | 74nC | - | - | 80ns | - | ||
| Min: 1 Mult: 1 | 0 | APT35GP120BG | Microchip Tech | 543W 96A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17627160 | TO-247 | Tube-packed | 94ns | 543W | 16ns | -55℃~+150℃@(Tj) | 96A | 1.2kV | PT (Through Type) | 3.9V@15V,35A | 150nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A60T1G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17379708 | - | Bag-packed | - | 340W | - | -40℃~+175℃@(Tj) | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | 6.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KE4EBOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626456 | - | Tray | - | - | - | -40℃~+150℃ | 600A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | - | 38nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12KT3BOSA1 | Infineon Technologies | 355W 105A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17259379 | - | Tray | - | 355W | - | -40℃~+125℃ | 105A | 1.2kV | FS(Field Stop) | 2.15V@15V,75A | - | - | 5.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100DA65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17625969 | - | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 100A | 650V | - | 2.2V@15V,100A | - | - | 6nF@25V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIKB15N65DF5ATMA1 | Infineon Technologies | 15A 650V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C17397797 | TO-263 | Tape & Reel (TR) | - | - | - | - | 15A | 650V | NPT (non-penetrating type) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX82N120A3 | Littelfuse/IXYS | 1.25kW 260A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17615803 | TO-247-3 | Tube-packed | 265ns | 1.25kW | 34ns | - | 260A | 1.2kV | PT (Through Type) | 2.05V@15V,82A | 340nC | 5.5mJ | - | - | 12.5mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH10N170 | Littelfuse/IXYS | 110W 20A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17615848 | TO-247AD | Tube-packed | - | 110W | - | -55℃~+150℃@(Tj) | 20A | 1.7kV | NPT (non-penetrating type) | 4V@15V,10A | 32nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R07ME4BOSA1 | Infineon Technologies | 20mW 450A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17616013 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 450A | 650V | FS(Field Stop) | 1.95V@15V,450A | - | - | 27.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4B11BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17473623 | - | Tray | - | 215W | - | -40℃~+150℃@(Tj) | 54A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | 2nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT15GT120BRDQ1G | Microchip Tech | 250W 36A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17418890 | TO-247 | Tube-packed | 85ns | 250W | 10ns | -55℃~+150℃@(Tj) | 36A | 1.2kV | NPT (non-penetrating type) | 3.6V@15V,15A | 105nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12ME7WB11BPSA1 | Infineon Technologies | 20mW 890A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17589461 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 890A | 1.2kV | FS(Field Stop) | 1.8V@15V,900A | - | - | 122nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL180A120T3AG | Microchip Tech | 940W 230A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17601928 | - | Bag-packed | - | 940W | - | -40℃~+175℃@(Tj) | 230A | 1.2kV | FS(Field Stop) | 2.2V@15V,150A | - | - | 9.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT64GA90B | Microchip Tech | 500W 117A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17593561 | TO-247 | Tube-packed | 131ns | 500W | 18ns | -55℃~+150℃@(Tj) | 117A | 900V | PT (Through Type) | 3.1V@15V,38A | 162nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI25-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17365573 | - | Box-packed | - | 225W | - | -40℃~+125℃@(Tj) | 50A | 1.2kV | NPT (non-penetrating type) | 2.7V@15V,25A | - | - | 1.65nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17453657 | TO-247AD | Tube-packed | - | 100W | - | -55℃~+150℃@(Tj) | 22A | 1.2kV | PT (Through Type) | 3V@15V,12A | 20.4nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60J | Microchip Tech | 431W 130A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17614200 | SOT-227B-4 | Tube-packed | - | 431W | - | -55℃~+150℃@(Tj) | 130A | 600V | PT (Through Type) | 2.7V@15V,65A | - | - | 7.4nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DH60T1G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17356548 | - | Bag-packed | - | 176W | - | -40℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | 3.15nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DH120TG | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17357857 | - | Bag-packed | - | 480W | - | - | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | 7.2nF@25V | - | - |