Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MIXG120W1200TEH | Littelfuse/IXYS | 625W 186A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C3190895 | - | Box-packed | 625W | -40℃~+175℃@(Tj) | 186A | 1.2kV | PT (Through Type) | 2V@15V,100A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS25R12W1T7B11BOMA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171219 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 25A | 1.2kV | FS(Field Stop) | 1.6V@15V,25A | 4.77nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP100R07N3E4B16BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171349 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N3T4B80BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171484 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12KT4B16BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171038 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IX526119 | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171233 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12KT4PBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171293 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W2T4BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171303 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R07N3E4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171343 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | NXH027B120MNF2PTG | onsemi | IGBT Transistors / Modules ROHS | C3171483 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF225R12W2H3FB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171508 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGPF15N60UNDF | onsemi | 42W 30A 600V NPT (non-penetrating type) TO-220F-3 IGBT Transistors / Modules ROHS | C191111 | TO-220F-3 | Tube-packed | 42W | -55℃~+150℃@(Tj) | 30A | 600V | NPT (non-penetrating type) | - | - | 82.4ns | 0.067mJ | 0.37mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH40TS65GC11 | ROHM Semicon | TO-247N IGBT Transistors / Modules ROHS | C5850178 | TO-247N | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA40S120DF3 | STMicroelectronics | TO-247-3 IGBT Transistors / Modules ROHS | C6829836 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGFW30V60DF | STMicroelectronics | TO-3PF IGBT Transistors / Modules ROHS | C6687451 | TO-3PF | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AFGHL25T120RH | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C6857832 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1000R17IE4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C6947405 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT40V60DF | STMicroelectronics | 283W 80A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17698743 | TO-3P | Tube-packed | 283W | -55℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 2.3V@15V,40A | - | 41ns | - | - | 208ns | 52ns | 226nC | ||
| Min: 1 Mult: 1 | 0 | APTGLQ150A120TG | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17327380 | - | Bag-packed | 750W | -40℃~+175℃@(Tj) | 250A | 1.2kV | FS(Field Stop) | 2.4V@15V,150A | 8.8nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK100N60B3H1 | Littelfuse/IXYS | 695W 200A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17373226 | TO-264 | Tube-packed | 695W | -55℃~+150℃@(Tj) | 200A | 600V | PT (Through Type) | 1.8V@15V,70A | - | 140ns | 2mJ | 1.9mJ | 120ns | 30ns | 143nC | ||
| Min: 1 Mult: 1 | 0 | DF75R12W1H4FB11BOMA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17384550 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TL170G | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17373415 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 150A | 1.7kV | FS(Field Stop) | 2.4V@15V,100A | 9nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT450DA60G | Microchip Tech | 1.75kW 550A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17355884 | - | Bag-packed | 1.75kW | -40℃~+175℃@(Tj) | 550A | 600V | FS(Field Stop) | 1.8V@15V,450A | 37nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYB82N120C3H1 | Littelfuse/IXYS | 1.04kW 164A 1.2kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C17385397 | TO-264-3(TO-264AA) | Tube-packed | 1.04kW | -55℃~+150℃@(Tj) | 164A | 1.2kV | - | 3.2V@15V,82A | - | 420ns | 2.78mJ | 4.95mJ | 192ns | 29ns | 215nC | ||
| Min: 1 Mult: 1 | 0 | APTGT75A60T1G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17421424 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | 4.62nF@25V | - | - | - | - | - | - |