Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R12ME4EB11BPSA2 | Infineon Technologies | 20mW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190360 | - | Tray | 20mW | - | 450A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F4100R17ME4B11BPSA2 | Infineon Technologies | 155A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190363 | - | Tray | - | -40℃~+150℃@(Tj) | 155A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS300R12OE4B81BPSA1 | Infineon Technologies | 20mW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190366 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 300A | 1.2kV | 18.5nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1000R33HE3C1NOSA1 | Infineon Technologies | 1600kW 1kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190380 | - | Tray | 1600kW | -40℃~+150℃@(Tj) | 1kA | 3.3kV | 190nF@25V | FS(Field Stop) | 3.1V@15V,1kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD1000R33HL3KB60BPSA1 | Infineon Technologies | 1600kW 1kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190384 | - | Tray | 1600kW | -40℃~+150℃@(Tj) | 1kA | 3.3kV | 190nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R45HL3S7BPSA1 | Infineon Technologies | 2.4mW 1.2kA 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190385 | - | Tray | 2.4mW | -40℃~+150℃@(Tj) | 1.2kA | 5.9kV | 280nF@25V | FS(Field Stop) | 2.8V@15V,1.2kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1500R33HE3C1BPSA1 | Infineon Technologies | 2400kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190386 | - | Tray | 2400kW | -40℃~+150℃@(Tj) | 1.5kA | 3.3kV | 280nF@25V | FS(Field Stop) | 3.1V@15V,1.5kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2000R33HE4BOSA1 | Infineon Technologies | 4.2mW 2kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190391 | - | Tray | 4.2mW | -40℃~+150℃@(Tj) | 2kA | 3.3kV | 280nF@25V | FS(Field Stop) | 2.2V@15V,2kA(Typ) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R33T3E3B5P3BPMA1 | Infineon Technologies | 1000kW 450A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190399 | - | Tray | 1000kW | -40℃~+150℃@(Tj) | 450A | 3.3kV | 84nF@25V | FS(Field Stop) | 2.75V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P2BPSA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190403 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P4BPMA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190405 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ750R65KE3C1NOSA1 | Infineon Technologies | 3000kW 750A 6.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190408 | - | Tray | 3000kW | -50℃~+125℃@(Tj) | 750A | 6.5kV | 205nF@25V | FS(Field Stop) | 3.4V@15V,750A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC20KD-SPBF | Infineon Technologies | 60W 16A 600V D2PAK IGBT Transistors / Modules ROHS | C3190497 | D2PAK | Bag-packed | 60W | -55℃~+150℃@(Tj) | 16A | 600V | - | - | 2.8V@15V,9A | 180ns | 54ns | 34nC | 37ns | 0.3mJ | 0.34mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4640DPBF | Infineon Technologies | 250W 65A 600V D2PAK IGBT Transistors / Modules ROHS | C3190499 | D2PAK | Bag-packed | 250W | -55℃~+175℃@(Tj) | 65A | 600V | - | - | 1.9V@15V,24A | 104ns | 41ns | 75nC | 89ns | 0.6mJ | 0.115mJ | ||
| Min: 1 Mult: 1 | 0 | IRGS30B60KTRRP | Infineon Technologies | 370W 78A 600V NPT (non-penetrating type) D2PAK IGBT Transistors / Modules ROHS | C3190500 | D2PAK | Bag-packed | 370W | -55℃~+175℃@(Tj) | 78A | 600V | - | NPT (non-penetrating type) | - | - | - | - | - | 0.825mJ | 0.35mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC20UDSTRRP | Infineon Technologies | 60W 13A 600V D2PAK IGBT Transistors / Modules ROHS | C3190507 | D2PAK | Tube-packed | 60W | -55℃~+150℃@(Tj) | 13A | 600V | - | - | 2.1V@15V,6.5A | 93ns | 39ns | 27nC | 37ns | 0.13mJ | 0.16mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30FD-SPBF | Infineon Technologies | 100W 31A 600V D2PAK IGBT Transistors / Modules ROHS | C3190509 | D2PAK | Bag-packed | 100W | -55℃~+150℃@(Tj) | 31A | 600V | - | - | - | - | - | - | 42ns | 1.39mJ | 0.63mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4045DPBF | Infineon Technologies | 77W 12A 600V D2PAK IGBT Transistors / Modules ROHS | C3190517 | D2PAK | Bag-packed | 77W | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 75ns | 27ns | 19.5nC | 74ns | 0.122mJ | 0.056mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8204ANT4G | onsemi | 115W 18A 430V D2PAK IGBT Transistors / Modules ROHS | C3190519 | D2PAK | Bag-packed | 115W | -55℃~+175℃@(Tj) | 18A | 430V | - | - | 2.5V@4V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30KD-SPBF | Infineon Technologies | 100W 28A 600V D2PAK IGBT Transistors / Modules ROHS | C3190520 | D2PAK | Bag-packed | 100W | - | 28A | 600V | - | - | 2.7V@15V,16A | 160ns | 60ns | 67nC | 42ns | 0.58mJ | 0.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4045DTRLPBF | Infineon Technologies | 77W 12A 600V D2PAK IGBT Transistors / Modules ROHS | C3190526 | D2PAK | Bag-packed | 77W | -55℃~+175℃@(Tj) | 12A | 600V | - | - | - | - | - | - | 74ns | 0.122mJ | 0.056mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB20H65DFB2 | STMicroelectronics | 147W 40A 650V FS(Field Stop) D2PAK-3 IGBT Transistors / Modules ROHS | C3190548 | D2PAK-3 | Tape & Reel (TR) | 147W | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 78.8ns | 16ns | 56nC | 215ns | 0.214mJ | 0.265mJ | ||
| Min: 1 Mult: 1 | 0 | MG12300D-BN2MM | Littelfuse | 1.45kW 480A 1.2kV IGBT Transistors / Modules ROHS | C3190552 | - | Bag-packed | 1.45kW | -40℃~+125℃@(Tj) | 480A | 1.2kV | 21nF@25V | - | 1.7V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT36GA60SD15 | Microchip Tech | 290W 65A 600V PT (Through Type) D3PAK IGBT Transistors / Modules ROHS | C3190553 | D3PAK | Tube-packed | 290W | -55℃~+150℃@(Tj) | 65A | 600V | - | PT (Through Type) | 2.5V@15V,20A | 122ns | 16ns | 102nC | 19ns | 0.254mJ | 0.307mJ | ||
| Min: 1 Mult: 1 | 0 | APT35GN120SG | Microchip Tech | 379W 94A 1.2kV D3PAK IGBT Transistors / Modules ROHS | C3190554 | D3PAK | Tube-packed | 379W | -55℃~+150℃@(Tj) | 94A | 1.2kV | - | NPT (non-penetrating type);FS(Field Stop) | 2.1V@15V,35A | 300ns | 24ns | 220nC | - | 2.315mJ | - |