Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGLQ150H120G | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17576293 | - | Bag-packed | 750W | -40℃~+175℃@(Tj) | 250A | 1.2kV | 8.8nF@25V | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW50N65ET7XKSA1 | Infineon Technologies | 273W 50A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17382011 | TO-247-3 | Tube-packed | 273W | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 1.65V@15V,50A | 350ns | 26ns | 290nC | 93ns | 1.2mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4B11BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17473623 | - | Tray | 215W | -40℃~+150℃@(Tj) | 54A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17453657 | TO-247AD | Tube-packed | 100W | -55℃~+150℃@(Tj) | 22A | 1.2kV | - | PT (Through Type) | 3V@15V,12A | - | - | 20.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60J | Microchip Tech | 431W 130A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17614200 | SOT-227B-4 | Tube-packed | 431W | -55℃~+150℃@(Tj) | 130A | 600V | 7.4nF@25V | PT (Through Type) | 2.7V@15V,65A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120C3HV | Littelfuse/IXYS | 278W 40A 1.2kV TO-263 IGBT Transistors / Modules ROHS | C17445477 | TO-263 | Tube-packed | 278W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 3.4V@15V,20A | 90ns | 20ns | 53nC | 29ns | 1.3mJ | 1mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT75SK120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17448237 | - | Bag-packed | 357W | -40℃~+150℃@(Tj) | 110A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GR120SD15 | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) D3PAK IGBT Transistors / Modules ROHS | C17449402 | D3PAK | Tube-packed | 521W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,25A | 122ns | 16ns | 203nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT30NL65DGTL | ROHM Semicon | 133W 30A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17373405 | TO-263-3 | Tape & Reel (TR) | 133W | -40℃~+175℃@(Tj) | 30A | 650V | - | FS(Field Stop) | 2.1V@15V,15A | 64ns | 18ns | 32nC | 55ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TL170G | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17373415 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R17ME7B11BPSA1 | Infineon Technologies | 20mW 900A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17442781 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 900A | 1.7kV | 93.8nF@25V | FS(Field Stop) | 1.85V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA10WB1200TED | Littelfuse/IXYS | 60W 17A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17445051 | - | Box-packed | 60W | -40℃~+125℃@(Tj) | 17A | 1.2kV | - | PT (Through Type) | 2.1V@15V,9A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXR100N60B3H1 | Littelfuse/IXYS | 400W 145A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17451226 | TO-247-3 | Tube-packed | 400W | - | 145A | 600V | - | PT (Through Type) | 1.8V@15V,70A | 120ns | 30ns | 143nC | 140ns | 1.9mJ | 2mJ | ||
| Min: 1 Mult: 1 | 0 | APT33GF120B2RDQ2G | Microchip Tech | 357W 64A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17253479 | TO-247-3 | Tube-packed | 357W | -55℃~+150℃@(Tj) | 64A | 1.2kV | - | NPT (non-penetrating type) | 3V@15V,25A | 185ns | 14ns | 170nC | - | 1.315mJ | 1.515mJ | ||
| Min: 1 Mult: 1 | 0 | APT70GR120JD60 | Microchip Tech | 543W 112A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17405454 | SOT-227 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 112A | 1.2kV | 7.26nF@25V | NPT (non-penetrating type) | 3.2V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA40HP65FB | STMicroelectronics | 230W 72A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17406444 | TO-247 | Tube-packed | 230W | -55℃~+175℃@(Tj) | 72A | 650V | - | FS(Field Stop) | 2V@15V,40A | 125ns | - | 153nC | 140ns | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF10B65M1 | Alpha & Omega Semicon | 30W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17253954 | TO-220 | Tube-packed | 30W | -55℃~+150℃@(Tj) | 20A | 650V | - | - | 2V@15V,10A | 91ns | 12ns | 24nC | 263ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH50N120C3 | Littelfuse/IXYS | 460W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17256343 | TO-247AD | Tube-packed | 460W | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 4.2V@15V,40A | 123ns | 20ns | 196nC | - | 2.2mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KE4EBOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17626456 | - | Tray | - | -40℃~+150℃ | 600A | 1.2kV | 38nF@25V | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ600R17KE4HOSA1 | Infineon Technologies | 3.35kW 1.2kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17371414 | - | Tray | 3.35kW | -40℃~+150℃ | 1.2kA | 1.7kV | 49nF@25V | FS(Field Stop) | 2.3V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DA120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17386762 | - | Bag-packed | 690W | - | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH65T04BDPMA0#T2F | RENESAS | 65W 60A 650V TO-3PFP IGBT Transistors / Modules ROHS | C17414307 | TO-3PFP | Tube-packed | 65W | - | 60A | 650V | - | - | 1.95V@15V,30A | 125ns | 35ns | 74nC | 80ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GP120BG | Microchip Tech | 543W 96A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17627160 | TO-247 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 96A | 1.2kV | - | PT (Through Type) | 3.9V@15V,35A | 94ns | 16ns | 150nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ500R65KE3NOSA1 | Infineon Technologies | 2000kW 500A 6.5kV IGBT Transistors / Modules ROHS | C17366950 | - | Tray | 2000kW | -50℃~+125℃ | 500A | 6.5kV | 135nF@25V | - | 3.4V@15V,500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GP60BDQ1G | Microchip Tech | 463W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17379819 | TO-247 | Tube-packed | 463W | -55℃~+150℃@(Tj) | 100A | 600V | - | PT (Through Type) | 2.7V@15V,30A | 55ns | 13ns | 90nC | - | - | - |