Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTG35N65FL2WG | onsemi | 300W 70A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C185058 | TO-247-3 | Tube-packed | 132ns | 300W | 72ns | -55℃~+175℃@(Tj) | 70A | 650V | - | FS(Field Stop) | 2V@15V,35A | 125nC | 0.28mJ | 0.84mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGW40TK65DGVC11 | ROHM Semicon | 61W 27A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17613349 | SC-93-3 | Tube-packed | 76ns | 61W | 33ns | -40℃~+175℃@(Tj) | 27A | 650V | - | FS(Field Stop) | 1.9V@15V,20A | 59nC | - | - | 92ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1500R12IE5BPSA1 | Infineon Technologies | 20mW 1.5kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606518 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 1.5kA | 1.2kV | 82nF@25V | FS(Field Stop) | 2.15V@15V,1500A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA27IF1200HJ | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17429322 | - | Tube-packed | - | 150W | - | -40℃~+150℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP30H65F | STMicroelectronics | 260W 60A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17430112 | TO-220 | Tube-packed | 160ns | 260W | 50ns | -55℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 2.4V@15V,30A | 105nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW40N120FLA-BP | MCC(Micro Commercial Components) | 428W 80A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17620693 | TO-247AB | Tube-packed | 180ns | 428W | 45ns | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.3V@15V,40A | 330nC | 1.7mJ | 3.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400U170D4G | Microchip Tech | 2.08kW 800A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17622193 | - | Bag-packed | - | 2.08kW | - | - | 800A | 1.7kV | 33nF@25V | FS(Field Stop) | 2.4V@15V,400A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN200N170 | Littelfuse/IXYS | 1.25kW 280A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17608994 | SOT-227B | Tube-packed | 320ns | 1.25kW | 37ns | -55℃~+150℃@(Tj) | 280A | 1.7kV | - | - | 2.6V@15V,100A | 540nC | 30mJ | 28mJ | 133ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH40N120C3D1 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17609049 | TO-247AD | Tube-packed | 130ns | 380W | 17ns | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | PT (Through Type) | 4.4V@15V,30A | 142nC | - | 1.8mJ | 100ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYB82N120C3H1 | Littelfuse/IXYS | 1.04kW 164A 1.2kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C17385397 | TO-264-3(TO-264AA) | Tube-packed | 192ns | 1.04kW | 29ns | -55℃~+150℃@(Tj) | 164A | 1.2kV | - | - | 3.2V@15V,82A | 215nC | 2.78mJ | 4.95mJ | 420ns | ||
| Min: 1 Mult: 1 | 0 | NXH200B100H4F2SG | onsemi | 93W 100A 1kV FS(Field Stop) PIM-36(56.7x48) IGBT Transistors / Modules ROHS | C17256350 | PIM-36(56.7x48) | Tray | - | 93W | - | -40℃~+150℃@(Tj) | 100A | 1kV | 6.523nF@20V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60GC11 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17405287 | TO-247N | Bag-packed | 227ns | 148W | 53ns | -40℃~+175℃@(Tj) | 65A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 98nC | 1.68mJ | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AIKW50N65DF5XKSA1 | Infineon Technologies | 270W 650V TO-247-3-41 IGBT Transistors / Modules ROHS | C17235881 | TO-247-3-41 | Tube-packed | 156ns | 270W | 21ns | -40℃~+175℃@(Tj) | - | 650V | - | - | 2.1V@15V,50A | 1018nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW15N120T2FKSA1 | Infineon Technologies | 235W 30A 1.2kV TO-247-3-1 IGBT Transistors / Modules ROHS | C17245460 | TO-247-3-1 | Tube-packed | 362ns | 235W | 32ns | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | - | 2.2V@15V,15A | 93nC | 2.05mJ | 2.05mJ | 300ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGT32N170 | Littelfuse/IXYS | 350W 75A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C17247955 | TO-268AA | Tube-packed | 270ns | 350W | 45ns | -55℃~+150℃@(Tj) | 75A | 1.7kV | - | NPT (non-penetrating type) | 3.3V@15V,32A | 155nC | 11mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | FS300R17KE4BOSA1 | Infineon Technologies | 1.8kW 375A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17247277 | - | Tray | - | 1.8kW | - | -40℃~+150℃ | 375A | 1.7kV | 24.5nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP90B2DQ2G | Microchip Tech | 543W 101A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17228432 | TO-247-3 | Tube-packed | 90ns | 543W | 14ns | -55℃~+150℃@(Tj) | 101A | 900V | - | PT (Through Type) | 3.9V@15V,40A | 145nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BG | Microchip Tech | 136W 40A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17394552 | TO-247 | Tube-packed | 140ns | 136W | 9ns | -55℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 1.9V@15V,20A | 120nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGT50TM65DGC9 | ROHM Semicon | 47W 21A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17610145 | TO-220 | Tube-packed | 88ns | 47W | 27ns | -40℃~+175℃@(Tj) | 21A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 49nC | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17491345 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.8V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GT120JU2 | Microchip Tech | 260W 55A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17466991 | SOT-227 | Bag-packed | - | 260W | - | -55℃~+150℃@(Tj) | 55A | 1.2kV | 2.53nF@25V | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200H120G | Microchip Tech | 1kW 350A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17467531 | - | Bag-packed | - | 1kW | - | -40℃~+175℃@(Tj) | 350A | 1.2kV | 12.3nF@25V | FS(Field Stop) | 2.4V@15V,200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50H65T1G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17467876 | - | Bag-packed | - | 175W | - | -40℃~+175℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30A170T1G | Microchip Tech | 210W 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17400048 | - | Bag-packed | - | 210W | - | -40℃~+150℃@(Tj) | 45A | 1.7kV | 2.5nF@25V | FS(Field Stop) | 2.4V@15V,30A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KE3HOSA1 | Infineon Technologies | 1.05kW 1.2kV IGBT Transistors / Modules ROHS | C17362385 | - | Tray | - | 1.05kW | - | -40℃~+125℃ | - | 1.2kV | 14nF@25V | - | 2.15V@15V,200A | - | - | - | - |