Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Power Dissipation (Pd)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Power Dissipation (Pd)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD16001200R17KF6CB2NOSA1 | Infineon Technologies | 2.6kA 1.7kV IGBT Transistors / Modules ROHS | C3171159 | - | Bag-packed | -40℃~+125℃@(Tj) | 2.6kA | 1.7kV | 105nF@25V | - | 3.1V@15V,1.6kA | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12W2T7BOMA1 | Infineon Technologies | 20mW 70A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190240 | - | Tray | -40℃~+175℃@(Tj) | 70A | 1.2kV | 21.7nF@25V | FS(Field Stop) | - | 20mW | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S7N60C3D | onsemi | 60W 14A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191161 | I2PAK(TO-262) | Bag-packed | -40℃~+150℃@(Tj) | 14A | 600V | - | - | 2V@15V,7A | 60W | 38nC | 25ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S7N60B3D | HARRIS | 60W 14A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191162 | I2PAK(TO-262) | Bag-packed | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.1V@15V,7A | 60W | 30nC | 21ns | 0.16mJ | 130ns | 26ns | 0.12mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60C3D | HARRIS | 33W 6A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191163 | I2PAK(TO-262) | Bag-packed | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | 33W | 13.8nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD7N60B3 | HARRIS | 60W 14A 600V IPAK IGBT Transistors / Modules ROHS | C3191171 | IPAK | Bag-packed | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.1V@15V,7A | 60W | 30nC | - | 0.16mJ | 130ns | 26ns | 0.12mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD8P50G1 | HARRIS | 66W 12A 500V IPAK IGBT Transistors / Modules ROHS | C3191173 | IPAK | Bag-packed | -40℃~+150℃@(Tj) | 12A | 500V | - | - | 3.7V@15V,8A | 66W | 30nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ITF48IF1200HR | Littelfuse/IXYS | 390W 72A 1.2kV ISO-247 IGBT Transistors / Modules ROHS | C3191176 | ISO-247 | Tube-packed | - | 72A | 1.2kV | - | - | - | 390W | - | - | 3mJ | - | - | 2.4mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBF20N300 | Littelfuse/IXYS | 150W 34A 3kV IGBT Transistors / Modules ROHS | C3191180 | - | Tube-packed | -55℃~+150℃@(Tj) | 34A | 3kV | - | - | 3.2V@15V,20A | 150W | 105nC | 1.35us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYF30N450 | Littelfuse/IXYS | 230W 23A 4.5kV IGBT Transistors / Modules ROHS | C3191183 | - | Tube-packed | -55℃~+150℃@(Tj) | 23A | 4.5kV | - | - | 3.9V@15V,30A | 230W | 88nC | - | - | 168ns | 38ns | - | ||
| Min: 1 Mult: 1 | 0 | APT47GA60JD40 | Microchip Tech | 283W 87A 600V SOT-227-4 IGBT Transistors / Modules ROHS | C3191196 | SOT-227-4 | Tube-packed | -55℃~+150℃@(Tj) | 87A | 600V | 6.32nF@25V | - | - | 283W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GP60JDQ3 | Microchip Tech | 462W 151A 600V PT (Through Type) IGBT Transistors / Modules ROHS | C3191200 | - | Tube-packed | - | 151A | 600V | 9.84nF@25V | PT (Through Type) | 2.7V@15V,80A | 462W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RJH60M1DPE-00#J3 | RENESAS | 52W 16A 600V SC-83 IGBT Transistors / Modules ROHS | C3191206 | SC-83 | Tape & Reel (TR) | - | 16A | 600V | - | - | 2.4V@15V,8A | 52W | 20.5nC | 100ns | 0.08mJ | 55ns | 30ns | 0.09mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH85N120C4 | Littelfuse/IXYS | 1.15kW 240A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193649 | TO-247 | Tube-packed | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | - | 2.5V@15V,85A | 1.15kW | 192nC | 60ns | 4.3mJ | 280ns | 35ns | 2mJ | ||
| Min: 1 Mult: 1 | 0 | APT60GT60BRG | Microchip Tech | 500W 100A 600V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193671 | TO-247-3 | Tube-packed | -55℃~+150℃@(Tj) | 100A | 600V | - | NPT (non-penetrating type) | 2.5V@15V,60A | 500W | 275nC | - | 3.4mJ | 395ns | 26ns | 3.4mJ | ||
| Min: 1 Mult: 1 | 0 | APT43GA90BD30 | Microchip Tech | 337W 78A 900V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C3193673 | TO-247-3 | Tube-packed | -55℃~+150℃@(Tj) | 78A | 900V | - | PT (Through Type) | 3.1V@15V,47A | 337W | 116nC | - | 0.875mJ | 82ns | 12ns | 0.425mJ | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BDQ2G | Microchip Tech | 136W 40A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193685 | TO-247-3 | Tube-packed | -55℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 1.9V@15V,20A | 136W | 120nC | 30ns | 0.23mJ | 140ns | 9ns | 0.58mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC50UD-EPBF | Infineon Technologies | 200W 55A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193709 | TO-247AC | Bag-packed | - | 55A | 600V | - | - | 2V@15V,27A | 200W | 180nC | 50ns | 0.99mJ | 140ns | 46ns | 0.59mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4086PBF | Infineon Technologies | 160W 70A 300V TO-247AC IGBT Transistors / Modules ROHS | C3193716 | TO-247AC | Bag-packed | -40℃~+150℃@(Tj) | 70A | 300V | - | - | - | 160W | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P50N120KDPBF | Infineon Technologies | 350W 80A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193720 | TO-247AC | Bag-packed | -40℃~+150℃@(Tj) | 80A | 1.2kV | - | - | 2V@15V,35A | 350W | 315nC | 170ns | 2.3mJ | 190ns | 35ns | 1.9mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH50K10DPBF | Infineon Technologies | 400W 90A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193729 | TO-247AC | Bag-packed | -40℃~+150℃@(Tj) | 90A | 1.2kV | - | - | 2.4V@15V,35A | 400W | 300nC | 130ns | 2.3mJ | 340ns | 90ns | 1.6mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4066-EPBF | Infineon Technologies | 454W 140A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193768 | TO-247AC | Bag-packed | -55℃~+175℃@(Tj) | 140A | 600V | - | - | - | 454W | - | - | 2.465mJ | - | - | 2.155mJ | ||
| Min: 1 Mult: 1 | 0 | IRG7PK35UD1PBF | Infineon Technologies | 167W 40A 1.4kV TO-247AC IGBT Transistors / Modules ROHS | C3193771 | TO-247AC | Bag-packed | - | 40A | 1.4kV | - | - | 2.35V@15V,20A | 167W | 98nC | - | - | 150ns | - | 0.65mJ | ||
| Min: 1 Mult: 1 | 0 | IXBH42N170A | Littelfuse/IXYS | TO-247AD IGBT Transistors / Modules ROHS | C3193801 | TO-247AD | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH35UD1MPBF | Infineon Technologies | 179W 50A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193811 | TO-247AD | Bag-packed | -55℃~+150℃@(Tj) | 50A | 1.2kV | - | - | 2.2V@15V,20A | 179W | 130nC | - | - | 160ns | - | 0.62mJ |