Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FS50R12KT4PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17386086 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R17KE3NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17490772 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DH120TG | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17357857 | - | Bag-packed | 480W | - | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF300R12ME4PB11BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17415331 | - | Tray | 20mW | -40℃~+150℃ | 600A | 1.2kV | 18.5nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT27GA90BD15 | Microchip Tech | 223W 48A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17349627 | TO-247 | Tube-packed | 223W | -55℃~+150℃@(Tj) | 48A | 900V | - | PT (Through Type) | 3.1V@15V,14A | 98ns | 9ns | 62nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150TA60PG | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17379206 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N65A3 | Littelfuse/IXYS | 600W 170A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17501187 | SOT-227B | Tube-packed | 600W | -55℃~+175℃@(Tj) | 170A | 650V | - | PT (Through Type) | 1.8V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A60T1G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17379708 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI50-12A7 | Littelfuse/IXYS | 350W 85A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17592210 | - | Box-packed | 350W | -40℃~+150℃@(Tj) | 85A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400U170D4G | Microchip Tech | 2.08kW 800A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17622193 | - | Bag-packed | 2.08kW | - | 800A | 1.7kV | 33nF@25V | FS(Field Stop) | 2.4V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN400N60A3 | Littelfuse/IXYS | 830W 400A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17509930 | SOT-227B | Tube-packed | 830W | -55℃~+150℃@(Tj) | 400A | 600V | 32nF@25V | PT (Through Type) | 1.25V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF7DPQ-E0#T2 | RENESAS | IGBT Transistors / Modules ROHS | C17548776 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1G320N60B3 | Littelfuse/IXYS | 1kW 400A 600V PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17643763 | SMPD-24 | Tube-packed | 1kW | -55℃~+150℃@(Tj) | 400A | 600V | - | PT (Through Type) | 1.5V@15V,100A | 250ns | 44ns | 585nC | 66ns | 5mJ | 2.7mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT75H120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17558195 | - | Bag-packed | 357W | -40℃~+150℃@(Tj) | 110A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600DU60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17539078 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 700A | 600V | 49nF@25V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10NC60KT4 | STMicroelectronics | 65W 20A 600V D2PAK IGBT Transistors / Modules ROHS | C17586348 | D2PAK | Tape & Reel (TR) | 65W | -55℃~+150℃@(Tj) | 20A | 600V | - | - | 2.5V@15V,5A | 72ns | 17ns | 19nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MID200-12A4 | Littelfuse/IXYS | 1.13kW 270A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17586585 | - | Box-packed | 1.13kW | - | 270A | 1.2kV | 11nF@25V | NPT (non-penetrating type) | 2.7V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DD1200S12H4NPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17681141 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP65T43DPQ-A0#T2 | RENESAS | 150W 60A 650V TO-247A IGBT Transistors / Modules ROHS | C17596450 | TO-247A | Tube-packed | 150W | - | 60A | 650V | - | - | 2.4V@15V,20A | 105ns | 35ns | 69nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GSI510 | HARRIS | IGBT Transistors / Modules ROHS | C17672911 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBX25N250 | Littelfuse/IXYS | 300W 55A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17682429 | TO-247-3 | Tube-packed | 300W | -55℃~+150℃@(Tj) | 55A | 2.5kV | - | - | 3.3V@15V,25A | - | - | 103nC | 1.6us | - | - | ||
| Min: 1 Mult: 1 | 0 | APT95GR65B2 | Microchip Tech | 892W 208A 650V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17684313 | TO-247-3 | Tube-packed | 892W | -55℃~+150℃@(Tj) | 208A | 650V | - | NPT (non-penetrating type) | 2.4V@15V,95A | 226ns | 29ns | 420nC | - | 2.55mJ | 3.12mJ | ||
| Min: 1 Mult: 1 | 0 | APT85GR120JD60 | Microchip Tech | 543W 116A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17649558 | SOT-227 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 116A | 1.2kV | 8.4nF@25V | NPT (non-penetrating type) | 3.2V@15V,85A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT200GN60J | Microchip Tech | 682W 283A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17649861 | - | Tube-packed | 682W | -55℃~+175℃@(Tj) | 283A | 600V | 14.1nF@25V | FS(Field Stop) | 1.85V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120T3AG | Microchip Tech | 833W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17686187 | - | Bag-packed | 833W | -40℃~+150℃@(Tj) | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - |