Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYJ20N120C3D1 | Littelfuse/IXYS | 105W 21A 1.2kV ISO247 IGBT Transistors / Modules ROHS | C17440872 | ISO247 | Tube-packed | 90ns | 105W | 20ns | -55℃~+150℃@(Tj) | 21A | 1.2kV | - | 3.4V@15V,20A | 53nC | 195ns | 1.3mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R17ME7B11BPSA1 | Infineon Technologies | 20mW 900A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17442781 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 900A | 1.7kV | FS(Field Stop) | 1.85V@15V,900A | - | - | - | 93.8nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | MIXA10WB1200TED | Littelfuse/IXYS | 60W 17A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17445051 | - | Box-packed | - | 60W | - | -40℃~+125℃@(Tj) | 17A | 1.2kV | PT (Through Type) | 2.1V@15V,9A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT24N170 | Littelfuse/IXYS | 250W 60A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17359608 | TO-268AA | Tube-packed | - | 250W | - | -55℃~+150℃@(Tj) | 60A | 1.7kV | - | 2.5V@15V,24A | 140nC | 1.06us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW50N65ET7XKSA1 | Infineon Technologies | 273W 50A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17382011 | TO-247-3 | Tube-packed | 350ns | 273W | 26ns | -40℃~+175℃@(Tj) | 50A | 650V | FS(Field Stop) | 1.65V@15V,50A | 290nC | 93ns | 1.2mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH40TK65GC11 | ROHM Semicon | 56W 23A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17434032 | SC-93-3 | Tube-packed | 73ns | 56W | 22ns | -40℃~+175℃@(Tj) | 23A | 650V | FS(Field Stop) | 2.1V@15V,20A | 40nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KT3BPSA1 | Infineon Technologies | 105W 40A 1.2kV IGBT Transistors / Modules ROHS | C17244906 | - | Tray | - | 105W | - | -40℃~+125℃@(Tj) | 40A | 1.2kV | - | 2.15V@15V,25A | - | - | - | 1.8nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | P2000DL45X168HPSA1 | Infineon Technologies | 2kA 4.5kV TO-200AF IGBT Transistors / Modules ROHS | C17295477 | TO-200AF | Tray | - | - | - | -40℃~+150℃@(Tj) | 2kA | 4.5kV | - | 2.5V@15V,2000A | - | - | - | 420nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400A120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17296682 | - | Bag-packed | - | 1.785kW | - | -40℃~+150℃@(Tj) | 560A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | - | - | 28nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600DA60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17213511 | - | Bag-packed | - | 2.3kW | - | -40℃~+175℃@(Tj) | 700A | 600V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | 49nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT68GA60B | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17636610 | TO-247 | Tube-packed | 133ns | 520W | 21ns | -55℃~+150℃@(Tj) | 121A | 600V | PT (Through Type) | 2.5V@15V,40A | 298nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT50JR22(STA1,E,S) | TOSHIBA | 230W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17638066 | SC-65-3 | Tube-packed | - | 230W | - | - | 50A | 600V | - | 2.2V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKP20N60TAHKSA1 | Infineon Technologies | 166W 40A 600V FS(Field Stop) TO-220-3 IGBT Transistors / Modules ROHS | C17650209 | TO-220-3 | Tube-packed | 199ns | 166W | 18ns | -40℃~+175℃@(Tj) | 40A | 600V | FS(Field Stop) | 2.05V@15V,20A | 120nC | 41ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B120D2 | Alpha & Omega Semicon | 340W 60A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17659196 | TO-247 | Tube-packed | 115ns | 340W | - | -55℃~+175℃@(Tj) | 60A | 1.2kV | - | 2.2V@15V,30A | 67nC | - | - | - | 1.28mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX1X340N65B4 | Littelfuse/IXYS | 1.2kW 450A 650V SMPD-24 IGBT Transistors / Modules ROHS | C17648836 | SMPD-24 | Tube-packed | 245ns | 1.2kW | 62ns | -55℃~+175℃@(Tj) | 450A | 650V | - | 1.7V@15V,160A | 553nC | 76ns | 4.4mJ | - | 3.5mJ | ||
| Min: 1 Mult: 1 | 0 | APT200GN60J | Microchip Tech | 682W 283A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17649861 | - | Tube-packed | - | 682W | - | -55℃~+175℃@(Tj) | 283A | 600V | FS(Field Stop) | 1.85V@15V,200A | - | - | - | 14.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TK65GVC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17641196 | SC-93-3 | Tube-packed | 142ns | 94W | 41ns | -40℃~+175℃@(Tj) | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | 104nC | - | 1.17mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DA120T1G | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17644056 | - | Bag-packed | - | 480W | - | -40℃~+150℃@(Tj) | 140A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | 7.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60B2G | Microchip Tech | 833W 100A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17643235 | TO-247-3 | Tube-packed | 91ns | 833W | 30ns | -55℃~+150℃@(Tj) | 100A | 600V | PT (Through Type) | 2.7V@15V,65A | 210nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT95GR65B2 | Microchip Tech | 892W 208A 650V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17684313 | TO-247-3 | Tube-packed | 226ns | 892W | 29ns | -55℃~+150℃@(Tj) | 208A | 650V | NPT (non-penetrating type) | 2.4V@15V,95A | 420nC | - | 3.12mJ | - | 2.55mJ | ||
| Min: 1 Mult: 1 | 0 | APT68GA60B2D40 | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17644884 | TO-247-3 | Tube-packed | 133ns | 520W | 21ns | -55℃~+150℃@(Tj) | 121A | 600V | PT (Through Type) | 2.5V@15V,40A | 198nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GT120BRDQ2G | Microchip Tech | 347W 54A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17668878 | TO-247 | Tube-packed | 150ns | 347W | 14ns | -55℃~+150℃@(Tj) | 54A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,25A | 170nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400SK120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17672642 | - | Bag-packed | - | 1.785kW | - | -40℃~+150℃@(Tj) | 560A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | - | - | 28nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G30US60N | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17642213 | - | Bag-packed | - | 104W | - | -40℃~+150℃@(Tj) | 30A | 600V | - | 2.7V@15V,30A | - | - | - | 2.1nF@30V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120T3AG | Microchip Tech | 833W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17686187 | - | Bag-packed | - | 833W | - | -40℃~+150℃@(Tj) | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | - | 10.7nF@25V | - |