Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APT25GN120SG/TR | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C3190558 | D3PAK | Tape & Reel (TR) | 280ns | 272W | 22ns | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 155nC | 2.15J | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GP60JDQ3 | Microchip Tech | 462W 151A 600V PT (Through Type) IGBT Transistors / Modules ROHS | C3191200 | - | Tube-packed | - | 462W | - | - | 151A | 600V | 9.84nF@25V | PT (Through Type) | 2.7V@15V,80A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT60GF120JRD | Microchip Tech | 521W 115A 1.2kV NPT (non-penetrating type) SOT-227-4 IGBT Transistors / Modules ROHS | C3193020 | SOT-227-4 | Tube-packed | - | 521W | - | -55℃~+150℃@(Tj) | 115A | 1.2kV | 7.08nF@25V | NPT (non-penetrating type) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGPF4633TU | onsemi | 30.5W 330V TO-220F-3 IGBT Transistors / Modules ROHS | C3193565 | TO-220F-3 | Bag-packed | - | 30.5W | - | -55℃~+150℃@(Tj) | - | 330V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH75N60SFTU | onsemi | 452W 150A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C3193598 | TO-247 | Tube-packed | 138ns | 452W | 26ns | - | 150A | 600V | - | FS(Field Stop) | 2.9V@15V,75A | 250nC | 1mJ | 2.7mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG20N100D2 | HARRIS | 150W 34A 1kV TO-247 IGBT Transistors / Modules ROHS | C3193601 | TO-247 | Bag-packed | - | 150W | - | -55℃~+150℃@(Tj) | 34A | 1kV | - | - | 4.1V@10V,20A | 163nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG15N120C3 | HARRIS | 164W 35A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193606 | TO-247 | Bag-packed | - | 164W | - | -55℃~+150℃@(Tj) | 35A | 1.2kV | - | - | 3.5V@15V,15A | 100nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1CM5DPQ-E0#T2 | RENESAS | 245W 30A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193612 | TO-247 | Bag-packed | 100ns | 245W | 40ns | - | 30A | 1.2kV | - | - | 2.7V@15V,15A | 74nC | 0.7mJ | 1.6mJ | 200ns | ||
| Min: 1 Mult: 1 | 0 | IXBH42N170A | Littelfuse/IXYS | TO-247AD IGBT Transistors / Modules ROHS | C3193801 | TO-247AD | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH35UD1MPBF | Infineon Technologies | 179W 50A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193811 | TO-247AD | Bag-packed | 160ns | 179W | - | -55℃~+150℃@(Tj) | 50A | 1.2kV | - | - | 2.2V@15V,20A | 130nC | 0.62mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PG35U-EPBF | Infineon Technologies | 210W 55A 1kV TO-247AD IGBT Transistors / Modules ROHS | C3193830 | TO-247AD | Bag-packed | 160ns | 210W | 30ns | -55℃~+175℃@(Tj) | 55A | 1kV | - | - | 2.2V@15V,20A | 85nC | 0.62mJ | 1.06mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBX50N360HV | Littelfuse/IXYS | 660W 125A 3.6kV TO-247P IGBT Transistors / Modules ROHS | C3193926 | TO-247P | Tube-packed | 205ns | 660W | 46ns | -55℃~+150℃@(Tj) | 125A | 3.6kV | - | - | 2.9V@15V,50A | 210nC | - | - | 1.7us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGSL4062DPBF | Infineon Technologies | 250W 48A 600V TO-262 IGBT Transistors / Modules ROHS | C3193983 | TO-262 | Bag-packed | 104ns | 250W | 41ns | -55℃~+175℃@(Tj) | 48A | 600V | - | - | 1.95V@15V,24A | 50nC | 0.6mJ | 0.115mJ | 89ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA48N60C3-TRL | Littelfuse/IXYS | 300W 75A 600V PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193991 | TO-263(D2PAK) | Tape & Reel (TR) | 60ns | 300W | 19ns | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 2.5V@15V,30A | 77nC | 0.23mJ | 0.41mJ | 26ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W1T7PB11BPSA1 | Infineon Technologies | 20mW 15A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190218 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 15A | 1.2kV | 2.82nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP10R12W1T7PB11BPSA1 | Infineon Technologies | 20mW 10A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190220 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 10A | 1.2kV | 1.89nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW75N60TA | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C3171007 | TO-247-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | LGB18N40ATH | Littelfuse | IGBT Transistors / Modules ROHS | C3171008 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM400GA170DLS | Infineon Technologies | 3.12kW 800A 1.7kV IGBT Transistors / Modules ROHS | C3171012 | - | Bag-packed | - | 3.12kW | - | - | 800A | 1.7kV | 27nF@25V | - | 3.3V@15V,400A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS35R12KT3BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171014 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R07N2E4 | Infineon Technologies | 190W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171024 | - | Bag-packed | - | 190W | - | -40℃~+150℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 1.95V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DD1200S33K2CNOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171028 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R12KE3S5HOSA1 | Infineon Technologies | 2kW 580A 1.2kV IGBT Transistors / Modules ROHS | C3171031 | - | Bag-packed | - | 2kW | - | -40℃~+125℃@(Tj) | 580A | 1.2kV | 28nF@25V | - | 2.15V@15V,400A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STB1081L3 | onsemi | IGBT Transistors / Modules ROHS | C3171035 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGB20N60E3045A | Infineon Technologies | 179W 40A 600V NPT (non-penetrating type) TO-263-3 IGBT Transistors / Modules ROHS | C3171037 | TO-263-3 | Bag-packed | 225ns | 179W | 36ns | -55℃~+150℃@(Tj) | 40A | 600V | - | NPT (non-penetrating type) | 2.4V@15V,20A | 100nC | 0.33mJ | 0.44mJ | - |