Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF7RDPQ-80#T2 | RENESAS | 250W 60A 1.1kV TO-247 IGBT Transistors / Modules ROHS | C17208139 | TO-247 | Bag-packed | - | 250W | - | - | 60A | 1.1kV | - | 2.35V@15V,60A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA12IF1200TC-TUB | Littelfuse/IXYS | 85W 20A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17274668 | TO-268AA | Tube-packed | - | 85W | -40℃~+150℃@(Tj) | - | 20A | 1.2kV | PT (Through Type) | 2.1V@15V,10A | 1.1mJ | 1.1mJ | 27nC | 350ns | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R33HE3BPSA1 | Infineon Technologies | 13kW 1.2kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17275158 | - | Tray | - | 13kW | -40℃~+150℃ | - | 1.2kA | 3.3kV | FS(Field Stop) | 3.2V@15V,1200A | - | - | - | - | 210nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT85GR120L | Microchip Tech | 962W 170A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17295989 | TO-264 | Tube-packed | 300ns | 962W | -55℃~+150℃@(Tj) | 43ns | 170A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,85A | 3.8mJ | 6mJ | 660nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L300R12PT4B26COSA1 | Infineon Technologies | 1.65kW 460A 1.2kV IGBT Transistors / Modules ROHS | C17296364 | - | Tray | - | 1.65kW | -40℃~+150℃ | - | 460A | 1.2kV | - | 2.15V@15V,300A | - | - | - | - | 18.5nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKQ75N120CH3XKSA1 | Infineon Technologies | 938W 150A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17296819 | TO-247-3 | Tube-packed | 282ns | 938W | -40℃~+175℃@(Tj) | 34ns | 150A | 1.2kV | - | 2.35V@15V,75A | 2.8mJ | 6.4mJ | 370nC | - | - | ||
| Min: 1 Mult: 1 | 0 | P2000DL45X168HPSA1 | Infineon Technologies | 2kA 4.5kV TO-200AF IGBT Transistors / Modules ROHS | C17295477 | TO-200AF | Tray | - | - | -40℃~+150℃@(Tj) | - | 2kA | 4.5kV | - | 2.5V@15V,2000A | - | - | - | - | 420nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT400A120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17296682 | - | Bag-packed | - | 1.785kW | -40℃~+150℃@(Tj) | - | 560A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | 28nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT600DA60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17213511 | - | Bag-packed | - | 2.3kW | -40℃~+175℃@(Tj) | - | 700A | 600V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | 49nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GA120DN2HOSA1 | Infineon Technologies | 2.5kW 430A 1.2kV IGBT Transistors / Modules ROHS | C17310728 | - | Tray | - | 2.5kW | - | - | 430A | 1.2kV | - | 3V@15V,300A | - | - | - | - | 22nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KT3BPSA1 | Infineon Technologies | 105W 40A 1.2kV IGBT Transistors / Modules ROHS | C17244906 | - | Tray | - | 105W | -40℃~+125℃@(Tj) | - | 40A | 1.2kV | - | 2.15V@15V,25A | - | - | - | - | 1.8nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS500R17OE4DPBOSA1 | Infineon Technologies | 20mW 1kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17229279 | - | Tray | - | 20mW | -40℃~+150℃ | - | 1kA | 1.7kV | FS(Field Stop) | 2.3V@15V,500A | - | - | - | - | 40nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT15GT120BRDQ1G | Microchip Tech | 250W 36A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17418890 | TO-247 | Tube-packed | 85ns | 250W | -55℃~+150℃@(Tj) | 10ns | 36A | 1.2kV | NPT (non-penetrating type) | 3.6V@15V,15A | - | - | 105nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12ME7WB11BPSA1 | Infineon Technologies | 20mW 890A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17589461 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 890A | 1.2kV | FS(Field Stop) | 1.8V@15V,900A | - | - | - | - | 122nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1500R12IE5BPSA1 | Infineon Technologies | 20mW 1.5kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606518 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 1.5kA | 1.2kV | FS(Field Stop) | 2.15V@15V,1500A | - | - | - | - | 82nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGN200N170 | Littelfuse/IXYS | 1.25kW 280A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17608994 | SOT-227B | Tube-packed | 320ns | 1.25kW | -55℃~+150℃@(Tj) | 37ns | 280A | 1.7kV | - | 2.6V@15V,100A | 30mJ | 28mJ | 540nC | 133ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH40N120C3D1 | Littelfuse/IXYS | 380W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17609049 | TO-247AD | Tube-packed | 130ns | 380W | -55℃~+150℃@(Tj) | 17ns | 75A | 1.2kV | PT (Through Type) | 4.4V@15V,30A | - | 1.8mJ | 142nC | 100ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGL180A120T3AG | Microchip Tech | 940W 230A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17601928 | - | Bag-packed | - | 940W | -40℃~+175℃@(Tj) | - | 230A | 1.2kV | FS(Field Stop) | 2.2V@15V,150A | - | - | - | - | 9.3nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W2T4BOMA1 | Infineon Technologies | 145W 30A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17540899 | - | Tray | - | 145W | -40℃~+150℃ | - | 30A | 1.2kV | FS(Field Stop) | 2.25V@15V,15A | - | - | - | - | 890pF@25V | ||
| Min: 1 Mult: 1 | 0 | FZ1600R17KE3NOSA1 | Infineon Technologies | 8.95kW 2.3kA 1.7kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17430254 | - | Tray | - | 8.95kW | -40℃~+125℃@(Tj) | - | 2.3kA | 1.7kV | NPT (non-penetrating type) | 2.45V@15V,600A | - | - | - | - | 145nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW50N65EH5XKSA1 | Infineon Technologies | 124W 59A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17350617 | HSIP247-3 | Tube-packed | 138ns | 124W | -40℃~+175℃@(Tj) | 20ns | 59A | 650V | FS(Field Stop) | 2.1V@15V,40A | - | 1.2mJ | 95nC | 52ns | - | ||
| Min: 1 Mult: 1 | 0 | RGT16TM65DGC9 | ROHM Semicon | 22W 9A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17529353 | TO-220 | Tube-packed | 33ns | 22W | -40℃~+175℃@(Tj) | 13ns | 9A | 650V | FS(Field Stop) | 2.1V@15V,8A | - | - | 21nC | 42ns | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60B2DQ2G | Microchip Tech | 625W 150A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17531885 | TO-247-3 | Tube-packed | 85ns | 625W | -55℃~+150℃@(Tj) | 19ns | 150A | 600V | PT (Through Type) | 2.7V@15V,50A | - | - | 165nC | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW75N65EH5XKSA1 | Infineon Technologies | 148W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17447193 | HSIP247-3 | Tube-packed | 206ns | 148W | -40℃~+175℃@(Tj) | 30ns | 80A | 650V | FS(Field Stop) | 2.1V@15V,60A | - | 1.8mJ | 144nC | 75ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400U120D4G | Microchip Tech | 2.25kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17536715 | - | Bag-packed | - | 2.25kW | -40℃~+150℃@(Tj) | - | 600A | 1.2kV | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | 28nF@25V |