Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG24N60D1 | HARRIS | 125W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193629 | TO-247 | Bag-packed | 125W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.3V@15V,24A | 155nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH140N65C4 | Littelfuse/IXYS | 1.2kW 320A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193644 | TO-247 | Tube-packed | 1.2kW | -55℃~+175℃@(Tj) | 320A | 650V | - | PT (Through Type) | 2.3V@15V,120A | 250nC | 4.9mJ | 240ns | 43ns | 90ns | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH85N120C4 | Littelfuse/IXYS | 1.15kW 240A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193649 | TO-247 | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | - | 2.5V@15V,85A | 192nC | 4.3mJ | 280ns | 35ns | 60ns | 2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH10N170C | Littelfuse/IXYS | 280W 36A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193659 | TO-247(IXYH) | Tube-packed | 280W | -55℃~+175℃@(Tj) | 36A | 1.7kV | - | - | 3.8V@15V,10A | 46nC | 1.4mJ | 130ns | 14ns | 17ns | 0.7mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH30N120A4 | Littelfuse/IXYS | 500W 106A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193670 | TO-247(IXYH) | Tube-packed | 500W | -55℃~+175℃@(Tj) | 106A | 1.2kV | - | PT (Through Type) | 1.9V@15V,25A | 57nC | 4mJ | 235ns | 15ns | 42ns | 3.4mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PG35U-EPBF | Infineon Technologies | 210W 55A 1kV TO-247AD IGBT Transistors / Modules ROHS | C3193830 | TO-247AD | Bag-packed | 210W | -55℃~+175℃@(Tj) | 55A | 1kV | - | - | 2.2V@15V,20A | 85nC | 1.06mJ | 160ns | 30ns | - | 0.62mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG24N60D1D | HARRIS | 125W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193611 | TO-247 | Bag-packed | 125W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.3V@15V,24A | 155nC | - | - | - | 60ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH10N170CV1 | Littelfuse/IXYS | 280W 36A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193666 | TO-247(IXYH) | Tube-packed | 280W | -55℃~+175℃@(Tj) | 36A | 1.7kV | - | - | 3.8V@15V,10A | 46nC | 1.4mJ | 130ns | 14ns | 160ns | 0.7mJ | ||
| Min: 1 Mult: 1 | 0 | AOK20B135D1 | Alpha & Omega Semicon | 340W 40A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C3193617 | TO-247 | Tube-packed | 340W | -55℃~+175℃@(Tj) | 40A | 1.35kV | - | - | 1.8V@15V,20A | 66nC | - | 156ns | - | - | 1.05mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH75N65C3H1 | Littelfuse/IXYS | 750W 170A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193647 | TO-247 | Tube-packed | 750W | -55℃~+175℃@(Tj) | 170A | 650V | - | PT (Through Type) | 2.3V@15V,60A | 123nC | 2.8mJ | 93ns | 27ns | 150ns | 1mJ | ||
| Min: 1 Mult: 1 | 0 | MIW40N120-BP | MCC(Micro Commercial Components) | 277W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193692 | TO-247-3 | Tube-packed | 277W | -55℃~+150℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.4V@15V,40A | 239nC | 3.3mJ | 265ns | 62ns | 80ns | 1.4mJ | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100DA65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17625969 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 650V | 6nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP20N65C3D1 | Littelfuse/IXYS | 200W 50A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17428856 | TO-220-3 | Tube-packed | 200W | -55℃~+175℃@(Tj) | 50A | 650V | - | PT (Through Type) | 2.5V@15V,20A | 30nC | - | 80ns | 19ns | 135ns | - | ||
| Min: 1 Mult: 1 | 0 | IXA27IF1200HJ | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17429322 | - | Tube-packed | 150W | -40℃~+150℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GP120BG | Microchip Tech | 543W 96A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17627160 | TO-247 | Tube-packed | 543W | -55℃~+150℃@(Tj) | 96A | 1.2kV | - | PT (Through Type) | 3.9V@15V,35A | 150nC | - | 94ns | 16ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBA16N170AHV | Littelfuse/IXYS | 150W 16A 1.7kV TO-263 IGBT Transistors / Modules ROHS | C17680555 | TO-263 | Tube-packed | 150W | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | - | 6V@15V,10A | 65nC | - | 250ns | 15ns | 25ns | 2.5mJ | ||
| Min: 1 Mult: 1 | 0 | IXYN50N170CV1 | Littelfuse/IXYS | 880W 120A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17428089 | SOT-227B | Tube-packed | 880W | -55℃~+175℃@(Tj) | 120A | 1.7kV | - | - | 3.7V@15V,50A | 260nC | 8.7mJ | 236ns | 22ns | 255ns | 5.6mJ | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120B3 | Littelfuse/IXYS | 180W 36A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17628852 | TO-263AA | Tube-packed | 180W | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | PT (Through Type) | 3.1V@15V,16A | 51nC | - | 150ns | 16ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX82N120A3 | Littelfuse/IXYS | 1.25kW 260A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17615803 | TO-247-3 | Tube-packed | 1.25kW | - | 260A | 1.2kV | - | PT (Through Type) | 2.05V@15V,82A | 340nC | 5.5mJ | 265ns | 34ns | - | 12.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW50N60TA | Infineon Technologies | 333W 80A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3171190 | TO-247-3 | Tube-packed | 333W | -40℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | - | - | 1.2mJ | - | - | 143ns | 1.4mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD600R17KF6CB2NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171195 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG180W1200PT-PC | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171300 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP30E3DPP-M0#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171420 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P40N120KD-EPBF | Infineon Technologies | 305W 60A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193820 | TO-247AD | Bag-packed | 305W | -40℃~+150℃@(Tj) | 60A | 1.2kV | - | - | 2V@15V,25A | 240nC | 1.6mJ | 245ns | 40ns | 80ns | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH30N120C3 | Littelfuse | TO-247 IGBT Transistors / Modules ROHS | C6069447 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |