Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT35GT120JU2 | Microchip Tech | 260W 55A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17466991 | SOT-227 | Bag-packed | 260W | -55℃~+150℃@(Tj) | 55A | 1.2kV | 2.53nF@25V | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200H120G | Microchip Tech | 1kW 350A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17467531 | - | Bag-packed | 1kW | -40℃~+175℃@(Tj) | 350A | 1.2kV | 12.3nF@25V | FS(Field Stop) | 2.4V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50H65T1G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17467876 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT65GP60J | Microchip Tech | 431W 130A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17614200 | SOT-227B-4 | Tube-packed | 431W | -55℃~+150℃@(Tj) | 130A | 600V | 7.4nF@25V | PT (Through Type) | 2.7V@15V,65A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T4B11BOMA1 | Infineon Technologies | 215W 54A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17473623 | - | Tray | 215W | -40℃~+150℃@(Tj) | 54A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50DH60T1G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17356548 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R17ME7B11BPSA1 | Infineon Technologies | 20mW 900A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17442781 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 900A | 1.7kV | 93.8nF@25V | FS(Field Stop) | 1.85V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA10WB1200TED | Littelfuse/IXYS | 60W 17A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17445051 | - | Box-packed | 60W | -40℃~+125℃@(Tj) | 17A | 1.2kV | - | PT (Through Type) | 2.1V@15V,9A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L75R07W2E3B11BOMA1 | Infineon Technologies | 250W 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17373067 | - | Tray | 250W | -40℃~+150℃ | 95A | 650V | 4.6nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW15-12A6K | Littelfuse/IXYS | 90W 19A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17593163 | - | Box-packed | 90W | -40℃~+125℃@(Tj) | 19A | 1.2kV | 600pF@25V | NPT (non-penetrating type) | 3.4V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120C3HV | Littelfuse/IXYS | 278W 40A 1.2kV TO-263 IGBT Transistors / Modules ROHS | C17445477 | TO-263 | Tube-packed | 278W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 3.4V@15V,20A | 90ns | 20ns | 53nC | 29ns | 1mJ | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60DGC11 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17205698 | TO-247N | Bag-packed | 111W | -40℃~+175℃@(Tj) | 48A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | 186ns | 44ns | 68nC | 58ns | 1.11mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB5B60D | Alpha & Omega Semicon | 82.4W 23A 600V TO-263 IGBT Transistors / Modules ROHS | C17305915 | TO-263 | Tape & Reel (TR) | 82.4W | -55℃~+150℃@(Tj) | 23A | 600V | - | - | 1.8V@15V,5A | 83ns | 12ns | 9.4nC | 98ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GP120BG | Microchip Tech | 417W 69A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17315637 | TO-247 | Tube-packed | 417W | -55℃~+150℃@(Tj) | 69A | 1.2kV | - | PT (Through Type) | 3.9V@15V,25A | 70ns | 12ns | 110nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF7RDPQ-80#T2 | RENESAS | 250W 60A 1.1kV TO-247 IGBT Transistors / Modules ROHS | C17208139 | TO-247 | Bag-packed | 250W | - | 60A | 1.1kV | - | - | 2.35V@15V,60A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA12IF1200TC-TUB | Littelfuse/IXYS | 85W 20A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17274668 | TO-268AA | Tube-packed | 85W | -40℃~+150℃@(Tj) | 20A | 1.2kV | - | PT (Through Type) | 2.1V@15V,10A | - | - | 27nC | 350ns | 1.1mJ | 1.1mJ | ||
| Min: 1 Mult: 1 | 0 | FZ1200R33HE3BPSA1 | Infineon Technologies | 13kW 1.2kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17275158 | - | Tray | 13kW | -40℃~+150℃ | 1.2kA | 3.3kV | 210nF@25V | FS(Field Stop) | 3.2V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT85GR120L | Microchip Tech | 962W 170A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17295989 | TO-264 | Tube-packed | 962W | -55℃~+150℃@(Tj) | 170A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,85A | 300ns | 43ns | 660nC | - | 3.8mJ | 6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L300R12PT4B26COSA1 | Infineon Technologies | 1.65kW 460A 1.2kV IGBT Transistors / Modules ROHS | C17296364 | - | Tray | 1.65kW | -40℃~+150℃ | 460A | 1.2kV | 18.5nF@25V | - | 2.15V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKQ75N120CH3XKSA1 | Infineon Technologies | 938W 150A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17296819 | TO-247-3 | Tube-packed | 938W | -40℃~+175℃@(Tj) | 150A | 1.2kV | - | - | 2.35V@15V,75A | 282ns | 34ns | 370nC | - | 2.8mJ | 6.4mJ | ||
| Min: 1 Mult: 1 | 0 | P2000DL45X168HPSA1 | Infineon Technologies | 2kA 4.5kV TO-200AF IGBT Transistors / Modules ROHS | C17295477 | TO-200AF | Tray | - | -40℃~+150℃@(Tj) | 2kA | 4.5kV | 420nF@25V | - | 2.5V@15V,2000A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400A120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17296682 | - | Bag-packed | 1.785kW | -40℃~+150℃@(Tj) | 560A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT600DA60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17213511 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 700A | 600V | 49nF@25V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GA120DN2HOSA1 | Infineon Technologies | 2.5kW 430A 1.2kV IGBT Transistors / Modules ROHS | C17310728 | - | Tray | 2.5kW | - | 430A | 1.2kV | 22nF@25V | - | 3V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KT3BPSA1 | Infineon Technologies | 105W 40A 1.2kV IGBT Transistors / Modules ROHS | C17244906 | - | Tray | 105W | -40℃~+125℃@(Tj) | 40A | 1.2kV | 1.8nF@25V | - | 2.15V@15V,25A | - | - | - | - | - | - |