Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4740D-EPBF | Infineon Technologies | 250W 60A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193826 | TO-247AD | Bag-packed | 73ns | 250W | 24ns | -40℃~+175℃@(Tj) | 60A | 650V | - | - | 2V@15V,24A | 70nC | 170ns | 0.24mJ | 0.52mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGF65G40D0 | Infineon Technologies | 625W 62A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193832 | TO-247AD | Bag-packed | 142ns | 625W | 35ns | - | 62A | 600V | - | - | 2.2V@15V,20A | 270nC | 41ns | 0.147mJ | 0.298mJ | ||
| Min: 1 Mult: 1 | 0 | IXA12IF1200HB | Littelfuse/IXYS | 85W 20A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C3193835 | TO-247AD | Tube-packed | - | 85W | - | -40℃~+150℃@(Tj) | 20A | 1.2kV | - | PT (Through Type) | 2.1V@15V,10A | 27nC | 350ns | 1.1mJ | 1.1mJ | ||
| Min: 1 Mult: 1 | 0 | IXBX50N360HV | Littelfuse/IXYS | 660W 125A 3.6kV TO-247P IGBT Transistors / Modules ROHS | C3193926 | TO-247P | Tube-packed | 205ns | 660W | 46ns | -55℃~+150℃@(Tj) | 125A | 3.6kV | - | - | 2.9V@15V,50A | 210nC | 1.7us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGSL4062DPBF | Infineon Technologies | 250W 48A 600V TO-262 IGBT Transistors / Modules ROHS | C3193983 | TO-262 | Bag-packed | 104ns | 250W | 41ns | -55℃~+175℃@(Tj) | 48A | 600V | - | - | 1.95V@15V,24A | 50nC | 89ns | 0.6mJ | 0.115mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| IXGA48N60A3-TRL | Littelfuse/IXYS | 300W 120A 600V PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193988 | TO-263(D2PAK) | Tape & Reel (TR) | 334ns | 300W | 25ns | -55℃~+150℃@(Tj) | 120A | 600V | - | PT (Through Type) | 1.35V@15V,32A | 110nC | 30ns | 2.9mJ | 0.95mJ | ||
| Min: 1 Mult: 1 | 0 | HGTP14N44G3VL | onsemi | 231W 27A 490V TO-220AB IGBT Transistors / Modules ROHS | C3193550 | TO-220AB | Bag-packed | - | 231W | - | -40℃~+175℃@(Tj) | 27A | 490V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4IBC30UDPBF | Infineon Technologies | 45W 17A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193552 | TO-220-3 | Tube-packed | 91ns | 45W | 40ns | -55℃~+150℃@(Tj) | 17A | 600V | - | - | 2.1V@15V,12A | 50nC | 42ns | 0.16mJ | 0.38mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF4533 | onsemi | 28.4W 330V TO-220F IGBT Transistors / Modules ROHS | C3193561 | TO-220F | Bag-packed | - | 28.4W | - | - | - | 330V | - | - | 1.8V@15V,50A | 44nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGPF4633TU | onsemi | 30.5W 330V TO-220F-3 IGBT Transistors / Modules ROHS | C3193565 | TO-220F-3 | Bag-packed | - | 30.5W | - | -55℃~+150℃@(Tj) | - | 330V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG24N60D1D | HARRIS | 125W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193611 | TO-247 | Bag-packed | - | 125W | - | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.3V@15V,24A | 155nC | 60ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1CM5DPQ-E0#T2 | RENESAS | 245W 30A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193612 | TO-247 | Bag-packed | 100ns | 245W | 40ns | - | 30A | 1.2kV | - | - | 2.7V@15V,15A | 74nC | 200ns | 0.7mJ | 1.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG27N60C3R | HARRIS | 208W 54A 600V TO-247 IGBT Transistors / Modules ROHS | C3193619 | TO-247 | Bag-packed | - | 208W | - | -40℃~+150℃@(Tj) | 54A | 600V | - | - | 2.2V@15V,27A | 212nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG24N60D1 | HARRIS | 125W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193629 | TO-247 | Bag-packed | - | 125W | - | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.3V@15V,24A | 155nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWA20HP65FB2 | STMicroelectronics | 147W 40A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193677 | TO-247-3 | Tube-packed | 78.8ns | 147W | - | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 56nC | 140ns | 0.214mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGWA20H65DFB2 | STMicroelectronics | 147W 40A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193678 | TO-247-3 | Tube-packed | 78.8ns | 147W | 16ns | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 56nC | 215ns | 0.214mJ | 0.265mJ | ||
| Min: 1 Mult: 1 | 0 | MIW40N120-BP | MCC(Micro Commercial Components) | 277W 80A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193692 | TO-247-3 | Tube-packed | 265ns | 277W | 62ns | -55℃~+150℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.4V@15V,40A | 239nC | 80ns | 1.4mJ | 3.3mJ | ||
| Min: 1 Mult: 1 | 0 | RBN75H65T1FPQ-A0#CB0 | RENESAS | 312W 150A 650V TO-247A IGBT Transistors / Modules ROHS | C3193702 | TO-247A | Tube-packed | 113ns | 312W | 29ns | - | 150A | 650V | - | - | 2V@15V,75A | 54nC | 72ns | 1mJ | 1.6mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PH30KDPBF | Infineon Technologies | 100W 20A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193711 | TO-247AC | Bag-packed | - | 100W | - | -55℃~+150℃@(Tj) | 20A | 1.2kV | - | - | - | - | 50ns | 1.15mJ | 0.95mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC30UDPBF-IR | Infineon Technologies | 100W 23A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193719 | TO-247AC | Bag-packed | - | 100W | - | -55℃~+150℃@(Tj) | 23A | 600V | - | - | - | - | 42ns | 0.16mJ | 0.38mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P25N120KDPBF | Infineon Technologies | 180W 40A 1.2kV TO-247AC IGBT Transistors / Modules ROHS | C3193746 | TO-247AC | Bag-packed | 170ns | 180W | 20ns | -40℃~+150℃@(Tj) | 40A | 1.2kV | - | - | 2V@15V,15A | 135nC | 70ns | 0.9mJ | 0.8mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC30FDPBF | Infineon Technologies | 100W 31A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193752 | TO-247AC | Bag-packed | - | 100W | - | -55℃~+150℃@(Tj) | 31A | 600V | - | - | - | - | 42ns | 1.39mJ | 0.63mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGB4060DPBF | Infineon Technologies | 99W 16A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193519 | TO-220AB | Bag-packed | - | 99W | - | -55℃~+175℃@(Tj) | 16A | 600V | - | - | - | - | 60ns | 0.145mJ | 0.07mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC30KPBF | Infineon Technologies | 100W 28A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193531 | TO-220AB | Bag-packed | 130ns | 100W | 26ns | -55℃~+150℃@(Tj) | 28A | 600V | - | - | 2.7V@15V,16A | 100nC | - | 0.51mJ | 0.36mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30FDPBF | Infineon Technologies | 100W 31A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193549 | TO-220AB | Bag-packed | 230ns | 100W | 42ns | - | 31A | 600V | - | - | 1.8V@15V,17A | 51nC | 42ns | 1.39mJ | 0.63mJ |