Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGT400SK120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17672642 | - | Bag-packed | 1.785kW | -40℃~+150℃@(Tj) | 560A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G30US60N | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17642213 | - | Bag-packed | 104W | -40℃~+150℃@(Tj) | 30A | 600V | 2.1nF@30V | - | 2.7V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150A120T3AG | Microchip Tech | 833W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17686187 | - | Bag-packed | 833W | -40℃~+150℃@(Tj) | 220A | 1.2kV | 10.7nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3301 | NTE ELECTRONICS, INC. | 40W 15A 400V TO-220 IGBT Transistors / Modules ROHS | C17666912 | TO-220 | Bag-packed | 40W | - | 15A | 400V | - | - | 8V@20V,170A | 450ns | 150ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBA16N170AHV | Littelfuse/IXYS | 150W 16A 1.7kV TO-263 IGBT Transistors / Modules ROHS | C17680555 | TO-263 | Tube-packed | 150W | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | - | 6V@15V,10A | 250ns | 15ns | 2.5mJ | - | 65nC | 25ns | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB8NC60KT4 | STMicroelectronics | 65W 15A 600V D2PAK IGBT Transistors / Modules ROHS | C17692602 | D2PAK | Tape & Reel (TR) | 65W | -55℃~+150℃@(Tj) | 15A | 600V | - | - | 2.75V@15V,3A | 72ns | 17ns | - | - | 19nC | - | ||
| Min: 1 Mult: 1 | 0 | MKI50-12F7 | Littelfuse/IXYS | 350W 65A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17692967 | - | Box-packed | 350W | -40℃~+125℃@(Tj) | 65A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 3.8V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65GC11 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17687164 | TO-247N | Tube-packed | 174W | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 94ns | 27ns | - | - | 49nC | - | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120B3 | Littelfuse/IXYS | 180W 36A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17628852 | TO-263AA | Tube-packed | 180W | -55℃~+150℃@(Tj) | 36A | 1.2kV | - | PT (Through Type) | 3.1V@15V,16A | 150ns | 16ns | - | - | 51nC | - | ||
| Min: 1 Mult: 1 | 0 | IXYX120N120C3 | Littelfuse/IXYS | 1.5kW 240A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17692249 | TO-247-3 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 240A | 1.2kV | - | - | 3.2V@15V,120A | 176ns | 35ns | 5.1mJ | 6.75mJ | 412nC | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100DA120UF | Vishay Intertech | 890W 187A 1.2kV SOT-227 IGBT Transistors / Modules ROHS | C17638793 | SOT-227 | Bag-packed | 890W | -40℃~+150℃@(Tj) | 187A | 1.2kV | 6.15nF@25V | - | 2.55V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB40N135IHRWG | onsemi | 394W 80A 1.35kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C377540 | TO-247-3 | Tube-packed | 394W | -40℃~+175℃@(Tj) | 80A | 1.35kV | - | FS(Field Stop) | 2.7V@15V,40A | 250ns | - | 1.3mJ | - | 234nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGP6NC60HD | STMicroelectronics | 56W 15A 600V TO-220 IGBT Transistors / Modules ROHS | C169771 | TO-220 | Tube-packed | 56W | -55℃~+150℃@(Tj) | 15A | 600V | - | - | 2.5V@15V,3A | 76ns | 12ns | 0.068mJ | 0.02mJ | 13.6nC | 21ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IKD03N60RF | Infineon Technologies | 53.6W 5A 600V TO-252(DPAK) IGBT Transistors / Modules ROHS | C124011 | TO-252(DPAK) | Tape & Reel (TR) | 53.6W | -40℃~+175℃@(Tj) | 5A | 600V | - | - | - | - | - | - | 0.09mJ | - | 31ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L150R07W2H3B11BPSA1 | Infineon Technologies | 20mW 85A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17552262 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 85A | 650V | 9.4nF@650V | FS(Field Stop) | 2V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE3310 | NTE ELECTRONICS, INC. | 100W 15A 600V TO-3P IGBT Transistors / Modules ROHS | C17687491 | TO-3P | Bag-packed | 100W | - | 15A | 600V | - | - | 4V@15V,15A | 500ns | 400ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH00TK65DGC11 | ROHM Semicon | 72W 35A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17527910 | SC-93-3 | Tube-packed | 72W | -40℃~+175℃@(Tj) | 35A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 143ns | 39ns | - | - | 94nC | 225ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N2T7B16BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17539356 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.55V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF10B65M2 | Alpha & Omega Semicon | 30W 20A 650V TO-220 IGBT Transistors / Modules ROHS | C17541271 | TO-220 | Tube-packed | 30W | -55℃~+150℃@(Tj) | 20A | 650V | - | - | 2V@15V,10A | 91ns | 12ns | - | - | 24nC | 262ns | ||
| Min: 1 Mult: 1 | 0 | IXYH40N65B3D1 | Littelfuse/IXYS | 300W 86A 650V TO-247 IGBT Transistors / Modules ROHS | C17696937 | TO-247 | Tube-packed | 300W | -55℃~+175℃@(Tj) | 86A | 650V | - | - | 2V@15V,40A | 140ns | 20ns | 1.25mJ | - | 68nC | 37ns | ||
| Min: 1 Mult: 1 | 0 | RGW80TK65GVC11 | ROHM Semicon | 81W 39A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17697407 | SC-93-3 | Tube-packed | 81W | -40℃~+175℃@(Tj) | 39A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 143ns | 44ns | - | - | 110nC | - | ||
| Min: 1 Mult: 1 | 0 | APT100GN60LDQ4G | Microchip Tech | 625W 229A 600V FS(Field Stop) TO-264 IGBT Transistors / Modules ROHS | C17343212 | TO-264 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 229A | 600V | - | FS(Field Stop) | 1.85V@15V,100A | 310ns | 31ns | 2.675mJ | 4.75mJ | 600nC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIKB15N65DH5ATMA1 | Infineon Technologies | 15A 650V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C17494469 | TO-263 | Tape & Reel (TR) | - | - | 15A | 650V | - | NPT (non-penetrating type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TK60DGC11 | ROHM Semicon | 57W 35A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17652298 | SC-93-3 | Tube-packed | 57W | -40℃~+175℃@(Tj) | 35A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 227ns | 53ns | 1.68mJ | 1.11mJ | 98nC | 58ns | ||
| Min: 1 Mult: 1 | 0 | IXGN400N60A3 | Littelfuse/IXYS | 830W 400A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17509930 | SOT-227B | Tube-packed | 830W | -55℃~+150℃@(Tj) | 400A | 600V | 32nF@25V | PT (Through Type) | 1.25V@15V,100A | - | - | - | - | - | - |