Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FS75R06KE3BPSA1 | Infineon Technologies | 250W 75A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190274 | - | Tray | 250W | -40℃~+150℃@(Tj) | 75A | 600V | 4.6nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4BPSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190284 | - | Tray | 160W | -40℃~+150℃@(Tj) | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U134N16RRB11BPSA2 | Infineon Technologies | 400W 125A 1.2kV IGBT Transistors / Modules ROHS | C3190289 | - | Tray | 400W | -40℃~+150℃@(Tj) | 125A | 1.2kV | 5.1nF@25V | - | 2.6V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F475R12KS4BPSA1 | Infineon Technologies | 500W 100A 1.2kV IGBT Transistors / Modules ROHS | C3190299 | - | Tray | 500W | -40℃~+125℃@(Tj) | 100A | 1.2kV | 5.1nF@25V | - | 3.75V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R07N2E4B11BPSA1 | Infineon Technologies | 20mW 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190304 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 1.95V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF900R12ME7PB11BPSA1 | Infineon Technologies | 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190349 | - | Tray | - | -40℃~+175℃ | 900A | 1.2kV | 122nF@25V | FS(Field Stop) | 1.8V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD1000R33HL3KB60BPSA1 | Infineon Technologies | 1600kW 1kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190384 | - | Tray | 1600kW | -40℃~+150℃@(Tj) | 1kA | 3.3kV | 190nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R33T3E3B5P3BPMA1 | Infineon Technologies | 1000kW 450A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190399 | - | Tray | 1000kW | -40℃~+150℃@(Tj) | 450A | 3.3kV | 84nF@25V | FS(Field Stop) | 2.75V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC20SD-SPBF | Infineon Technologies | 60W 19A 600V D2PAK IGBT Transistors / Modules ROHS | C3190494 | D2PAK | Bag-packed | 60W | -55℃~+150℃@(Tj) | 19A | 600V | - | - | 1.6V@15V,10A | 690ns | 62ns | 27nC | 37ns | 2.58mJ | 0.32mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30FD-SPBF | Infineon Technologies | 100W 31A 600V D2PAK IGBT Transistors / Modules ROHS | C3190509 | D2PAK | Bag-packed | 100W | -55℃~+150℃@(Tj) | 31A | 600V | - | - | - | - | - | - | 42ns | 1.39mJ | 0.63mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8204ANT4G | onsemi | 115W 18A 430V D2PAK IGBT Transistors / Modules ROHS | C3190519 | D2PAK | Bag-packed | 115W | -55℃~+175℃@(Tj) | 18A | 430V | - | - | 2.5V@4V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX4B20N300 | Littelfuse/IXYS | 150W 34A 3kV SMPD-24 IGBT Transistors / Modules ROHS | C3188762 | SMPD-24 | Tube-packed | 150W | -55℃~+150℃@(Tj) | 34A | 3kV | - | - | 3.2V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP40R12KT3BPSA1 | Infineon Technologies | 105W 55A 1.2kV IGBT Transistors / Modules ROHS | C3190256 | - | Tray | 105W | -40℃~+125℃@(Tj) | 55A | 1.2kV | 2.5nF@25V | - | 2.3V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KT4B11BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190276 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 75A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R06KE3BPSA1 | Infineon Technologies | 190W 70A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190301 | - | Tray | 190W | -40℃~+150℃@(Tj) | 70A | 600V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12KE3GBPSA1 | Infineon Technologies | 105W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190321 | - | Tray | 105W | -40℃~+125℃@(Tj) | 25A | 1.2kV | 1.1nF@25V | FS(Field Stop) | 2.45V@15V,10A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS300R12OE4B81BPSA1 | Infineon Technologies | 20mW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190366 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 300A | 1.2kV | 18.5nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS770R08A6P2BBPSA1 | Infineon Technologies | 654W 450A 750V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190371 | - | Tray | 654W | -40℃~+150℃@(Tj) | 450A | 750V | 80nF@50V | FS(Field Stop) | 1.35V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2000R33HE4BOSA1 | Infineon Technologies | 4.2mW 2kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190391 | - | Tray | 4.2mW | -40℃~+150℃@(Tj) | 2kA | 3.3kV | 280nF@25V | FS(Field Stop) | 2.2V@15V,2kA(Typ) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGS4607DPBF | Infineon Technologies | 58W 11A 600V D2PAK IGBT Transistors / Modules ROHS | C3190476 | D2PAK | Tube-packed | 58W | -40℃~+175℃@(Tj) | 11A | 600V | - | - | 2.05V@15V,4A | 120ns | 27ns | 9nC | 48ns | 0.062mJ | 0.14mJ | ||
| Min: 1 Mult: 1 | 0 | IRGS15B60KDPBF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) D2PAK IGBT Transistors / Modules ROHS | C3190481 | D2PAK | Tube-packed | 208W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | - | - | - | - | 92ns | 0.34mJ | 0.22mJ | ||
| Min: 1 Mult: 1 | 0 | ISL9V2040S3S | onsemi | 130W 10A 430V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190531 | D2PAK(TO-263) | Tube-packed | 130W | -40℃~+175℃@(Tj) | 10A | 430V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGB20N6S2D | onsemi | 125W 28A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190536 | D2PAK(TO-263) | Tube-packed | 125W | - | 28A | 600V | - | - | 2.7V@15V,7A | 87ns | 7.7ns | 30nC | 31ns | 0.058mJ | 0.025mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT300SK60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190551 | - | Bag-packed | 940W | - | 400A | 600V | 18.5nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGR4607DPBF | Infineon Technologies | 58W 11A 600V DPAK IGBT Transistors / Modules ROHS | C3190806 | DPAK | Tube-packed | 58W | -40℃~+175℃@(Tj) | 11A | 600V | - | - | - | - | - | - | 48ns | 0.062mJ | 0.14mJ |