Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R12HE4B9HOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17495115 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW75N65EH5XKSA1 | Infineon Technologies | 148W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17447193 | HSIP247-3 | Tube-packed | 206ns | 148W | 30ns | -40℃~+175℃@(Tj) | 80A | 650V | FS(Field Stop) | 2.1V@15V,60A | 144nC | 75ns | 1.8mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DA60T1G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17427380 | - | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | 4.62nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60B2DQ2G | Microchip Tech | 625W 150A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17531885 | TO-247-3 | Tube-packed | 85ns | 625W | 19ns | -55℃~+150℃@(Tj) | 150A | 600V | PT (Through Type) | 2.7V@15V,50A | 165nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GN60BDQ2G | Microchip Tech | 203W 63A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17496567 | TO-247 | Tube-packed | 155ns | 203W | 12ns | -55℃~+175℃@(Tj) | 63A | 600V | FS(Field Stop) | 1.9V@15V,30A | 165nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50H65T1G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17467876 | - | Bag-packed | - | 175W | - | -40℃~+175℃@(Tj) | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | 3.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT25GN120BG | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17533532 | TO-247 | Tube-packed | 280ns | 272W | 22ns | -55℃~+150℃@(Tj) | 67A | 1.2kV | FS(Field Stop) | 2.1V@15V,25A | 155nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP20R06YE3B4BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17560517 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL700U120D4G | Microchip Tech | 3kW 910A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17514672 | - | Bag-packed | - | 3kW | - | -40℃~+175℃@(Tj) | 910A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | - | - | 37.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DDU120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17469182 | - | Bag-packed | - | 375W | - | -55℃~+175℃@(Tj) | 110A | 1.2kV | - | 2.4V@15V,50A | - | - | - | 2.77nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGL180A120T3AG | Microchip Tech | 940W 230A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17601928 | - | Bag-packed | - | 940W | - | -40℃~+175℃@(Tj) | 230A | 1.2kV | FS(Field Stop) | 2.2V@15V,150A | - | - | - | 9.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60TLM45T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17508740 | - | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | 4.62nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DU60TG | Microchip Tech | 625W 290A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17574394 | - | Bag-packed | - | 625W | - | -40℃~+175℃@(Tj) | 290A | 600V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | 12.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475SK120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17564992 | - | Bag-packed | - | 2.08kW | - | -40℃~+175℃@(Tj) | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | - | 24.6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100DA65T1G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17625969 | - | Bag-packed | - | 250W | - | -40℃~+175℃@(Tj) | 100A | 650V | - | 2.2V@15V,100A | - | - | - | 6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT68GA60B2D40 | Microchip Tech | 520W 121A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17644884 | TO-247-3 | Tube-packed | 133ns | 520W | 21ns | -55℃~+150℃@(Tj) | 121A | 600V | PT (Through Type) | 2.5V@15V,40A | 198nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT150GN120J | Microchip Tech | 625W 215A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587468 | - | Tube-packed | - | 625W | - | -55℃~+150℃@(Tj) | 215A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | - | 9.5nF@25V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB8NC60KT4 | STMicroelectronics | 65W 15A 600V D2PAK IGBT Transistors / Modules ROHS | C17692602 | D2PAK | Tape & Reel (TR) | 72ns | 65W | 17ns | -55℃~+150℃@(Tj) | 15A | 600V | - | 2.75V@15V,3A | 19nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT80N90C3 | Littelfuse/IXYS | 830W 165A 900V TO-268AA IGBT Transistors / Modules ROHS | C17692673 | TO-268AA | Tube-packed | 90ns | 830W | 34ns | -55℃~+175℃@(Tj) | 165A | 900V | - | 2.7V@15V,80A | 145nC | - | 4.3mJ | - | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ75H120CTBL3NG | Microchip Tech | IGBT Transistors / Modules ROHS | C17692798 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50X60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17684512 | - | Bag-packed | - | 176W | - | -40℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | 3.15nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | DGW15N120CTL | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20167789 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGW50N65CTL1 | Yangzhou Yangjie Elec Tech | TO-247AB IGBT Transistors / Modules ROHS | C20167793 | TO-247AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGQ100N65CTL1D | Yangzhou Yangjie Elec Tech | TO-247plUs IGBT Transistors / Modules ROHS | C20600406 | TO-247plUs | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGQ75N120CTH1B | Yangzhou Yangjie Elec Tech | TO247plus IGBT Transistors / Modules ROHS | C20600410 | TO247plus | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |