Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Delay Time (Td(on))
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Delay Time (Td(on))
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGD3440G2 | onsemi | 166W 26.9A 400V TO-252AA IGBT Transistors / Modules ROHS | C3193969 | TO-252AA | Bag-packed | 5.3us | 166W | - | 26.9A | 400V | - | - | 1.2V@4V,6A | 24nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGSL4062D1 | Infineon Technologies | 246W 59A 600V TO-262 IGBT Transistors / Modules ROHS | C3193979 | TO-262 | Bag-packed | - | 246W | -55℃~+175℃@(Tj) | 59A | 600V | - | - | - | - | 0.532mJ | 102ns | 0.311mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60C3DS | onsemi | 104W 24A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194024 | TO-263AB | Bag-packed | - | 104W | -40℃~+150℃@(Tj) | 24A | 600V | - | - | 2.2V@15V,15A | 71nC | - | 32ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXYA20N120C3HV-TRL | Littelfuse/IXYS | 278W 40A 1.2kV TO-263HV IGBT Transistors / Modules ROHS | C3194039 | TO-263HV | Tape & Reel (TR) | 90ns | 278W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 3.4V@15V,20A | 53nC | 1.3mJ | 29ns | 0.5mJ | 20ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXBA16N170AHV-TRL | Littelfuse/IXYS | 150W 16A 1.7kV TO-263HV IGBT Transistors / Modules ROHS | C3194044 | TO-263HV | Tape & Reel (TR) | 160ns | 150W | -55℃~+150℃@(Tj) | 16A | 1.7kV | - | - | 6V@15V,10A | 65nC | - | 360ns | 1.2mJ | 15ns | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT25N250-T/R | Littelfuse/IXYS | 250W 60A 2.5kV NPT (non-penetrating type) TO-268HV IGBT Transistors / Modules ROHS | C3194069 | TO-268HV | Tape & Reel (TR) | 209ns | 250W | -55℃~+150℃@(Tj) | 60A | 2.5kV | - | NPT (non-penetrating type) | 2.9V@15V,25A | 75nC | - | 233ns | - | 68ns | ||
| Min: 1 Mult: 1 | 0 | GT30J121(Q) | TOSHIBA | 170W 30A 600V TO-3P(N) IGBT Transistors / Modules ROHS | C3194114 | TO-3P(N) | Tube-packed | 300ns | 170W | - | 30A | 600V | - | - | 2.45V@15V,30A | - | 1mJ | - | 0.8mJ | 90ns | ||
| Min: 1 Mult: 1 | 0 | RGTH50TK65DGC11 | ROHM Semicon | 59W 26A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194119 | TO-3PFM | Tube-packed | 94ns | 59W | -40℃~+175℃@(Tj) | 26A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 49nC | - | 58ns | - | 27ns | ||
| Min: 1 Mult: 1 | 0 | RJP65T43DPM-00#T1 | RENESAS | 68.8W 40A 650V TO-3PFM IGBT Transistors / Modules ROHS | C3194124 | TO-3PFM | Tube-packed | 107ns | 68.8W | - | 40A | 650V | - | - | 2.4V@15V,20A | 70nC | 0.17mJ | - | 0.11mJ | 30ns | ||
| Min: 1 Mult: 1 | 0 | FGA20S125P | onsemi | 250W 40A 1.25kV FS(Field Stop) TO-3PN IGBT Transistors / Modules ROHS | C3194129 | TO-3PN | Tube-packed | - | 250W | - | 40A | 1.25kV | - | FS(Field Stop) | 2.5V@15V,20A | 129nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KE4PBOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190213 | - | Tray | - | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | 38nF@25V | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W1T7PB11BPSA1 | Infineon Technologies | 20mW 15A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190218 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | 15A | 1.2kV | 2.82nF@25V | FS(Field Stop) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R10W3S7FB11BPSA1 | Infineon Technologies | 20mW 220A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190253 | - | Tray | - | 20mW | -40℃~+150℃@(Tj) | 220A | 950V | 49.2nF@25V | FS(Field Stop) | 2V@15V,150A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM50GD120DLCBPSA1 | Infineon Technologies | 350W 85A 1.2kV IGBT Transistors / Modules ROHS | C3190258 | - | Tray | - | 350W | - | 85A | 1.2kV | 3.3nF@25V | - | 2.6V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R07N2E4BPSA1 | Infineon Technologies | 335W 100A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190263 | - | Tray | - | 335W | -40℃~+150℃@(Tj) | 100A | 650V | 6.2nF@25V | FS(Field Stop) | 1.95V@15V,100A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4B16BPSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190273 | - | Tray | - | 160W | -40℃~+150℃@(Tj) | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP15R12KS4CBPSA1 | Infineon Technologies | 180W 30A 1.2kV IGBT Transistors / Modules ROHS | C3190278 | - | Tray | - | 180W | -40℃~+125℃@(Tj) | 30A | 1.2kV | 1nF@25V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS35R12KE3GBPSA1 | Infineon Technologies | 200W 55A 1.2kV IGBT Transistors / Modules ROHS | C3190293 | - | Tray | - | 200W | -40℃~+125℃@(Tj) | 55A | 1.2kV | 2.5nF@25V | - | 2.15V@15V,35A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R07N2E4B11BPSA1 | Infineon Technologies | 20mW 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190318 | - | Tray | - | 20mW | -40℃~+150℃@(Tj) | 95A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R06KE3BPSA1 | Infineon Technologies | 190W 60A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190323 | - | Tray | - | 190W | -40℃~+150℃@(Tj) | 60A | 600V | 3.1nF@25V | FS(Field Stop) | 2V@15V,30A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP40R12KE3BPSA1 | Infineon Technologies | 210W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190328 | - | Tray | - | 210W | -40℃~+125℃@(Tj) | 55A | 1.2kV | 2.5nF@25V | FS(Field Stop) | 2.15V@15V,40A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12KT4BPSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190333 | - | Tray | - | 515W | -40℃~+150℃@(Tj) | 100A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R17ME4B11BPSA1 | Infineon Technologies | 1.5kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190348 | - | Tray | - | 1.5kW | -40℃~+150℃@(Tj) | 340A | 1.7kV | 18.5nF@25V | FS(Field Stop) | 2.3V@15V,225A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F4100R17ME4B11BPSA2 | Infineon Technologies | 155A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190363 | - | Tray | - | - | -40℃~+150℃@(Tj) | 155A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1500R33HE3B60BPSA1 | Infineon Technologies | 2400kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190388 | - | Tray | - | 2400kW | -40℃~+150℃@(Tj) | 1.5kA | 3.3kV | 280nF@25V | FS(Field Stop) | - | - | - | - | - | - |