Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W2T4BOMA1 | Infineon Technologies | 145W 30A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17540899 | - | Tray | 145W | -40℃~+150℃ | 30A | 1.2kV | 890pF@25V | FS(Field Stop) | 2.25V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1600R17KE3NOSA1 | Infineon Technologies | 8.95kW 2.3kA 1.7kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17430254 | - | Tray | 8.95kW | -40℃~+125℃@(Tj) | 2.3kA | 1.7kV | 145nF@25V | NPT (non-penetrating type) | 2.45V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW50N65EH5XKSA1 | Infineon Technologies | 124W 59A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17350617 | HSIP247-3 | Tube-packed | 124W | -40℃~+175℃@(Tj) | 59A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 138ns | 20ns | 95nC | 52ns | 1.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGT16TM65DGC9 | ROHM Semicon | 22W 9A 650V FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C17529353 | TO-220 | Tube-packed | 22W | -40℃~+175℃@(Tj) | 9A | 650V | - | FS(Field Stop) | 2.1V@15V,8A | 33ns | 13ns | 21nC | 42ns | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60B2DQ2G | Microchip Tech | 625W 150A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17531885 | TO-247-3 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 150A | 600V | - | PT (Through Type) | 2.7V@15V,50A | 85ns | 19ns | 165nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW75N65EH5XKSA1 | Infineon Technologies | 148W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17447193 | HSIP247-3 | Tube-packed | 148W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.1V@15V,60A | 206ns | 30ns | 144nC | 75ns | 1.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT400U120D4G | Microchip Tech | 2.25kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17536715 | - | Bag-packed | 2.25kW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH8N250CHV | Littelfuse/IXYS | 280W 29A 2.5kV TO-247HV IGBT Transistors / Modules ROHS | C17601085 | TO-247HV | Tube-packed | 280W | -55℃~+175℃@(Tj) | 29A | 2.5kV | - | - | 4V@15V,8A | 180ns | 11ns | 45nC | 5ns | 2.6mJ | 1.07mJ | ||
| Min: 1 Mult: 1 | 0 | APT75GP120B2G | Microchip Tech | 1.042kW 100A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17602893 | TO-247-3 | Tube-packed | 1.042kW | -55℃~+150℃@(Tj) | 100A | 1.2kV | - | PT (Through Type) | 3.9V@15V,75A | 163ns | 20ns | 320nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA170D3G | Microchip Tech | 1.47kW 530A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17411109 | - | Bag-packed | 1.47kW | -40℃~+150℃@(Tj) | 530A | 1.7kV | 26nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGX50N120C3H1 | Littelfuse/IXYS | 460W 95A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17412424 | TO-247-3 | Tube-packed | 460W | -55℃~+150℃@(Tj) | 95A | 1.2kV | - | PT (Through Type) | 4.2V@15V,40A | 123ns | 31ns | 196nC | 75ns | 2mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMIX1Y100N120C3H1 | Littelfuse/IXYS | 400W 92A 1.2kV SMPD-24 IGBT Transistors / Modules ROHS | C17412634 | SMPD-24 | Tube-packed | 400W | -55℃~+175℃@(Tj) | 92A | 1.2kV | - | - | 3.5V@15V,100A | 123ns | 48ns | 270nC | 420ns | 6.5mJ | 2.9mJ | ||
| Min: 1 Mult: 1 | 0 | MWI50-12A7 | Littelfuse/IXYS | 350W 85A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17592210 | - | Box-packed | 350W | -40℃~+150℃@(Tj) | 85A | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW15N120BH6XKSA1 | Infineon Technologies | 200W 30A 1.2kV FS(Field Stop) TO-247-3-41 IGBT Transistors / Modules ROHS | C17531186 | TO-247-3-41 | Tube-packed | 200W | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.3V@15V,15A | 240ns | 18ns | 92nC | 340ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N65A3 | Littelfuse/IXYS | 600W 170A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17501187 | SOT-227B | Tube-packed | 600W | -55℃~+175℃@(Tj) | 170A | 650V | - | PT (Through Type) | 1.8V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXA50N60B3 | Littelfuse/IXYS | 600W 120A 600V TO-263AA IGBT Transistors / Modules ROHS | C17405857 | TO-263AA | Tube-packed | 600W | -55℃~+175℃@(Tj) | 120A | 600V | - | - | 1.8V@15V,36A | 150ns | 27ns | 70nC | 40ns | - | 1.2mJ | ||
| Min: 1 Mult: 1 | 0 | STGP100N30 | STMicroelectronics | 250W 90A 330V TO-220 IGBT Transistors / Modules ROHS | C17606367 | TO-220 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 90A | 330V | - | - | 2.5V@15V,50A | 134ns | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT30GN60BG | Microchip Tech | 203W 63A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17470116 | TO-247 | Tube-packed | 203W | -55℃~+175℃@(Tj) | 63A | 600V | - | FS(Field Stop) | 1.9V@15V,30A | 155ns | 12ns | 165nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA30N120B3 | Littelfuse/IXYS | 300W 60A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17385126 | TO-263AA | Tube-packed | 300W | -55℃~+150℃@(Tj) | 60A | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 127ns | 16ns | 87nC | - | 3.47mJ | 2.16mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10NC60KT4 | STMicroelectronics | 65W 20A 600V D2PAK IGBT Transistors / Modules ROHS | C17586348 | D2PAK | Tape & Reel (TR) | 65W | -55℃~+150℃@(Tj) | 20A | 600V | - | - | 2.5V@15V,5A | 72ns | 17ns | 19nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT150GN120J | Microchip Tech | 625W 215A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587468 | - | Tube-packed | 625W | -55℃~+150℃@(Tj) | 215A | 1.2kV | 9.5nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT72N60A3 | Littelfuse/IXYS | 540W 75A 600V PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17451199 | TO-268AA | Tube-packed | 540W | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 1.35V@15V,60A | 320ns | 31ns | 230nC | - | 1.38mJ | 3.5mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT75A60T1G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17421424 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN50N170CV1 | Littelfuse/IXYS | 880W 120A 1.7kV SOT-227B IGBT Transistors / Modules ROHS | C17428089 | SOT-227B | Tube-packed | 880W | -55℃~+175℃@(Tj) | 120A | 1.7kV | - | - | 3.7V@15V,50A | 236ns | 22ns | 260nC | 255ns | 8.7mJ | 5.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4WB73BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17305022 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - |