Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FP35R12N2T7BPSA1 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190280 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12N2T4BPSA2 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190285 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 100A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12KT3BPSA1 | Infineon Technologies | 105W 25A 1.2kV IGBT Transistors / Modules ROHS | C3190325 | - | Tray | 105W | -40℃~+125℃@(Tj) | 25A | 1.2kV | 1.1nF@25V | - | 2.45V@15V,10A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R07ME4B11BPSA1 | Infineon Technologies | 1.45kW 560A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190340 | - | Tray | 1.45kW | -40℃~+150℃@(Tj) | 560A | 650V | 27.5nF@25V | FS(Field Stop) | 1.95V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R07ME4B11BPSA1 | Infineon Technologies | 1.1kW 390A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190355 | - | Tray | 1.1kW | -40℃~+150℃@(Tj) | 390A | 650V | 18.5nF@25V | FS(Field Stop) | 1.95V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R12ME4EB11BPSA2 | Infineon Technologies | 20mW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190360 | - | Tray | 20mW | - | 450A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS450R12OE4B81BPSA1 | Infineon Technologies | 20mW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190365 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 450A | 1.2kV | 27.9nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS650R08A4P2BPSA1 | Infineon Technologies | 20mW 375A 750V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190370 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 375A | 750V | 65nF@50V | FS(Field Stop) | 1.35V@15V,375A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS820R08A6P2BBPSA1 | Infineon Technologies | 714W 450A 750V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190375 | - | Tray | 714W | -40℃~+150℃@(Tj) | 450A | 750V | 80nF@50V | FS(Field Stop) | 1.35V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1000R33HE3C1NOSA1 | Infineon Technologies | 1600kW 1kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190380 | - | Tray | 1600kW | -40℃~+150℃@(Tj) | 1kA | 3.3kV | 190nF@25V | FS(Field Stop) | 3.1V@15V,1kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R45HL3S7BPSA1 | Infineon Technologies | 2.4mW 1.2kA 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190385 | - | Tray | 2.4mW | -40℃~+150℃@(Tj) | 1.2kA | 5.9kV | 280nF@25V | FS(Field Stop) | 2.8V@15V,1.2kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P4BPMA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190405 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGS30B60KTRRP | Infineon Technologies | 370W 78A 600V NPT (non-penetrating type) D2PAK IGBT Transistors / Modules ROHS | C3190500 | D2PAK | Bag-packed | 370W | -55℃~+175℃@(Tj) | 78A | 600V | - | NPT (non-penetrating type) | - | 0.825mJ | 0.35mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30KD-SPBF | Infineon Technologies | 100W 28A 600V D2PAK IGBT Transistors / Modules ROHS | C3190520 | D2PAK | Bag-packed | 100W | - | 28A | 600V | - | - | 2.7V@15V,16A | 0.58mJ | 0.6mJ | 160ns | 60ns | 67nC | 42ns | ||
| Min: 1 Mult: 1 | 0 | MIXG120W1200TEH | Littelfuse/IXYS | 625W 186A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C3190895 | - | Box-packed | 625W | -40℃~+175℃@(Tj) | 186A | 1.2kV | - | PT (Through Type) | 2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGW20N60HS | Infineon Technologies | 178W 36A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191723 | TO-247-3-1 | Bag-packed | 178W | -55℃~+150℃@(Tj) | 36A | 600V | - | NPT (non-penetrating type) | - | - | 0.69mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AIKW75N60CTXKSA1 | Infineon Technologies | 428W 80A 600V FS(Field Stop) TO-247-3-41 IGBT Transistors / Modules ROHS | C3191728 | TO-247-3-41 | Tube-packed | 428W | -40℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2V@15V,75A | 2.5mJ | 2mJ | 330ns | 33ns | 470nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGZ50N65H5XKSA1 | Infineon Technologies | 273W 85A 650V TO-247-4 IGBT Transistors / Modules ROHS | C3191738 | TO-247-4 | Tube-packed | 273W | -40℃~+175℃@(Tj) | 85A | 650V | - | - | 2.1V@15V,50A | 0.19mJ | 0.41mJ | 250ns | 20ns | 109nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZ50N65ES5XKSA1 | Infineon Technologies | 274W 80A 650V TO-247-4 IGBT Transistors / Modules ROHS | C3191743 | TO-247-4 | Tube-packed | 274W | -40℃~+175℃@(Tj) | 80A | 650V | - | - | 1.7V@15V,50A | 0.88mJ | 0.77mJ | 294ns | 36ns | 120nC | 62ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA75N65SS5XKSA1 | Infineon Technologies | 395W 80A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3191748 | TO-247-4 | Tube-packed | 395W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.7V@15V,75A | 0.75mJ | 0.24mJ | 145ns | 22ns | 164nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKU04N60R | Infineon Technologies | 75W 8A 600V TO-251-3 IGBT Transistors / Modules ROHS | C3191753 | TO-251-3 | Bag-packed | 75W | -40℃~+175℃@(Tj) | 8A | 600V | - | - | - | - | 0.24mJ | - | - | - | 43ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IKD06N65ET6ARMA1 | Infineon Technologies | 31W 9A 650V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191758 | TO-252-3 | Tape & Reel (TR) | 31W | -40℃~+175℃@(Tj) | 9A | 650V | - | FS(Field Stop) | 1.9V@15V,3A | 0.03mJ | 0.06mJ | 35ns | 15ns | 13.7nC | 30ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IGD15N65T6ARMA1 | Infineon Technologies | 100W 30A 650V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191768 | TO-252-3 | Tape & Reel (TR) | 100W | -40℃~+175℃@(Tj) | 30A | 650V | - | FS(Field Stop) | 1.9V@15V,11.5A | 0.11mJ | 0.23mJ | 117ns | 30ns | 37nC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IGB20N60H3ATMA1 | Infineon Technologies | 170W 40A 600V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C3191778 | TO-263-3 | Tape & Reel (TR) | 170W | -40℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | - | - | 0.69mJ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB20H60DF | STMicroelectronics | 167W 40A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2826413 | D2PAK | Tape & Reel (TR) | 167W | -55℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | 2V@15V,20A | 0.261mJ | 0.209mJ | 177ns | 42.5ns | 115nC | 90ns |