Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DGS80N120ATL1BQ | Yangzhou Yangjie Elec Tech | STO220 IGBT Transistors / Modules ROHS | C20600415 | STO220 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGW30N65CTH | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20600421 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGW30N65CTL | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20600422 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGW50N65CTH2A | Yangzhou Yangjie Elec Tech | TO-247 IGBT Transistors / Modules ROHS | C20600434 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SKM150GB12T4 | Semikron | IGBT Transistors / Modules ROHS | C20613172 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DGP10N65CTL0 | Yangzhou Yangjie Elec Tech | TO-220 IGBT Transistors / Modules ROHS | C20600403 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBX64N250 | Littelfuse/IXYS | 735W 156A 2.5kV TO-247-3 IGBT Transistors / Modules ROHS | C17313605 | TO-247-3 | Tube-packed | 735W | 232ns | -55℃~+150℃@(Tj) | 49ns | 156A | 2.5kV | - | 3V@15V,64A | 400nC | 160ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD15N60RAATMA1 | Infineon Technologies | 250W 30A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17313625 | TO-252-3 | Tape & Reel (TR) | 250W | 183ns | -40℃~+175℃@(Tj) | 16ns | 30A | 600V | - | 2.1V@15V,15A | 90nC | 110ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA12IF1200TC-TUB | Littelfuse/IXYS | 85W 20A 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17274668 | TO-268AA | Tube-packed | 85W | - | -40℃~+150℃@(Tj) | - | 20A | 1.2kV | PT (Through Type) | 2.1V@15V,10A | 27nC | 350ns | 1.1mJ | 1.1mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120J | Microchip Tech | 543W 112A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17293766 | SOT-227 | Tube-packed | 543W | - | -55℃~+150℃@(Tj) | - | 112A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,70A | - | - | - | - | 7.26nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT300DA60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333747 | - | Bag-packed | 940W | - | -40℃~+175℃@(Tj) | - | 400A | 600V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | 18.5nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW50N65EH5XKSA1 | Infineon Technologies | 124W 59A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C17350617 | HSIP247-3 | Tube-packed | 124W | 138ns | -40℃~+175℃@(Tj) | 20ns | 59A | 650V | FS(Field Stop) | 2.1V@15V,40A | 95nC | 52ns | - | 1.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXXX110N65B4H1 | Littelfuse/IXYS | 880W 240A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17254092 | TO-247-3 | Tube-packed | 880W | 156ns | -55℃~+175℃@(Tj) | 38ns | 240A | 650V | PT (Through Type) | 2.1V@15V,110A | 183nC | 100ns | 1.05mJ | 2.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ75H65T1G | Microchip Tech | 250W 150A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17207782 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 150A | 650V | FS(Field Stop) | 2.3V@15V,75A | - | - | - | - | 4.62nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT75H60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17282810 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | 4.62nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT50DDA60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17333087 | - | Bag-packed | 176W | - | -40℃~+175℃@(Tj) | - | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | 3.15nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60G | Microchip Tech | 1.15kW 430A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17194065 | - | Bag-packed | 1.15kW | - | -40℃~+175℃@(Tj) | - | 430A | 600V | FS(Field Stop) | 1.8V@15V,300A | - | - | - | - | 24nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH50N120C3 | Littelfuse/IXYS | 460W 75A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17256343 | TO-247AD | Tube-packed | 460W | 123ns | -55℃~+150℃@(Tj) | 20ns | 75A | 1.2kV | PT (Through Type) | 4.2V@15V,40A | 196nC | - | - | 2.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JRDQ4 | Microchip Tech | 570W 123A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17198710 | - | Tube-packed | 570W | - | -55℃~+150℃@(Tj) | - | 123A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,100A | - | - | - | - | 7.85nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGTQ200DA65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17332838 | - | Bag-packed | 483W | - | -40℃~+175℃@(Tj) | - | 200A | 650V | - | 2.2V@15V,200A | - | - | - | - | 12nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT75DDA60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17351323 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | 4.62nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT50GP60JDQ2 | Microchip Tech | 329W 100A 600V PT (Through Type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17306371 | SOT-227B-4 | Tube-packed | 329W | - | -55℃~+150℃@(Tj) | - | 100A | 600V | PT (Through Type) | 2.7V@15V,50A | - | - | - | - | 5.7nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT25GT120BRDQ2G | Microchip Tech | 347W 54A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17668878 | TO-247 | Tube-packed | 347W | 150ns | -55℃~+150℃@(Tj) | 14ns | 54A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,25A | 170nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT25GP120BG | Microchip Tech | 417W 69A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17315637 | TO-247 | Tube-packed | 417W | 70ns | -55℃~+150℃@(Tj) | 12ns | 69A | 1.2kV | PT (Through Type) | 3.9V@15V,25A | 110nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT85GR120L | Microchip Tech | 962W 170A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17295989 | TO-264 | Tube-packed | 962W | 300ns | -55℃~+150℃@(Tj) | 43ns | 170A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,85A | 660nC | - | 3.8mJ | 6mJ | - |