Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FZ1500R33HE3B60BPSA1 | Infineon Technologies | 2400kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190388 | - | Tray | 2400kW | -40℃~+150℃@(Tj) | 1.5kA | 3.3kV | 280nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P2BPSA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190403 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ750R65KE3C1NOSA1 | Infineon Technologies | 3000kW 750A 6.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190408 | - | Tray | 3000kW | -50℃~+125℃@(Tj) | 750A | 6.5kV | 205nF@25V | FS(Field Stop) | 3.4V@15V,750A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40W-STRRP | Infineon Technologies | 160W 40A 600V D2PAK IGBT Transistors / Modules ROHS | C3190483 | D2PAK | Tube-packed | 160W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | 0.23mJ | 0.11mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGS4620DPBF | Infineon Technologies | 140W 32A 600V D2PAK IGBT Transistors / Modules ROHS | C3190513 | D2PAK | Tube-packed | 140W | -40℃~+175℃@(Tj) | 32A | 600V | - | - | 1.85V@15V,12A | 0.225mJ | 0.075mJ | 83ns | 31ns | 25nC | 68ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| SGW13N60UFDTM | onsemi | 60W 13A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190533 | D2PAK(TO-263) | Tape & Reel (TR) | 60W | - | 13A | 600V | - | - | 2.6V@15V,6.5A | 0.095mJ | 0.085mJ | 70ns | 20ns | 25nC | 55ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FGB40N6S2T | onsemi | 290W 75A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190543 | D2PAK(TO-263) | Tape & Reel (TR) | 290W | -55℃~+150℃@(Tj) | 75A | 600V | - | - | 2.7V@15V,20A | 0.195mJ | 0.115mJ | 35ns | 8ns | 35nC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB20H65DFB2 | STMicroelectronics | 147W 40A 650V FS(Field Stop) D2PAK-3 IGBT Transistors / Modules ROHS | C3190548 | D2PAK-3 | Tape & Reel (TR) | 147W | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 0.214mJ | 0.265mJ | 78.8ns | 16ns | 56nC | 215ns | ||
| Min: 1 Mult: 1 | 0 | APT36GA60SD15 | Microchip Tech | 290W 65A 600V PT (Through Type) D3PAK IGBT Transistors / Modules ROHS | C3190553 | D3PAK | Tube-packed | 290W | -55℃~+150℃@(Tj) | 65A | 600V | - | PT (Through Type) | 2.5V@15V,20A | 0.254mJ | 0.307mJ | 122ns | 16ns | 102nC | 19ns | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APT25GN120SG/TR | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C3190558 | D3PAK | Tape & Reel (TR) | 272W | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,25A | 2.15J | - | 280ns | 22ns | 155nC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IRGR4045DTRPBF | Infineon Technologies | 77W 12A 600V DPAK IGBT Transistors / Modules ROHS | C3190803 | DPAK | Tape & Reel (TR) | 77W | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 0.122mJ | 0.056mJ | 75ns | 27ns | 19.5nC | 74ns | ||
| Min: 1 Mult: 1 | 0 | IRGR4045DPBF | Infineon Technologies | 77W 12A 600V DPAK IGBT Transistors / Modules ROHS | C3190808 | DPAK | Bag-packed | 77W | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 0.122mJ | 0.056mJ | 75ns | 27ns | 19.5nC | 74ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGL40N150DTU | onsemi | 200W 40A 1.5kV TO-264-3 IGBT Transistors / Modules ROHS | C3190953 | TO-264-3 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 40A | 1.5kV | - | - | 4.7V@15V,40A | - | - | - | - | 140nC | 300ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60C3D | HARRIS | 33W 6A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191163 | I2PAK(TO-262) | Bag-packed | 33W | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | - | - | - | - | 13.8nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD8P50G1 | HARRIS | 66W 12A 500V IPAK IGBT Transistors / Modules ROHS | C3191173 | IPAK | Bag-packed | 66W | -40℃~+150℃@(Tj) | 12A | 500V | - | - | 3.7V@15V,8A | - | - | - | - | 30nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYF30N450 | Littelfuse/IXYS | 230W 23A 4.5kV IGBT Transistors / Modules ROHS | C3191183 | - | Tube-packed | 230W | -55℃~+150℃@(Tj) | 23A | 4.5kV | - | - | 3.9V@15V,30A | - | - | 168ns | 38ns | 88nC | - | ||
| Min: 1 Mult: 1 | 0 | IXG50I4500KN | Littelfuse/IXYS | 74A 4.5kV PT (Through Type) IGBT Transistors / Modules ROHS | C3191188 | - | Tube-packed | - | - | 74A | 4.5kV | - | PT (Through Type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGIB4620DPBF | Infineon Technologies | 140W 32A 600V NPT (non-penetrating type) TO-220 IGBT Transistors / Modules ROHS | C3191613 | TO-220 | Tube-packed | 140W | -40℃~+175℃@(Tj) | 32A | 600V | - | NPT (non-penetrating type) | - | 0.355mJ | 0.185mJ | - | - | - | 68ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKA08N65F5XKSA1 | Infineon Technologies | 31.2W 10.8A 650V TO-220-3 IGBT Transistors / Modules ROHS | C3191618 | TO-220-3 | Tube-packed | 31.2W | -40℃~+175℃@(Tj) | 10.8A | 650V | - | - | 2.1V@15V,8A | 0.02mJ | 0.07mJ | 116ns | 10ns | 22nC | 41ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IHW40N65R6XKSA1 | Infineon Technologies | 210W 83A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191653 | TO-247-3 | Tube-packed | 210W | -40℃~+175℃@(Tj) | 83A | 650V | - | - | 1.6V@15V,40A | 0.42mJ | 1.1mJ | 211ns | 17ns | 159nC | 99ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW40N120CS7XKSA1 | Infineon Technologies | 357W 82A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191658 | TO-247-3 | Tube-packed | 357W | -40℃~+175℃@(Tj) | 82A | 1.2kV | - | FS(Field Stop) | 2V@15V,40A | 1.75mJ | 2.55mJ | 190ns | 27ns | 230nC | 175ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F423MR12W1M1B11BOMA1 | Infineon Technologies | 200mW 50A 1.2kV IGBT Transistors / Modules ROHS | C3190234 | - | Tray | 200mW | -40℃~+150℃@(Tj) | 50A | 1.2kV | 3.68nF@800V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS150R12N2T7BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190254 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12KT4B11BPSA1 | Infineon Technologies | 210W 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190294 | - | Tray | 210W | -40℃~+150℃@(Tj) | 35A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.15V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP30R06KE3BPSA1 | Infineon Technologies | 125W 37A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190324 | - | Tray | 125W | -40℃~+150℃@(Tj) | 37A | 600V | 1.65nF@25V | FS(Field Stop) | 2V@15V,30A | - | - | - | - | - | - |