Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD7N60B3S | HARRIS | 60W 14A 600V TO-252AA IGBT Transistors / Modules ROHS | C3193966 | TO-252AA | Bag-packed | 130ns | 60W | 26ns | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.1V@15V,7A | 37nC | 0.12mJ | 0.072mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGD3440G2 | onsemi | 166W 26.9A 400V TO-252AA IGBT Transistors / Modules ROHS | C3193969 | TO-252AA | Bag-packed | 5.3us | 166W | - | - | 26.9A | 400V | - | - | 1.2V@4V,6A | 24nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGSL4640DPBF | Infineon Technologies | 250W 65A 600V TO-262 IGBT Transistors / Modules ROHS | C3193975 | TO-262 | Bag-packed | 104ns | 250W | 41ns | -55℃~+175℃@(Tj) | 65A | 600V | - | - | 1.9V@15V,24A | 75nC | 0.6mJ | 0.115mJ | 89ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRGSL4062D1 | Infineon Technologies | 246W 59A 600V TO-262 IGBT Transistors / Modules ROHS | C3193979 | TO-262 | Bag-packed | - | 246W | - | -55℃~+175℃@(Tj) | 59A | 600V | - | - | - | - | 0.311mJ | 0.532mJ | 102ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA48N60C3-TRL | Littelfuse/IXYS | 300W 75A 600V PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193991 | TO-263(D2PAK) | Tape & Reel (TR) | 60ns | 300W | 19ns | -55℃~+150℃@(Tj) | 75A | 600V | - | PT (Through Type) | 2.5V@15V,30A | 77nC | 0.23mJ | 0.41mJ | 26ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S20N36G3VLS | onsemi | 150W 37.7A 415V TO-263AB IGBT Transistors / Modules ROHS | C3194020 | TO-263AB | Bag-packed | 15us | 150W | - | -40℃~+175℃@(Tj) | 37.7A | 415V | - | - | 1.9V@5V,20A | 28.7nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60C3DS | onsemi | 104W 24A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194024 | TO-263AB | Bag-packed | - | 104W | - | -40℃~+150℃@(Tj) | 24A | 600V | - | - | 2.2V@15V,15A | 71nC | - | - | 32ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S20N60B3S | HARRIS | 40A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194023 | TO-263AB | Bag-packed | - | - | - | - | 40A | 600V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK110N120A4 | Littelfuse/IXYS | 1.36kW 375A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194052 | TO-264 | Tube-packed | 550ns | 1.36kW | 42ns | -55℃~+175℃@(Tj) | 375A | 1.2kV | - | PT (Through Type) | 1.8V@15V,110A | 305nC | 8.4mJ | 2.5mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT32N170-TRL | Littelfuse/IXYS | 350W 75A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C3194061 | TO-268AA | Tape & Reel (TR) | 270ns | 350W | 45ns | -55℃~+150℃@(Tj) | 75A | 1.7kV | - | NPT (non-penetrating type) | 3.3V@15V,32A | 155nC | 11mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT85N120A4HV | Littelfuse/IXYS | 1.15kW 300A 1.2kV PT (Through Type) TO-268HV IGBT Transistors / Modules ROHS | C3194073 | TO-268HV | Tube-packed | 400ns | 1.15kW | 40ns | -55℃~+175℃@(Tj) | 300A | 1.2kV | - | PT (Through Type) | 1.8V@15V,85A | 200nC | 8.3mJ | 4.9mJ | 40ns | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120A4HV | Littelfuse/IXYS | 375W 80A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194037 | TO-263HV | Tube-packed | 275ns | 375W | 12ns | -55℃~+175℃@(Tj) | 80A | 1.2kV | - | PT (Through Type) | 1.9V@15V,20A | 46nC | 2.75mJ | 3.6mJ | 54ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N50A | HARRIS | 10A 500V TO-3 IGBT Transistors / Modules ROHS | C3194087 | TO-3 | Bag-packed | - | - | - | - | 10A | 500V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SGH20N60RUFDTU-FS | onsemi | 195W 32A 600V TO-3P IGBT Transistors / Modules ROHS | C3194107 | TO-3P | Bag-packed | - | 195W | - | -55℃~+150℃@(Tj) | 32A | 600V | - | - | - | - | 0.473mJ | 0.524mJ | 50ns | ||
| Min: 1 Mult: 1 | 0 | F3L11MR12W2M1B65BOMA1 | Infineon Technologies | 200mW 100A 1.2kV IGBT Transistors / Modules ROHS | C3190249 | - | Tray | - | 200mW | - | - | 100A | 1.2kV | 7.36nF@800V | - | 2.1V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS35R12KE3GBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171226 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12HP4NPSA1 | Infineon Technologies | 3.46kA 1.2kV IGBT Transistors / Modules ROHS | C3171232 | - | Bag-packed | - | - | - | -40℃~+150℃@(Tj) | 3.46kA | 1.2kV | 150nF@25V | - | 2.05V@15V,2.4kA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP15R12KS4CBPSA1 | Infineon Technologies | 180W 30A 1.2kV IGBT Transistors / Modules ROHS | C3190278 | - | Tray | - | 180W | - | -40℃~+125℃@(Tj) | 30A | 1.2kV | 1nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R12KT3BPSA1 | Infineon Technologies | 280W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190282 | - | Tray | - | 280W | - | -40℃~+125℃@(Tj) | 75A | 1.2kV | 3.5nF@25V | FS(Field Stop) | 2.15V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF200R07W2H3B77BPSA1 | Infineon Technologies | 20mW 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171253 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 70A | 650V | 2.95nF@650V | FS(Field Stop) | 2V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP20N35F3VL | HARRIS | IGBT Transistors / Modules ROHS | C3171283 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R06KE3BPSA1 | Infineon Technologies | 190W 70A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190301 | - | Tray | - | 190W | - | -40℃~+150℃@(Tj) | 70A | 600V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KT3BPSA1 | Infineon Technologies | 355W 105A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190302 | - | Tray | - | 355W | - | -40℃~+125℃@(Tj) | 105A | 1.2kV | 5.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGB4062D1-INF | Infineon Technologies | 246W 59A 600V TO-220AB IGBT Transistors / Modules ROHS | C3171306 | TO-220AB | Bag-packed | - | 246W | - | -55℃~+175℃@(Tj) | 59A | 600V | - | - | - | - | 0.311mJ | 0.532mJ | 102ns | ||
| Min: 1 Mult: 1 | 0 | SKW04N120FKSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171324 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |