Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBH42N300HV | Littelfuse/IXYS | 500W 104A 3kV TO-247HV IGBT Transistors / Modules ROHS | C3193874 | TO-247HV | Tube-packed | 500W | -55℃~+150℃@(Tj) | 104A | 3kV | - | - | 3V@15V,42A | 200nC | 1.7us | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65DHRC11 | ROHM Semicon | 178W 64A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193879 | TO-247N | Tube-packed | 178W | -40℃~+175℃@(Tj) | 64A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 84nC | 87ns | - | 107ns | 36ns | - | ||
| Min: 1 Mult: 1 | 0 | RGSX5TS65EHRC11 | ROHM Semicon | 404W 114A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193894 | TO-247N | Tube-packed | 404W | -40℃~+175℃@(Tj) | 114A | 650V | - | FS(Field Stop) | 2.15V@15V,75A | 79nC | 116ns | 3.44mJ | 113ns | 43ns | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | RGTV80TS65DGC11 | ROHM Semicon | 234W 78A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193899 | TO-247N | Tube-packed | 234W | -40℃~+175℃@(Tj) | 78A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 81nC | 101ns | 1.02mJ | 113ns | 39ns | 0.71mJ | ||
| Min: 1 Mult: 1 | 0 | RGS60TS65HRC11 | ROHM Semicon | 223W 56A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193904 | TO-247N | Tube-packed | 223W | -40℃~+175℃@(Tj) | 56A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 36nC | - | 0.66mJ | 104ns | 28ns | 0.81mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KE4PBOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190213 | - | Tray | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | 38nF@25V | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W1T7PB11BPSA1 | Infineon Technologies | 20mW 15A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190218 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 15A | 1.2kV | 2.82nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R10W3S7FB11BPSA1 | Infineon Technologies | 20mW 220A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190253 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 220A | 950V | 49.2nF@25V | FS(Field Stop) | 2V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM50GD120DLCBPSA1 | Infineon Technologies | 350W 85A 1.2kV IGBT Transistors / Modules ROHS | C3190258 | - | Tray | 350W | - | 85A | 1.2kV | 3.3nF@25V | - | 2.6V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R07N2E4BPSA1 | Infineon Technologies | 335W 100A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190263 | - | Tray | 335W | -40℃~+150℃@(Tj) | 100A | 650V | 6.2nF@25V | FS(Field Stop) | 1.95V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4B16BPSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190273 | - | Tray | 160W | -40℃~+150℃@(Tj) | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP15R12KS4CBPSA1 | Infineon Technologies | 180W 30A 1.2kV IGBT Transistors / Modules ROHS | C3190278 | - | Tray | 180W | -40℃~+125℃@(Tj) | 30A | 1.2kV | 1nF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS35R12KE3GBPSA1 | Infineon Technologies | 200W 55A 1.2kV IGBT Transistors / Modules ROHS | C3190293 | - | Tray | 200W | -40℃~+125℃@(Tj) | 55A | 1.2kV | 2.5nF@25V | - | 2.15V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R07N2E4B11BPSA1 | Infineon Technologies | 20mW 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190318 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 95A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R06KE3BPSA1 | Infineon Technologies | 190W 60A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190323 | - | Tray | 190W | -40℃~+150℃@(Tj) | 60A | 600V | 3.1nF@25V | FS(Field Stop) | 2V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP40R12KE3BPSA1 | Infineon Technologies | 210W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190328 | - | Tray | 210W | -40℃~+125℃@(Tj) | 55A | 1.2kV | 2.5nF@25V | FS(Field Stop) | 2.15V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS100R12KT4BPSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190333 | - | Tray | 515W | -40℃~+150℃@(Tj) | 100A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R17ME4B11BPSA1 | Infineon Technologies | 1.5kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190348 | - | Tray | 1.5kW | -40℃~+150℃@(Tj) | 340A | 1.7kV | 18.5nF@25V | FS(Field Stop) | 2.3V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F4100R17ME4B11BPSA2 | Infineon Technologies | 155A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190363 | - | Tray | - | -40℃~+150℃@(Tj) | 155A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.3V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1500R33HE3B60BPSA1 | Infineon Technologies | 2400kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190388 | - | Tray | 2400kW | -40℃~+150℃@(Tj) | 1.5kA | 3.3kV | 280nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P2BPSA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190403 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ750R65KE3C1NOSA1 | Infineon Technologies | 3000kW 750A 6.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190408 | - | Tray | 3000kW | -50℃~+125℃@(Tj) | 750A | 6.5kV | 205nF@25V | FS(Field Stop) | 3.4V@15V,750A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40W-STRRP | Infineon Technologies | 160W 40A 600V D2PAK IGBT Transistors / Modules ROHS | C3190483 | D2PAK | Tube-packed | 160W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | - | - | 0.11mJ | - | - | 0.23mJ | ||
| Min: 1 Mult: 1 | 0 | IRGS4620DPBF | Infineon Technologies | 140W 32A 600V D2PAK IGBT Transistors / Modules ROHS | C3190513 | D2PAK | Tube-packed | 140W | -40℃~+175℃@(Tj) | 32A | 600V | - | - | 1.85V@15V,12A | 25nC | 68ns | 0.075mJ | 83ns | 31ns | 0.225mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| SGW13N60UFDTM | onsemi | 60W 13A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190533 | D2PAK(TO-263) | Tape & Reel (TR) | 60W | - | 13A | 600V | - | - | 2.6V@15V,6.5A | 25nC | 55ns | 0.085mJ | 70ns | 20ns | 0.095mJ |