Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYH16N170CV1 | Littelfuse/IXYS | 310W 40A 1.7kV TO-247 IGBT Transistors / Modules ROHS | C17564430 | TO-247 | Tube-packed | 310W | 140ns | -55℃~+175℃@(Tj) | 11ns | 40A | 1.7kV | - | 3.8V@15V,16A | 56nC | 150ns | 1.5mJ | 2.1mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N65A3 | Littelfuse/IXYS | 600W 170A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17501187 | SOT-227B | Tube-packed | 600W | - | -55℃~+175℃@(Tj) | - | 170A | 650V | PT (Through Type) | 1.8V@15V,70A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGP12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C3193430 | TO-220-3 | Tube-packed | 100W | - | -55℃~+150℃@(Tj) | - | 22A | 1.2kV | PT (Through Type) | 3V@15V,12A | 20.4nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH110N65C4 | Littelfuse/IXYS | 880W 234A 650V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17373571 | TO-247AD | Tube-packed | 880W | 143ns | -55℃~+175℃@(Tj) | 35ns | 234A | 650V | PT (Through Type) | 2.35V@15V,110A | 180nC | - | - | 2.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBF50N360 | Littelfuse/IXYS | 290W 70A 3.6kV IGBT Transistors / Modules ROHS | C17398697 | - | Tube-packed | 290W | 205ns | -55℃~+150℃@(Tj) | 46ns | 70A | 3.6kV | - | 2.9V@15V,50A | 210nC | 1.7us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT70GR120JD60 | Microchip Tech | 543W 112A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17405454 | SOT-227 | Tube-packed | 543W | - | -55℃~+150℃@(Tj) | - | 112A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,70A | - | - | - | - | 7.26nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT100A60T1G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17379708 | - | Bag-packed | 340W | - | -40℃~+175℃@(Tj) | - | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | 6.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYB82N120C3H1 | Littelfuse/IXYS | 1.04kW 164A 1.2kV TO-264-3(TO-264AA) IGBT Transistors / Modules ROHS | C17385397 | TO-264-3(TO-264AA) | Tube-packed | 1.04kW | 192ns | -55℃~+150℃@(Tj) | 29ns | 164A | 1.2kV | - | 3.2V@15V,82A | 215nC | 420ns | 2.78mJ | 4.95mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT20GN60BG | Microchip Tech | 136W 40A 600V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17394552 | TO-247 | Tube-packed | 136W | 140ns | -55℃~+175℃@(Tj) | 9ns | 40A | 600V | FS(Field Stop) | 1.9V@15V,20A | 120nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBH24N170 | Littelfuse/IXYS | 250W 60A 1.7kV TO-247AD IGBT Transistors / Modules ROHS | C3193783 | TO-247AD | Tube-packed | 250W | - | -55℃~+150℃@(Tj) | - | 60A | 1.7kV | - | 2.5V@15V,24A | 140nC | 1.06us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXA50N60B3 | Littelfuse/IXYS | 600W 120A 600V TO-263AA IGBT Transistors / Modules ROHS | C17405857 | TO-263AA | Tube-packed | 600W | 150ns | -55℃~+175℃@(Tj) | 27ns | 120A | 600V | - | 1.8V@15V,36A | 70nC | 40ns | 1.2mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17453657 | TO-247AD | Tube-packed | 100W | - | -55℃~+150℃@(Tj) | - | 22A | 1.2kV | PT (Through Type) | 3V@15V,12A | 20.4nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBT24N170 | Littelfuse/IXYS | 250W 60A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17359608 | TO-268AA | Tube-packed | 250W | - | -55℃~+150℃@(Tj) | - | 60A | 1.7kV | - | 2.5V@15V,24A | 140nC | 1.06us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GP60BG | Microchip Tech | 625W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17335783 | TO-247 | Tube-packed | 625W | 83ns | -55℃~+150℃@(Tj) | 19ns | 100A | 600V | PT (Through Type) | 2.7V@15V,50A | 165nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH100N65A3 | Littelfuse/IXYS | 470W 240A 650V TO-247 IGBT Transistors / Modules ROHS | C17347966 | TO-247 | Tube-packed | 470W | 174ns | -55℃~+175℃@(Tj) | 24ns | 240A | 650V | - | 1.8V@15V,70A | 178nC | 64ns | 2.2mJ | 3.15mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYH75N65C3 | Littelfuse/IXYS | 750W 170A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17326223 | TO-247 | Tube-packed | 750W | 93ns | -55℃~+175℃@(Tj) | 27ns | 170A | 650V | PT (Through Type) | 2.3V@15V,60A | 123nC | - | 1mJ | 2.8mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ150A120TG | Microchip Tech | 750W 250A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17327380 | - | Bag-packed | 750W | - | -40℃~+175℃@(Tj) | - | 250A | 1.2kV | FS(Field Stop) | 2.4V@15V,150A | - | - | - | - | 8.8nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT100GN60LDQ4G | Microchip Tech | 625W 229A 600V FS(Field Stop) TO-264 IGBT Transistors / Modules ROHS | C17343212 | TO-264 | Tube-packed | 625W | 310ns | -55℃~+175℃@(Tj) | 31ns | 229A | 600V | FS(Field Stop) | 1.85V@15V,100A | 600nC | - | 2.675mJ | 4.75mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGTH80TS65GC11 | ROHM Semicon | 234W 70A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17347287 | TO-247N | Tube-packed | 234W | 120ns | -40℃~+175℃@(Tj) | 34ns | 70A | 650V | FS(Field Stop) | 2.1V@15V,40A | 79nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX160N65B4 | Littelfuse/IXYS | 940W 310A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191895 | TO-247-3 | Tube-packed | 940W | - | -55℃~+175℃@(Tj) | - | 310A | 650V | - | - | - | - | 1.88mJ | 3.3mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH16N250CV1HV | Littelfuse/IXYS | 500W 35A 2.5kV TO-247 IGBT Transistors / Modules ROHS | C17346389 | TO-247 | Tube-packed | 500W | 260ns | -55℃~+175℃@(Tj) | 14ns | 35A | 2.5kV | - | 4V@15V,16A | 97nC | 19ns | 3.9mJ | 4.75mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGL75N250 | Littelfuse/IXYS | 430W 110A 2.5kV IGBT Transistors / Modules ROHS | C17312687 | - | Tube-packed | 430W | - | -55℃~+150℃@(Tj) | - | 110A | 2.5kV | - | 2.9V@15V,75A | 410nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH25N250 | Littelfuse/IXYS | 250W 60A 2.5kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17317621 | TO-247AD | Tube-packed | 250W | - | - | - | 60A | 2.5kV | NPT (non-penetrating type) | 5.2V@15V,75A | 75nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | AOB15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-263 IGBT Transistors / Modules ROHS | C17354926 | TO-263 | Tape & Reel (TR) | 167W | 73ns | -55℃~+150℃@(Tj) | 21ns | 30A | 600V | - | 1.8V@15V,15A | 25.4nC | 196ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTP14N44G3VL | onsemi | 231W 27A 490V TO-220AB IGBT Transistors / Modules ROHS | C3193550 | TO-220AB | Tube-packed | 231W | - | -40℃~+175℃@(Tj) | - | 27A | 490V | - | - | - | - | - | - | - |